California Eastern Laboratories Microcontrollers
| 型号 | 价格 | 库存 | 供应商 | 类别 | Family Name | Instruction Set Architecture | Device Core | Core Architecture | Maximum CPU Frequency - (MHz) | Maximum Clock Rate - (MHz) | Data Bus Width - (bit) | Program Memory Type | Program Memory Size | RAM Size | Programmability | Interface Type | GPIO | Number of Timers | PWM | Number of ADCs | ADC Channels | ADC Resolution - (bit) | Number of DACs | DAC Channels | DAC Resolution - (bit) | USART | UART | USB | SPI | I2C | I2S | CAN | Ethernet | Watchdog | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Tradename | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| R8A77450HA02BG#UA MCU 32-bit ARM Cortex A7 RISC 3.3V 501-Pin FBGA Tray |
|
California Eastern Laboratories | Microcontrollers - MCUs | RZ | RISC | ARM Cortex A7 | ARM | 1000 | 1000 | 32 | 332KB | No | CAN/I2C/SPI/UART/USB | 208 | 4 | 0 | 0 | 2 | 1 | 8 | 0 | 2 | 1 | 1 | Tray | 501 | FBGA | BGA | No | No | No | No | 3A991.a.2 | No | ||||||||||||||||
|
R5F212BASDFP#V2
MCU 16-bit R8C CISC 96KB Flash 2.5V/3.3V/5V 64-Pin LFQFP Tape
|
|
California Eastern Laboratories | Microcontrollers - MCUs | R8C | CISC | R8C | R8C | 20 | 20 | 16 | Flash | 96KB | 7KB | Yes | I2C/UART | 55 | 4 | 1 | 1 | 12 | 10 | 1 | 2 | 8 | 0 | 3 | 0 | 0 | 1 | 0 | 0 | 0 | 1 | Tape | 64 | LFQFP | QFP | No | No | No | No | No | 3A991 | No | ||||||
|
R5F61668RN50FPV
MCU 32-bit H8SX CISC 1MB Flash 3.3V 144-Pin LFQFP Tray
|
|
California Eastern Laboratories | Microcontrollers - MCUs | H8SX | CISC | H8SX | H8S | 50 | 50 | 32 | Flash | 1MB | 56KB | Yes | I2C/IrDA/SCI/USB | 92 | 2 | 1 | 1 | 8 | 10 | 1 | 2 | 8 | 0 | 0 | 1 | 0 | 2 | 0 | 0 | 0 | 1 | Tray | 144 | LFQFP | QFP | No | No | No | No | 3A991 | No | |||||||
R5F5210ABDFP#30
MCU 32-bit RX CISC 768KB Flash 1.8V/2.5V/3.3V/5V 100-Pin LFQFP Tray
|
|
California Eastern Laboratories | Microcontrollers - MCUs | RX | CISC | RX | RX | 50 | 50 | 32 | Flash | 768KB | 96KB | Yes | I2C/SCI/SPI | 84 | 6 | 1 | 16 | 12 | 1 | 2 | 10 | 0 | 0 | 0 | 1 | 1 | 0 | 0 | 0 | 2 | Tray | 100 | LFQFP | QFP | No | Unknown | No | No | No | No | 3A991.a.2 | No | ||||||
R7S721030VCBG#AC0
MCU 32-bit ARM Cortex A9 RISC 1.2V/3.3V 176-Pin LFBGA Tray
|
|
California Eastern Laboratories | Microcontrollers - MCUs | RZ | RISC | ARM Cortex A9 | ARM | 400 | 400 | 32 | 3MB | No | CAN/Ethernet/I2C/SPI/UART/USB | 100 | 2 | 1 | 8 | 12 | 0 | 5 | 2 | 3 | 4 | 0 | 2 | 1 | 1 | Tray | 176 | LFBGA | BGA | No | No | No | No | 3A991.a.2 | No | |||||||||||||
DF2329EVF25V
MCU 16-bit H8S/2000 CISC 384KB ROM 3.3V 128-Pin PQFP Tray
|
|
California Eastern Laboratories | Microcontrollers - MCUs | H8S | CISC | H8S/2000 | H8S | 25 | 25 | 16 | ROM | 384KB | 32KB | Yes | SCI | 87 | 2 | 1 | 8 | 10 | 1 | 2 | 8 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 1 | Tray | 128 | PQFP | QFP | No | No | No | No | No | EAR99 | No | |||||||
M30627FHPGP#U7C
MCU 16-bit M16C/60 CISC 384KB Flash 3.3V/5V 128-Pin LFQFP Tray
|
|
California Eastern Laboratories | Microcontrollers - MCUs | M16C | CISC | M16C/60 | 24 | 24 | 16 | Flash | 384KB | 31KB | Yes | UART | 113 | 11 | 1 | 26 | 10 | 1 | 2 | 8 | 0 | 3 | 0 | 0 | 0 | 0 | 0 | 0 | 1 | Tray | 128 | LFQFP | QFP | No | No | Yes | Unknown | Unknown | EAR99 | No |