Calex Manufacturing Co., Inc 交流至直流电源供应器
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Style | Input/Output Type | Number of Outputs | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Minimum Isolation Voltage | Maximum Input Current - (A) | Input Frequency - (Hz) | Tolerance - (%) | Efficiency - (%) | Configurable | Power Indicator | Ripple and Noise | Medical Application | Pin Count | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| ACS24.600IHC 600W AC to DC Converter Power Supply |
库存
28
从 $270.59 到 $284.14
每个
|
Calex Manufacturing Co., Inc | 交流至直流电源供应器 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
| 3.15.1000-115 AC/DC Power Supply Triple-OUT 15V/-15V/5V 0.1A/-0.1A/1A 9-Pin |
|
Calex Manufacturing Co., Inc | 交流至直流电源供应器 | Regulated | Enclosed | AC/DC | 3 | Fixed | 15|-15|5 | 0.1|-0.1|1 | 50 to 60 | ±1 | No | No | 2mV | No | 9 | Unknown | No | No | No | No | EAR99 | No | |||||||
| ACS12.600IHC 600W AC to DC Converter Power Supply |
从 $242.51 到 $265.47
每个
|
Calex Manufacturing Co., Inc | 交流至直流电源供应器 | No | No | No | No | No | |||||||||||||||||||||||
| 1.5.2000-115 AC/DC Power Supply Single-OUT 5V 2A 9-Pin |
|
Calex Manufacturing Co., Inc | 交流至直流电源供应器 | Regulated | Enclosed | AC/DC | 1 | Fixed | 5 | 2 | 50 to 60 | ±1 | No | No | 2mV | No | 9 | Unknown | No | No | No | No | EAR99 | No | |||||||
| CM1.12.500-115 Chassis Mountable Power Supplies |
|
Calex Manufacturing Co., Inc | 交流至直流电源供应器 | No | No | No | No | No | |||||||||||||||||||||||
| ACS24.250LHC AC/DC Power Supply Single-OUT 24V 10.4A 250W |
|
Calex Manufacturing Co., Inc | 交流至直流电源供应器 | Regulated | Encapsulated | AC/DC | 1 | Fixed | 24 | 10.4 | 250 | 90 | 264 | 4242VDC | 3.2 | 47 to 63 | 93(Min) | No | No | 1.5%(Max) | No | No | No | No | No | EAR99 | No | ||||
| 2.15.200-115 AC/DC Power Supply Dual-OUT -15V/15V -0.2A/0.2A 9-Pin |
|
Calex Manufacturing Co., Inc | 交流至直流电源供应器 | Regulated | Enclosed | AC/DC | 2 | Fixed | -15|15 | -0.2|0.2 | 50 to 60 | ±0.5 | No | No | 1mV | No | 9 | Unknown | No | No | No | No | EAR99 | No |