Bourns 电源
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Isolation | Minimum Input Voltage - (V) | Number of Outputs | Input/Output Type | Output Type | Maximum Input Voltage - (V) | Typical Input Voltage - (VDC) | Output Voltage - (V) | Maximum Output Current - (A) | Switching Regulator | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SC15A-5SDAC
Module DC-DC 5VIN 1-OUT 1.3V to 3.5V 15A 15-Pin SIP
|
|
Bourns | 直流-直流转换器和开关式调节器模块 | Step Down | Non-Isolated | 4.5 | 1 | DC/DC | Adjustable | 5.5 | 5 | 1.3 to 3.5 | 15 | No | 15 | SIP | SIP | No | No | No | No | No | EAR99 | No | |||
SX16A-3-5SA
Module DC-DC 1-OUT 0.75V to 3.6V 16A 10-Pin SIP
|
|
Bourns | 直流-直流转换器和开关式调节器模块 | Step Down|Step Up|Inverting|Non-Inverting | Non-Isolated | 2.4 | 1 | DC/DC | Adjustable | 5.5 | 0.75 to 3.6 | 16 | Yes | 10 | SIP | SIP | No | No | No | No | No | EAR99 | No | ||||
SXT10A-3-5SA
Module DC-DC 1-OUT 0.75V to 3.63V 10A 11-Pin SIP
|
|
Bourns | 直流-直流转换器和开关式调节器模块 | Inverting|Non-Inverting|Step Down|Step Up | Non-Isolated | 2.4 | 1 | DC/DC | Adjustable | 5.5 | 0.75 to 3.63 | 10 | Yes | 11 | SIP | SIP | No | No | No | No | No | EAR99 | No |