Bourns Common Mode Chokes CMCs
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Configuration | Number of Lines | Inductance - (H) | Leakage Inductance - (H) | Impedance - (Ohm) | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Maximum Voltage Rating | Withstand Voltage | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SRF2012A-361YA
Common Mode Chokes Dual 360Ohm 100MHz 0.3A 0.5Ohm DCR SMD Automotive T/R
|
库存
437
从 $0.1267 到 $0.1373
每个
|
Bourns | 共模扼流圈 | Data Line/Signal Line | Dual | 2 | 360 | 100M | 0.3 | 0.5 | 250VDC | 2.2 | 1.4 | 1.4 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||
SRF4532TA-900Y
Common Mode Chokes Dual 0.35uH 90Ohm 100kHz 4A 0.05Ohm DCR SMD T/R Automotive AEC-Q200
|
库存
490
从 $0.4556 到 $0.4866
每个
|
Bourns | 共模扼流圈 | Signal Line | Dual | 2 | 0.35u | 90@100MHz | 100k | 4 | 0.05 | 125VDC | 4.7 | 3.4 | 3 | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||
8119-RC
Common Mode Chokes Dual 4000uH 1kHz 14.5A 0.012Ohm DCR Thru-Hole
|
库存
57
从 $7.996 到 $8.831
每个
|
Bourns | 共模扼流圈 | Dual | 2 | 4000u(Min) | 16u | 1k | 14.5 | 0.012 | 1.5kVrms | 43.18 | 23.55 | 41.91 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
SRF1006-121Y
Common Mode Chokes Dual 120uH 200Ohm 100kHz 2.5A 0.025Ohm DCR SMD T/R
|
库存
2,400
$0.638
每个
|
Bourns | 共模扼流圈 | Dual | 2 | 120u | 1.45u(Max) | 200(Min)@10MHz to 200MHz | 100k | 2.5 | 0.025 | 1kVrms | 10.3 | 9 | 6.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||
DR331-253AE
Common Mode Chokes Dual 25uH 100kHz 0.5A 0.2Ohm DCR SMD T/R
|
库存
18,418
从 $0.4381 到 $0.4384
每个
|
Bourns | 共模扼流圈 | Data Line | Dual | 2 | 25u | 1.5u | 100k | 0.5 | 0.2 | 250VAC | 9.3 | 5.7 | 5 | Tape and Reel | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | ||||||
SRF9005A-472Y
Common Mode Chokes Dual 4700uH 4kOhm 100kHz 0.4A 0.9Ohm DCR SMD Automotive AEC-Q200
|
库存
1,000
从 $1.0004 到 $1.3041
每个
|
Bourns | 共模扼流圈 | Dual | 2 | 4700u | 4k(Min)@0.3MHz to 3MHz | 100k | 0.4 | 0.9 | 500VAC | 9.5 | 6.3 | 5.3 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SRF0504-102Y
Common Mode Chokes Dual 2.7uH 1kOhm 100kHz 1.5A 0.06Ohm DCR SMD T/R
|
库存
4,000
从 $0.5442 到 $0.5859
每个
|
Bourns | 共模扼流圈 | Dual | 2 | 2.7u | 1k@100MHz | 100k | 1.5 | 0.06 | 125VDC | 5.2 | 5 | 4.7 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||
SRF1306-102Y
Common Mode Chokes Quad 1000uH 2.2kOhm 100kHz 0.35A 0.4Ohm DCR SMD T/R
|
库存
39
从 $0.78 到 $0.1525
每个
|
Bourns | 共模扼流圈 | Power Line | Quad | 4 | 1000u | 45u(Max) | 2.2k | 100k | 0.35 | 0.4 | 13.5 | 10.5 | 6.05 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||
SRF0602-470Y
Common Mode Chokes Dual 47uH 140Ohm 10kHz 0.3A 0.16Ohm DCR SMD T/R
|
库存
2,000
从 $0.70 到 $0.7119
每个
|
Bourns | 共模扼流圈 | Power Line | Dual | 2 | 47u | 4u(Max) | 140(Min)@4MHz to 1.6GHz | 10k | 0.3 | 0.16 | 250VAC | 6.5 | 3.75 | 1.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||
SRF0905-102Y
Common Mode Chokes Dual 1000uH 1.5kOhm 100kHz 0.8A 0.31Ohm DCR SMD T/R
|
库存
64,000
从 $0.532 到 $0.6201
每个
|
Bourns | 共模扼流圈 | Power Line | Dual | 2 | 1000u | 170n(Max) | 1.5k(Min) | 100k | 0.8 | 0.31 | 500VAC | 9.5 | 6.3 | 5.3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||
SRF3216-222Y
Common Mode Chokes Dual 2.2kOhm 100MHz 0.2A 1.2Ohm DCR SMD T/R
|
库存
292,000
从 $0.2293 到 $0.2567
每个
|
Bourns | 共模扼流圈 | Signal Line | Dual | 2 | 2.2k | 100M | 0.2 | 1.2 | 125VDC | 3.4 | 1.8 | 2.2 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||
SRF0504-402Y
Common Mode Chokes Dual 2.8uH 4kOhm 100kHz 0.2A 0.3Ohm DCR SMD T/R
|
库存
206
$0.0888
每个
|
Bourns | 共模扼流圈 | Dual | 2 | 2.8u | 4k@100MHz | 100k | 0.2 | 0.3 | 125VDC | 5.2 | 5.2 | 4.7 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||
SRF2012-901YA
Common Mode Chokes Dual 900Ohm 100MHz 0.1A 0.88Ohm DCR SMD
|
库存
14,000
从 $0.1254 到 $0.147
每个
|
Bourns | 共模扼流圈 | Signal Line | Dual | 2 | 900 | 100M | 0.1 | 0.88 | 250VDC | 2.2 | 1.4 | 1.4 | No | No | No | No | No | EAR99 | No | No | ||||||||
SRF2012-900YA
Common Mode Chokes Dual 90Ohm 100MHz 0.4A 0.3Ohm DCR SMD T/R
|
库存
40,620
从 $0.1173 到 $0.1532
每个
|
Bourns | 共模扼流圈 | Signal Line | Dual | 2 | 90 | 100M | 0.4 | 0.3 | 250VDC | 2.2 | 1.4 | 1.4 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||
8121-RC
Common Mode Chokes Dual 1000uH 1kHz 20A 7mOhm DCR Thru-Hole
|
库存
907
从 $7.723 到 $11.59
每个
|
Bourns | 共模扼流圈 | Dual | 2 | 1000u(Min) | 4u | 1k | 20 | 7m | 1.5kVrms | 43.18 | 23.55 | 41.91 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||
SRF7035A-301Y
Common Mode Chokes Dual 4uH 300Ohm 100kHz 5A 0.01Ohm DCR SMD Automotive AEC-Q200 T/R
|
库存
7
$0.1579
每个
|
Bourns | 共模扼流圈 | Power Line | Dual | 2 | 4u | 300@100MHz | 100k | 5 | 0.01 | 7.2 | 6.2 | 3.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||
PM3700-20-RC
Common Mode Chokes Dual 500uH 1kHz 6A 10mOhm DCR SMD T/R
|
库存
407
$1.7109
每个
|
Bourns | 共模扼流圈 | Dual | 2 | 500u(Min) | 2.2u | 1k | 6 | 10m | 500Vrms | 21.9 | 21.9 | 11.43 | Tape and Reel | Unknown | No | Unknown | No | No | No | No | EAR99 | No | No | |||||
SRF1006-472Y
Common Mode Chokes Dual 4700uH 6.2kOhm 100kHz 0.35A 0.72Ohm DCR SMD T/R
|
库存
7
$0.0844
每个
|
Bourns | 共模扼流圈 | Dual | 2 | 4700u | 280n(Max) | 6.2k(Min)@600kHz to 3MHz | 100k | 0.35 | 0.72 | 300Vrms | 10.3 | 9 | 6.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||
SRF0502-102Y
SRF0502 Series - Shielded Line Filter
|
库存
5,990
从 $0.7285 到 $0.8219
每个
|
Bourns | 共模扼流圈 | No | No | No | EAR99 | No | ||||||||||||||||||||||
SRF0905A-500Y
Common Mode Chokes Dual 50uH 1.5kOhm 1kHz 0.8A 0.32Ohm DCR SMD Automotive AEC-Q200 T/R
|
库存
1,004
$0.2957
每个
|
Bourns | 共模扼流圈 | Power Line | Dual | 2 | 50u | 1.5k(Min) | 1k | 0.8 | 0.32 | 500VAC | 9.5 | 6.3 | 5.3 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||
SRF4532-1R0Y
Common Mode Chokes Dual 1uH 68Ohm 100kHz 1.2A 0.12Ohm DCR SMD T/R
|
库存
17,500
从 $0.2413 到 $0.2646
每个
|
Bourns | 共模扼流圈 | Data Line/Signal Line | Dual | 2 | 1u | 68@10MHz | 100k | 1.2 | 0.12 | 125VDC | 4.7 | 3.4 | 3 | Tape and Reel | No | Yes | No | No | No | No | EAR99 | No | No | |||||
DR331-474AE
Surface Mount Data Line Chokes
|
库存
3,000
从 $0.4156 到 $0.4364
每个
|
Bourns | 共模扼流圈 | Tape and Reel | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||
SRF0905A-102Y
Common Mode Chokes Dual 1000uH 1.5kOhm 100kHz 0.8A 0.31Ohm DCR SMD Automotive AEC-Q200 T/R
|
库存
131,000
从 $0.5903 到 $0.6427
每个
|
Bourns | 共模扼流圈 | Power Line | Dual | 2 | 1000u | 1.5k(Min) | 100k | 0.8 | 0.31 | 500VAC | 9.5 | 6.3 | 5.3 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||
SRF4532-101Y
Common Mode Chokes Dual 100uH 5kOhm 100kHz 0.2A 8.9Ohm DCR SMD T/R
|
库存
43,000
从 $0.2578 到 $0.331
每个
|
Bourns | 共模扼流圈 | Data Line/Signal Line | Dual | 2 | 100u | 5k@10MHz | 100k | 0.2 | 8.9 | 125VDC | 4.7 | 3.4 | 3 | Tape and Reel | No | Yes | No | No | No | No | EAR99 | No | No | |||||
SRF3216-161Y
Common Mode Chokes Dual 160Ohm 100MHz 0.35A 0.35Ohm DCR SMD T/R
|
库存
2,002
$0.1824
每个
|
Bourns | 共模扼流圈 | Signal Line | Dual | 2 | 160 | 100M | 0.35 | 0.35 | 125VDC | 3.4 | 1.8 | 2.2 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No |