Bourns Rotary Switch
| 型号 | 价格 | 库存 | 供应商 | 类别 | Actuator Style | Pole Throw Configuration | Number of Positions | Maximum Current Rating - (A) | Mechanical Life - (Cycles) | Mounting | Termination Style | Body Orientation | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7829S-1-023LF
Switch Rotary SPDT 2 Screwdriver PC Pins 0.1A 16VAC 16VDC Tube
|
从 $1.1447 到 $1.2531
每个
|
Bourns | Switch Rotary | Screwdriver | SPDT | 2 | 2000 | Through Hole | PC Pins | Right Angle | Tube | 10 | 2000 | No | No | No | No | No | EAR99 | No | ||||
7829H-1-051LF
Switch Rotary SPDT 2 Screwdriver PC Pins 0.1A 16VAC 16VDC Tube
|
从 $0.6602 到 $0.7227
每个
|
Bourns | Switch Rotary | Screwdriver | SPDT | 2 | 50 | Through Hole | PC Pins | Straight | Tube | 10 | 2000 | No | No | No | No | No | EAR99 | No | ||||
7829H-1-023LF
Switch Rotary SPDT 2 Screwdriver PC Pins 0.1A 16VAC 16VDC Tube
|
从 $0.779 到 $0.8527
每个
|
Bourns | Switch Rotary | Screwdriver | SPDT | 2 | 2000 | Through Hole | PC Pins | Straight | Tube | 10 | 2000 | No | No | No | No | No | EAR99 | No |