Bourns 电路保护
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Direction Type | DC Sparkover Voltage Tolerance | Cut-Off Temperature - (°C) | Configuration | Varistor Voltage - (V) | Technology | Repetitive Peak Reverse Voltage - (V) | Number of Poles | Maximum Impulse Sparkover Voltage @ 100V/s - (V) | Maximum Current Rating - (A) | Maximum Blocking Time - (us) | Failsafe Protection | Acting | Repetitive Peak Forward Blocking Voltage - (V) | Modes of Protection | Maximum Voltage Rating | Maximum Impulse Voltage - (V) | Maximum DC Holdover Voltage - (V) | Maximum AC Voltage Rating - (V) | Holding Temperature - (°C) | Hold Current - (A) | Trip Current - (A) | Peak On-State Voltage - (V) | Number of Elements per Chip | Minimum Breakdown Voltage - (V) | Maximum Surge Current - (kA) | Maximum RMS Voltage - (V) | Maximum DC Voltage Rating - (V) | Housing Material | Current Rating - (A) | Typical Reset Voltage - (V) | Typical Melting I2t - (A²S) | Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) | Minimum ESD Pulse Withstand - (Pulses) | Maximum Response Time - (ns) | Maximum Initial Resistance - (Ohm) | Maximum Breakover Voltage - (V) | Frequency - (Hz) | Typical Power Dissipation - (W) | Typical Cold Resistance - (Ohm) | Typical AC Discharge Current @ 1s @ <= 10Times - (A) | Product Length - (mm) | Maximum Working Voltage - (V) | Maximum Supply Current - (mA) | Maximum Rate of Rise of Off-State Voltage - (V/us) | Clamping Current - (A) | Typical Trigger Current - (mA) | Product Depth - (mm) | Maximum Reverse Stand-Off Voltage - (V) | Maximum Capacitance @ 1MHz - (pF) | Maximum Breakdown Voltage - (V) | Product Height - (mm) | Number of Electrodes | Maximum Output Current - (mA) | Typical Quiescent Current - (mA) | Typical Line Current | Surge Current Rating - (A) | Maximum Reverse Leakage Current - (uA) | Maximum Peak Pulse Current - (A) | Typical Line Voltage | Maximum TBU Resistance - (Ohm) | Maximum Power Dissipation - (mW) | Maximum Holding Current - (mA) | Wire Form | Size Code | Repetitive Peak Off-State Current - (mA) | Mounting | Maximum Clamping Voltage | Lead Diameter - (mm) | Capacitance Value - (pF) | Test Current - (mA) | Number of Terminals | Maximum Breakover Current - (mA) | Lead Length - (mm) | Peak Pulse Power Dissipation - (W) | Maximum Rate of Rise of On-State Current - (A/us) | Termination Style | Product Weight - (g) | Packaging | Package/Case | Terminal Pitch - (mm) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CDSOT23-SM712
TVS suppressor diode with bidirectional capability, ESD protection up to 30 kV, working peak voltage of 7 V or 12 V, and maximum peak pulse power of...
|
库存
2,382,000
$0.2486
每个
|
Bourns | ESD 抑制器 | TVS | Bi-Directional | Dual | No | 2 | 7.5|13.3 | 7|12 | 1|20 | 17@8/20us | 26|14 | 1 | 400@8/20us | Tape and Reel | 3 | SOT-23 | SOT | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-RX185/72-2
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 72V 40A 2.1W 12.6s 0.08Ohm Radial 15.18 X 3.1 X 21.18mm T/R Automotive AEC-Q200
|
库存
12,000
从 $0.2053 到 $0.2268
每个
|
Bourns | PTC 可自复保险丝 | 1.85 | 3.7 | 0.12 | 2.1 | 15.18(Max) | 3.1(Max) | 21.18(Max) | Straight | Through Hole | 0.81 | 2 | Radial | Tape and Reel | 5.1 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMLJ5.0A
TVS Diode Single Uni-Dir 5V 3KW 2-Pin SMC
|
库存
3,000
从 $0.3647 到 $0.3834
每个
|
Bourns | 瞬态电压抑制器 (TVS) | Uni-Directional | Single | 1 | 6.4 | 5 | 1000 | 326 | 9.2 | 10 | 3000(Min) | 2 | SMC | DO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMAJ5.0A
Diode TVS Single Uni-Dir 5V 400W 2-Pin SMA T/R
|
库存
25,004
$0.0792
每个
|
Bourns | 瞬态电压抑制器 (TVS) | Uni-Directional | Single | 1 | 6.4 | 5 | 7 | 800 | 43.5 | 1000 | 9.2 | 10 | 400(Min) | 0.064 | Tape and Reel | Unknown | 2 | SMA | DO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SF-0603SP100M-2
Fuse Chip Slow Blow Acting 1A 32V SMD Solder Pad 0603 Ceramic T/R UL/cUL
|
库存
8,000
$0.2657
每个
|
Bourns | 保险丝 | Chip | Slow Blow | 0.0944 | 0.199 | 1.6 | 0.8 | 0.8 | Surface Mount | 2 | Solder Pad | Tape and Reel | 0603 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
5.0SMDJ7.0A-H
TVS Diode Single Uni-Dir 7V 5KW 2-Pin SMC T/R
|
库存
233
$0.9176
每个
|
Bourns | 瞬态电压抑制器 (TVS) | Uni-Directional | Single | 1 | 7.78 | 7 | 8.6 | 300 | 416.8 | 6500 | 12 | 10 | 5000(Min) | Tape and Reel | 2 | SMC | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TISP4240M3BJR-S
Thyristor Surge Protection Devices 180V 32A 2-Pin SMB T/R
|
库存
18,000
从 $0.2313 到 $0.2731
每个
|
Bourns | 晶闸管浪涌保护器件 | Bi-Directional | 180 | 180 | 3@5A | 240 | 5000(Min) | 300 | 350 | 0.005 | 600 | 300 | Tape and Reel | 2 | SMB | DO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SF-1206HHA2500R-2
Fuse Chip 25A 50V SMD Solder Pad 1206 3.2 X 1.65 X 1mm Automotive AEC-Q200
|
库存
2,613
从 $0.3558 到 $0.1612
每个
|
Bourns | 保险丝 | Chip | 171.7 | 3.2 | 1.65 | 1 | Surface Mount | 2 | Solder Pad | Tape and Reel | 1206 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMAJ51A
Diode TVS Single Uni-Dir 51V 400W 2-Pin SMA T/R
|
库存
9,942
从 $0.0428 到 $0.0479
每个
|
Bourns | 瞬态电压抑制器 (TVS) | Uni-Directional | Single | 1 | 56.7 | 51 | 62.7 | 1 | 4.9 | 1000 | 82.4 | 1 | 400(Min) | 0.064 | Tape and Reel | 2 | SMA | DO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MOV-07D471KTR
Var MOV 300VAC/385VDC 1200A 470V Thru-Hole Radial T/R
|
库存
12,000
从 $0.0511 到 $0.0563
每个
|
Bourns | 压敏变阻器 | 470 | Metal Oxide | 1200 | 10 | 5 | 11 | Straight | Through Hole | 775 | 126 | Tape and Reel | 5 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
1.5SMC62A
Diode TVS Single Uni-Dir 53V 1.5KW 2-Pin SMC T/R
|
库存
2,293
从 $0.1525 到 $0.2356
每个
|
Bourns | 瞬态电压抑制器 (TVS) | Uni-Directional | Single | 1 | 58.9 | 53 | 65.1 | 1 | 17.9 | 85 | 1 | 1500(Min) | Tape and Reel | 2 | SMC | DO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-NSMF075/16X-2
PTC Resettable Fuse 2A(hold) 4A(trip) 6V 100A 0.7W 1s 0.02Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200
|
库存
2,757
从 $0.2699 到 $0.282
每个
|
Bourns | PTC 可自复保险丝 | 0.75 | 1.5 | 0.6 | 3.4(Max) | 1.8(Max) | 1.2(Max) | Surface Mount | 2 | Solder Pad | 1206 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SE85AAA
Thermal Cutoff Device
|
库存
5,000
从 $0.7426 到 $1.2162
每个
|
Bourns | 热熔断器 | 85 | 4.7 | 2.8 | 1.23 | Surface Mount | 2 | Solder Pad | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
2027-07-SM-RPLF
Gas Discharge Tubes 75VDC 10kADC 10AAC 1pF Solder Pad SMD
|
库存
3,500
从 $0.649 到 $0.7042
每个
|
Bourns | 气体放电管 | ±20% | 300 | No | 52 | 10 | 10 | 6.4 | 8 | 1 | 7.5 | 2 | Surface Mount | 2 | Solder Pad | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SF-1206S1000R-2
Fuse Chip 10A 32V SMD Solder Pad 1206 3.2 X 1.65 X 0.7mm
|
库存
4,960
从 $0.3547 到 $0.3969
每个
|
Bourns | 保险丝 | Chip | 21.3 | 0.004 | 3.2 | 1.65 | 0.7 | Surface Mount | 2 | Solder Pad | 1206 | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMCJ58A
TVS Diode Single Uni-Dir 58V 1.5KW 2-Pin SMC T/R
|
库存
1
$0.1282
每个
|
Bourns | 瞬态电压抑制器 (TVS) | Uni-Directional | Single | 1 | 64.4 | 58 | 71.2 | 1 | 16.1 | 5000 | 93.6 | 1 | 1500(Min) | 0.21 | Tape and Reel | 2 | SMC | DO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SF-1206HI050M-2
Fuse Chip Slow Blow Acting 0.5A 65V SMD Solder Pad 1206 Ceramic T/R
|
库存
3,000
$0.4006
每个
|
Bourns | 保险丝 | Chip | Slow Blow | 0.0354 | 3.2 | 1.6 | 0.79 | Surface Mount | 2 | Solder Pad | 1206 | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-R160
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30V 40A 0.9W 8s 0.055Ohm Radial 10.2 X 3mm Bulk Automotive AEC-Q200
|
库存
6,000
$0.1833
每个
|
Bourns | PTC 可自复保险丝 | 1.6 | 3.2 | 0.105 | 0.9 | 3(Max) | Inside Crimp Standoff | Through Hole | 0.51 | 2 | Radial | Bulk | 5.1 | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
P6SMB300CA
TVS Diode Single Bi-Dir 256V 600W 2-Pin SMB T/R
|
库存
7
$0.18
每个
|
Bourns | 瞬态电压抑制器 (TVS) | Bi-Directional | Single | 1 | 285 | 256 | 315 | 1 | 1.5 | 414 | 1 | 600 | Tape and Reel | 2 | SMB | DO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SF-3812TL300TS
Fuse Chip 3A 250V SMD Solder Pad 3812 10 X 3.2 X 3.2mm Ceramic
|
库存
6,000
从 $0.7094 到 $1.1963
每个
|
Bourns | 保险丝 | Chip | 52.68 | 10 | 3.2 | 3.2 | Surface Mount | 2 | Solder Pad | 3812 | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
2027-35-B
Gas Discharge Tubes 350VDC 10kADC 10AAC 1pF Axial Thru-Hole
|
库存
155
$0.5784
每个
|
Bourns | 气体放电管 | ±15% | 600 | No | 135 | 10 | 10 | 6 | 1 | 2 | Straight | Through Hole | 0.8 | 2 | Axial | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SF-0603SP080-2
Fuse Chip Slow Blow Acting 0.8A 32V SMD Solder Pad 0603 Ceramic T/R
|
库存
10,000
$0.3166
每个
|
Bourns | 保险丝 | Chip | Slow Blow | 0.023 | 0.143 | 1.6 | 0.8 | 0.45 | Surface Mount | 2 | Solder Pad | Tape and Reel | 0603 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMAJ54CA
Diode TVS Single Bi-Dir 54V 400W 2-Pin SMA T/R
|
库存
9
$0.0658
每个
|
Bourns | 瞬态电压抑制器 (TVS) | Bi-Directional | Single | 1 | 60 | 54 | 66.3 | 1 | 4.6 | 1000 | 87.1 | 1 | 400(Min) | 0.064 | Tape and Reel | Unknown | 2 | SMA | DO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MOV-10D391K
Var MOV 250VAC/320VDC 2500A 390V Thru-Hole Radial Bulk
|
库存
4
$0.1479
每个
|
Bourns | 压敏变阻器 | 390 | Metal Oxide | 2500 | 25 | 5 | 15.5 | Straight | Through Hole | 650 | 312 | Bulk | 7.5 | No | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMCJ7.0CA
TVS Diode Single Bi-Dir 7V 1.5KW 2-Pin SMC T/R
|
库存
12,000
从 $0.11 到 $0.1539
每个
|
Bourns | 瞬态电压抑制器 (TVS) | Bi-Directional | Single | 1 | 7.78 | 7 | 8.6 | 400 | 125 | 5000 | 12 | 10 | 1500(Min) | 0.21 | Tape and Reel | 2 | SMC | DO | No | Yes | No | No | No | No | EAR99 | Yes | Yes |