Belden Wire and Cable
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Wire Size - (AWG) | Color | Cable Type | Number of Conductors | Body Material | Maximum Outer Diameter - (mm) | Conductor Material | Cable Length - (m) | Cable Pitch - (mm) | Maximum Current Rating - (A) | Maximum Voltage Rating - (VDC) | Impedance - (Ohm) | Standards | Shield Type | Insulation Color | Jacket Material | Packaging | Jacket Color | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83009 002100
Hook-up Wire 18AWG 30.48m 1.72mm Silver Coated Copper 600VAC 9.2A
|
|
Belden | 多芯片封装存储器 | 18 | Hook-up Wire | 1.72(Typ) | Silver Coated Copper | 30.48 | UL AWM Style 1371 | Red | No | No | No | No | No | EAR99 | No | No | |||||||||||||||
5302FE 008500
Shielded Multi-Conductor Cable Tape/Foil Polypropylene 4Conductors 18AWG 4.77mm 300V Gray Polyvinyl Chloride 152.4m
|
|
Belden | 多芯电缆 | 18 | Shielded Multi-Conductor Cable | 4 | 4.77(Typ) | Bare Copper | 152.4 | Tape/Foil | Multi Color | Polyvinyl Chloride | Gray | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
83002 002100
Hook-up Wire 26AWG 30.48m 0.99mm Silver Coated Copper Red 600VAC 2.5A
|
|
Belden | 多芯片封装存储器 | 26 | Hook-up Wire | 0.99(Typ) | Silver Coated Copper | 30.48 | Red | Red | No | No | No | No | No | EAR99 | No | No | |||||||||||||||
3106A 010500
Shielded Twisted Pair Cable Tape/Braid Foam High Density Polyethylene 3Conductors 22AWG 7.87mm 300V Black Polyvinyl Chloride 152.4m Reel
|
|
Belden | 多芯电缆 | 22 | Shielded Twisted Pair Cable | 3 | 7.87(Typ) | Tinned Copper | 152.4 | UL 1685|IEC 60332-1-2 | Tape/Braid | Multi Color | Polyvinyl Chloride | Reel | Black | No | No | No | No | No | EAR99 | No | |||||||||||
8012 0001000
Hook-up Wire 14AWG 304.8m 1.65mm Tinned Copper
|
|
Belden | 多芯片封装存储器 | 14 | Hook-up Wire | 1.65 | Tinned Copper | 304.8 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||
8259 010500
Coaxial Cable Braid Polyethylene 20AWG 4.9mm 1900V Black 152.4m Reel
|
|
Belden | 同轴电缆 | 20 | Coaxial Cable | 4.9 | Tinned Copper | 152.4 | Braid | Reel | Black | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
83004 001100
Hook-up Wire 24AWG 30.48m 1.1mm Silver Coated Copper Brown 600VAC 10A
|
|
Belden | 多芯片封装存储器 | 24 | Hook-up Wire | 1.1 | Silver Coated Copper | 30.48 | Brown | Tetrafluoroethylene | Brown | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
83004 0021000
Hook-up Wire 24AWG 304.8m 1.1mm Silver Coated Copper Red 600VAC 10A
|
|
Belden | 多芯片封装存储器 | 24 | Hook-up Wire | 1.1 | Silver Coated Copper | 304.8 | Red | Tetrafluoroethylene | Red | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
9975010100
Hook-up Wire 24AWG 30.48m 1.01mm Tinned Copper Black 300VAC
|
|
Belden | 多芯片封装存储器 | 24 | Hook-up Wire | 1.01 | Tinned Copper | 30.48 | Black | Polyvinyl Chloride | Black | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
8205060100
Twisted Pair Cable Polyvinyl Chloride 2Conductors 20AWG 4.57mm 300VAC Chrome Polyvinyl Chloride 30.48m
|
|
Belden | 多芯电缆 | 20 | Twisted Pair Cable | 2 | 4.57 | Tinned Copper | 30.48 | Black/Red | Polyvinyl Chloride | Chrome | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
35618 0085000
Hook-up Wire 18AWG 1524m 2.77mm Tinned Copper Gray 600VAC 22A Reel
|
|
Belden | 多芯片封装存储器 | 18 | Hook-up Wire | 2.77(Typ) | Tinned Copper | 1524 | Reel | Gray | No | No | No | No | No | EAR99 | No | No | |||||||||||||||
9912 010100
Hook-up Wire 12AWG 30.48m 4.01mm Tinned Copper Black 600VAC 51A
|
|
Belden | 多芯片封装存储器 | 12 | Hook-up Wire | 4.01(Typ) | Tinned Copper | 30.48 | Black | Black | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
99750041000
Hook-up Wire 24AWG 304.8m 1.01mm Tinned Copper Yellow 300VAC
|
|
Belden | 多芯片封装存储器 | 24 | Hook-up Wire | 1.01 | Tinned Copper | 304.8 | Yellow | Polyvinyl Chloride | Yellow | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
39124 008100
Hook-up Wire 24AWG 30.48m 1.21mm Tinned Copper 600VAC 8.5A Reel
|
|
Belden | 多芯片封装存储器 | 24 | Hook-up Wire | 1.21 | Tinned Copper | 30.48 | Gray | Polyphenylene Oxide | Reel | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||
83010-002100
Hook-up Wire 16AWG 30.48m 1.93mm Silver Coated Copper Red 600VAC
|
|
Belden | 多芯片封装存储器 | 16 | Hook-up Wire | 1.93(Typ) | Silver Coated Copper | 30.48 | Red | Tetrafluoroethylene | Red | No | No | No | No | No | EAR99 | No | |||||||||||||||
8262 010500
Coaxial Cable Braid Polyethylene 20AWG 4.95mm 1400V Black 152.4m Reel
|
|
Belden | 同轴电缆 | 20 | Coaxial Cable | 4.95 | Tinned Copper | 152.4 | Braid | Reel | Black | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
83029 010100
Hook-up Wire 18AWG 30.48m 1.94mm Silver Coated Copper 300VAC 9.2A
|
|
Belden | 多芯片封装存储器 | 18 | Hook-up Wire | 1.94(Typ) | Silver Coated Copper | 30.48 | Black | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
7929A 0101000
CAT5e Cable Polyolefin 8Conductors 24AWG 6.73mm 300VAC Black Polyvinyl Chloride 304.8m Reel
|
|
Belden | 多芯电缆 | 24 | CAT5e Cable | 8 | 6.73 | Bare Copper | 304.8 | Polyvinyl Chloride | Reel | Black | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
83002 010100
Hook-up Wire 26AWG 30.48m 0.94mm Silver Coated Copper Black 600VAC 2.5A
|
|
Belden | 多芯片封装存储器 | 26 | Hook-up Wire | 0.94(Typ) | Silver Coated Copper | 30.48 | Black | Black | No | No | No | No | No | EAR99 | No | No | |||||||||||||||
83010-010100
Hook-up Wire 16AWG 30.48m 1.93mm Silver Coated Copper Black 600VAC
|
|
Belden | 多芯片封装存储器 | 16 | Hook-up Wire | 1.93 | Silver Coated Copper | 30.48 | Black | Tetrafluoroethylene | Black | No | No | No | No | No | EAR99 | No | |||||||||||||||
1804A J5C100
Shielded Multi-Conductor Cable Braid Polypropylene 4Conductors 28AWG 2.92mm 100VAC Black Polyvinyl Chloride 30.48m Reel
|
|
Belden | 多芯电缆 | 28 | Shielded Multi-Conductor Cable | 4 | 2.92 | Silver Coated Copper | 30.48 | 40 | Braid | Multi Color | Polyvinyl Chloride | Reel | Black | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
8505 009100
Hook-up Wire 26AWG 30.48m 0.99mm Tinned Copper White 600V
|
|
Belden | 多芯片封装存储器 | 26 | Hook-up Wire | 0.99 | Tinned Copper | 30.48 | White | Polyvinyl Chloride | White | No | No | No | No | EAR99 | No | ||||||||||||||||
8916 002100
Hook-up Wire 14AWG 30.48m 3.51mm Tinned Copper Red 600VAC 39A
|
|
Belden | 多芯片封装存储器 | 14 | Hook-up Wire | 3.51 | Tinned Copper | 30.48 | VW-1|FT1|CSA AWM I A/B|AWM 1230|AWM 1015 | Red | Red | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
8216 0101000
Coaxial Cable Braid Polyethylene 26AWG 2.79mm 30VAC Black 304.8m Reel
|
|
Belden | 同轴电缆 | 26 | Coaxial Cable | 2.79 | Bare Copper Covered Steel | 304.8 | 50 | Braid | Polyvinyl Chloride | Reel | Black | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
8019 000100
Busbar Wire 18AWG 30.48m 1mm Tinned Copper Reel
|
|
Belden | 多芯片封装存储器 | 18 | Busbar Wire | 1(Typ) | Tinned Copper | 30.48 | Reel | No | No | No | No | No | EAR99 | No |