Bel Power Solutions 电路保护
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Maximum Current Rating - (A) | Acting | Maximum Voltage Rating | Maximum AC Voltage Rating - (V) | Hold Current - (A) | Trip Current - (A) | Maximum DC Voltage Rating - (V) | Current Rating - (A) | Typical Melting I2t - (A²S) | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Typical Cold Resistance - (Ohm) | Product Length - (mm) | Product Depth - (mm) | Product Height - (mm) | Maximum Power Dissipation - (mW) | Wire Form | Mounting | Lead Diameter - (mm) | Number of Terminals | Lead Length - (mm) | Termination Style | Packaging | Package/Case | Terminal Pitch - (mm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0679H1000-05
Fuse Chip Fast Acting 1A 350V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | 保险丝 | Chip | Fast | 0.54 | 6.1 | 2.54 | 2.54 | 0.28 | Surface Mount | 2 | Solder Pad | Tape and Reel | 2410 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||
0ZRC0375FF1A
PTC Resettable Fuse 3.75A(hold) 7.5A(trip) 90VDC 40A 3.2W 24s 0.03Ohm Radial 28.5 X 3.1mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | PTC 可自复保险丝 | 3.75 | 7.5 | 0.06 | 3.2 | 3.1(Max) | Straight | Through Hole | 0.81 | 2 | Radial | Bulk | 10.2 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||
0ZTH0050FF2E
PTC Resettable Fuse 0.5A(hold) 1.5A(trip) 6VDC 10A 1.1W 0.05s 0.19Ohm SMD Solder Pad 1210 3.43 X 2.8 X 1.2mm T/R Automotive AEC-Q200
|
|
Bel Power Solutions | PTC 可自复保险丝 | 0.5 | 1.5 | 1.1 | 3.43(Max) | 2.8(Max) | 1.2(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | 1210 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
0ABB-4000-TM
Fuse Chip 4A 32V SMD Solder Pad 0603 Ceramic Automotive AEC-Q200
|
|
Bel Power Solutions | 保险丝 | Chip | 0.6 | 1.6 | 0.81 | 0.48 | Surface Mount | 2 | Solder Pad | Tape and Reel | 0603 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
0ZRN0200FF1E
PTC Resettable Fuse 2A(hold) 3.8A(trip) 16VDC 100A 1.4W 3s 0.045Ohm Radial 9.4 X 3mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | PTC 可自复保险丝 | 2 | 3.8 | 1.4 | 3(Max) | Inside Crimp Standoff | Through Hole | 0.51 | 2 | Radial | Bulk | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
5TTP 1.6-R
Fuse Cartridge Slow Blow Acting 1.6A 250V Axial 5 X 20mm Glass CE/CSA/PSE/UL/cULus
|
|
Bel Power Solutions | 保险丝 | Cartridge | Slow Blow | 22 | 0.12 | 21 | 0.97 | Through Hole | 2 | Axial | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
0679H9120-05
Fuse Chip Fast Acting 12A 350V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | 保险丝 | Chip | Fast | 38.9 | 6.1 | 2.54 | 2.54 | 1.68 | Surface Mount | 2 | Solder Pad | Tape and Reel | 2410 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||
0680L4000-21
Fuse Chip Slow Blow Acting 4A 125V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | 保险丝 | Chip | Slow Blow | 24 | 0.026 | 6.1 | 2.54 | 2.54 | 1 | Surface Mount | 2 | Solder Pad | Tape and Reel | 2410 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||
0680L5000-05
Fuse Chip Slow Blow Acting 5A 125V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | 保险丝 | Chip | Slow Blow | 37 | 0.019 | 6.1 | 2.54 | 2.54 | 1.15 | Surface Mount | 2 | Solder Pad | Tape and Reel | 2410 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||
0ZRR0250FF1A
PTC Resettable Fuse 2.5A(hold) 5A(trip) 60VDC 40A 2.5W 15.6s 0.05Ohm Radial 21.3 X 3.1mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | PTC 可自复保险丝 | 2.5 | 5 | 2.5 | 3.1(Max) | Straight | Through Hole | 0.81 | 2 | Radial | Bulk | 10.2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
0680L4000-01
Fuse Chip Slow Blow Acting 4A 125V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | 保险丝 | Chip | Slow Blow | 24 | 0.026 | 6.1 | 2.54 | 2.54 | 1 | Surface Mount | 2 | Solder Pad | Tape and Reel | 2410 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||
0678H4000-02
Fuse Chip 4A 250V SMD Solder Pad 3912 9.8 X 3.05 X 3.05mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | 保险丝 | Chip | 7.8 | 0.021 | 9.8 | 3.05 | 3.05 | 0.7(Typ) | Surface Mount | 2 | Solder Pad | Tape and Reel | 3912 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||
0ZRR0065FF1E
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60VDC 40A 0.88W 5.3s 0.31Ohm Radial 9.7 X 3.1mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | PTC 可自复保险丝 | 0.65 | 1.3 | 0.88 | 3.1(Max) | Inside Crimp Standoff | Through Hole | 0.51 | 2 | Radial | Bulk | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
0ADKP9200-RE
Fuse Cartridge Slow Blow Acting 20A 600V Axial 5 X 20mm Ceramic Box
|
|
Bel Power Solutions | 保险丝 | Cartridge | Slow Blow | 2400 | 22.5(Max) | Through Hole | 2 | Axial | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
0ZRE0033FF2B
PTC Resettable Fuse 0.33A(hold) 0.74A(trip) 240VAC/240VDC 6A 1.7W 21s 0.83Ohm Radial 11.4 X 3.8 X 16.5mm T/R Automotive AEC-Q200
|
|
Bel Power Solutions | PTC 可自复保险丝 | 0.33 | 0.74 | 1.24 | 1.7 | 11.4(Max) | 3.8(Max) | 16.5(Max) | Straight | Through Hole | 0.65 | 2 | Radial | Tape and Reel | 5.1 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
5ETP 4-R
Fuse Cartridge Slow Blow Acting 4A 250V Axial 5 X 20mm Glass CCC/CE/CSA/PSE/SEMKO/VDE/cULus
|
|
Bel Power Solutions | 保险丝 | Cartridge | Slow Blow | 313 | 0.016 | 21 | 1.08 | Through Hole | 2 | Axial | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
0ADBC2500-BE
Fuse Cartridge Fast Acting 2.5A 600V Holder Cartridge 6.35 X 31.8mm Ceramic Box
|
|
Bel Power Solutions | 保险丝 | Cartridge | Fast | 3.91 | 0.089 | 31.8 | Holder | 2 | Cartridge | Box | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
0ABB-3000-TM
Fuse Chip 3A 32V SMD Solder Pad 0603 Ceramic Automotive AEC-Q200
|
|
Bel Power Solutions | 保险丝 | Chip | 0.28 | 1.6 | 0.81 | 0.48 | Surface Mount | 2 | Solder Pad | Tape and Reel | 0603 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
5ST 800-R
Fuse Cartridge Slow Blow Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/SEMKO/VDE/cULus
|
|
Bel Power Solutions | 保险丝 | Cartridge | Slow Blow | 2.5 | 20 | 0.3 | Holder | 2 | Cartridge | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
0ZCG0035FF2C
PTC Resettable Fuse 0.35A(hold) 0.7A(trip) 16VDC 40A 0.8W 0.1s 0.32Ohm SMD Solder Pad 1812 T/R Automotive AEC-Q200
|
|
Bel Power Solutions | PTC 可自复保险丝 | 0.35 | 0.7 | 0.8 | 4.73(Max) | 3.41(Max) | 0.7(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | 1812 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | |||||||||||||||||
0ZRE0125FF1A
Radial Leaded PTC Resettable Fuses Automotive AEC-Q200
|
|
Bel Power Solutions | PTC 可自复保险丝 | 1.25 | 2.5 | Through Hole | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||
0ZRS0070FF1E
PTC Resettable Fuse 0.7A(hold) 1.4A(trip) 32VDC 100A 1.4W 3.2s 0.23Ohm Radial 6.9 X 3 X 10.8mm Box Automotive AEC-Q200
|
|
Bel Power Solutions | PTC 可自复保险丝 | 0.7 | 1.4 | 1.4 | 6.9(Max) | 3(Max) | 10.8(Max) | Inside Crimp Standoff | Through Hole | 0.51 | 2 | Radial | Box | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
5HT 5-R
Fuse Cartridge Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Ceramic CCC/CE/CSA/PSE/SEMKO/VDE/cULus
|
|
Bel Power Solutions | 保险丝 | Cartridge | Slow Blow | 128 | 0.015 | 20 | 1.5 | Holder | 2 | Cartridge | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
0ZCF0300BF2C
PTC Resettable Fuse 3A(hold) 5.2A(trip) 24VDC 100A 1.5W 20s 0.01Ohm SMD Solder Pad 2920 T/R Automotive AEC-Q200
|
|
Bel Power Solutions | PTC 可自复保险丝 | 3 | 5.2 | 1.5 | 7.98(Max) | 5.44(Max) | 1.15(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | 2920 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
0ZCG0150AF2C
PTC Resettable Fuse 1.5A(hold) 3A(trip) 12VDC 100A 1W 0.5s 0.04Ohm SMD Solder Pad 1812 T/R Automotive AEC-Q200
|
|
Bel Power Solutions | PTC 可自复保险丝 | 1.5 | 3 | 1 | 4.73(Max) | 3.41(Max) | 1.1(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | 1812 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No |