Bel Magnetic Solutions Magnetics
| 型号 | 价格 | 库存 | 供应商 | 类别 | Transformer Type | Turns Ratio | Maximum Interwinding Capacitance - (pF) | Maximum DCR Secondary Side - (Ohm) | High Potential | Power Rating | Maximum Insertion Loss - (dB) | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Lead Style | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
S558-5500-68
Telecom Transformer 4(1CT:1CT) 1Ohm Prim. DCR 0.5Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
从 $2.092 到 $2.159
每个
|
Bel Magnetic Solutions | 电信变压器 | 1000Base-T LAN Transformer | 4(1CT:1CT) | 30 | 0.5 | 1500Vrms | 1.2@100MHz to 125MHz | 18@0.5MHz to 40MHz | 1 | Gull Wing | 17.53 | 5.71 | 15.24 | 24 | No | No | No | No | No | EAR99 | No | |||||||
S558-5999-AA-F
Telecom Transformer 4(1CT:1CT) 40 Terminal Gull Wing SMD
|
从 $3.921 到 $4.293
每个
|
Bel Magnetic Solutions | 电信变压器 | 10/100Base-T LAN Transformer | 4(1CT:1CT) | 1500Vrms | -1@0.1MHz to 100MHz | -12@60MHz to 80MHz | Gull Wing | 27.94 | 5.72 | 15.24 | 40 | No | No | No | No | No | EAR99 | No | ||||||||||
S558-5999-Q2-F
Telecom Transformer 8(1CT:1CT) 48 Terminal Gull Wing SMD
|
从 $3.54 到 $3.582
每个
|
Bel Magnetic Solutions | 电信变压器 | 1000Base-T LAN Transformer | 8(1CT:1CT) | 1.2@125MHz | 18@0.5MHz to 40MHz | Gull Wing | 27.81 | 7.24 | 15.24 | 48 | No | No | No | No | EAR99 | No | ||||||||||||
S558-5500-25-F
Telecom Transformer 2(1CT:1CT) 1.1Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
从 $1.0906 到 $1.1711
每个
|
Bel Magnetic Solutions | 电信变压器 | 10/100Base-T LAN Transformer | 2(1CT:1CT) | 30 | 1.1 | 1.2@1MHz to 100MHz | 12@60MHz to 80MHz | Gull Wing | 12.32 | 5.71 | 9.52 | 16 | No | No | No | No | EAR99 | No | ||||||||||
S558-5999-U7-F
Telecom Transformer 2(1CT:1CT) 1.1Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
从 $1.0619 到 $1.1143
每个
|
Bel Magnetic Solutions | 电信变压器 | 10/100Base-T LAN Transformer | 2(1CT:1CT) | 30 | 1500Vrms | 1@0.3MHz to 80MHz | 12@60MHz to 80MHz | 1.1 | Gull Wing | 12.32 | 5.71 | 9.52 | Tape and Reel | 16 | No | No | No | No | No | EAR99 | No | No |