Bel Magnetics
| 型号 | 价格 | 库存 | 供应商 | 类别 | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Maximum Interwinding Capacitance - (pF) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
F1F3-1005T-100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Metal Dust 8.5A 0.028Ohm DCR 4040 Automotive AEC-Q200
|
库存
800
从 $1.2241 到 $1.5923
每个
|
Bel Fuse | 表面贴装电感器 | Power | Wirewound | Shielded | 10u | Metal Dust | 20% | 8.5(Typ) | 14(Typ) | 100K | 2 | 0.028 | 4040 | 11.5 | 10.3 | 5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
F2D2-2918T-3R3MC
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 28A 0.00286Ohm DCR
|
库存
40
从 $4.693 到 $5.835
每个
|
Bel Fuse | 表面贴装电感器 | Power | Wirewound | Shielded | 3.3u | Ferrite | 20% | 28(Typ) | 92.5(Typ) | 100K | 3 | 0.00286 | 27.9 | 27.9 | 17.8 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
F2D1-3222A-170MC
Inductor Power Shielded Wirewound 17uH 20% 100KHz Ferrite 35A 0.003Ohm DCR Solder Pin
|
库存
24
从 $11.208 到 $13.338
每个
|
Bel Fuse | 含铅电感器 | Power | Wirewound | Shielded | 17u | Ferrite | 20% | 35(Typ) | 33(Typ) | 100K | 3 | 0.003 | Solder Pin | 33 | 31.7 | 23 | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
F2D1-2915LA-330MC
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 34A 0.00136Ohm DCR Pin
|
库存
40
从 $4.104 到 $5.133
每个
|
Bel Fuse | 含铅电感器 | Power | Wirewound | Shielded | 33u | Ferrite | 20% | 34(Typ) | 3.3(Typ) | 100K | 3 | 0.00136 | Pin | 27.9 | 23 | 15.4 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
F2D3-1265-1R0M
Inductor Power Shielded Wirewound 1uH 20% 100KHz Composite 24A 0.00175Ohm DCR
|
库存
400
从 $1.693 到 $2.208
每个
|
Bel Fuse | 表面贴装电感器 | Power | Wirewound | Shielded | 1u | Composite | 20% | 24(Typ) | 40(Typ) | 100K | 3 | 0.00175 | 13.3 | 11 | 6.6 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
SPFC-RM10-50
PFC Choke Wirewound 750uH 10% 100KHz 0.9A 0.72Ohm/0.32Ohm DCR Pin
|
库存
630
从 $3.215 到 $3.69
每个
|
Bel Fuse | 含铅电感器 | PFC Choke | Wirewound | 750u | 10% | 0.9 | 3.9(Typ) | 100K | 14 | 0.72/0.32 | Pin | 31 | 29 | 20 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||
F2D3-1056-1R3M
Inductor Power Shielded Wirewound 1.3uH 20% 100KHz Composite 15A 0.0025Ohm DCR
|
库存
500
从 $1.603 到 $2.095
每个
|
Bel Fuse | 表面贴装电感器 | Power | Wirewound | Shielded | 1.3u | Composite | 20% | 15(Typ) | 19(Typ) | 100K | 3 | 0.0025 | 10.7 | 9 | 5.6 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
SUOST-16-1212
Switching Transformer 160:14:14:16 4.2Ohm Prim. DCR 0.14Ohm Sec. DCR 16W 12 Terminal Gull Wing SMD
|
库存
600
从 $3.265 到 $3.80
每个
|
Bel Fuse | 开关变压器 | High Frequency Universal Line Transformer | 160:14:14:16 | 265VAC | 12V | 12 | 4.2 | 0.14 | Gull Wing | 4000VAC | SMD | 16.6 | 13.5 | 25.81 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||
F2D5-2580-3R3M
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 26A 0.003Ohm DCR
|
库存
140
从 $4.693 到 $5.835
每个
|
Bel Fuse | 表面贴装电感器 | Power | Wirewound | Shielded | 3.3u | Ferrite | 20% | 26(Typ) | 38(Typ) | 100K | 2 | 0.003 | 25.5 | 25 | 8.4 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
SUOST-13-1205
Switching Transformer 140:9:7:18 3Ohm Prim. DCR 0.19Ohm Sec. DCR 13W 12 Terminal Gull Wing SMD
|
库存
600
从 $3.287 到 $3.80
每个
|
Bel Fuse | 开关变压器 | High Frequency Universal Line Transformer | 140:9:7:18 | 265VAC | 12V | 12 | 3 | 0.19 | Gull Wing | 4000VAC | SMD | 16.6 | 13.5 | 25.81 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||
F2D1-2919-330MC
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 22A 0.0062Ohm DCR Solder Pin
|
库存
40
从 $4.309 到 $5.377
每个
|
Bel Fuse | 含铅电感器 | Power | Wirewound | Shielded | 33u | Ferrite | 20% | 22(Typ) | 13(Typ) | 100K | 3 | 0.0062 | Solder Pin | 28 | 19.5 | 21.5 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
F1F5-1707-1R5M
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal Dust 50A 0.0019Ohm DCR Automotive AEC-Q200
|
库存
300
从 $3.968 到 $4.836
每个
|
Bel Fuse | 表面贴装电感器 | Power | Wirewound | Shielded | 1.5u | Metal Dust | 20% | 50(Typ) | 60(Typ) | 100K | 2 | 0.0019 | SMD | 17.8 | 17.3 | 7 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
F2D5-2580-6R8M
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 23A 0.0037Ohm DCR
|
库存
140
从 $4.693 到 $5.835
每个
|
Bel Fuse | 表面贴装电感器 | Power | Wirewound | Shielded | 6.8u | Ferrite | 20% | 23(Typ) | 23(Typ) | 100K | 2 | 0.0037 | 25.5 | 25 | 8.4 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
F1F2-0804-3R3M
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal Dust 11.5A 0.015Ohm DCR Automotive AEC-Q200
|
库存
1,000
从 $0.8995 到 $1.1702
每个
|
Bel Fuse | 表面贴装电感器 | Power | Wirewound | Shielded | 3.3u | Metal Dust | 20% | 11.5(Typ) | 13.5(Typ) | 100K | 2 | 0.015 | SMD | 8.9 | 8.25 | 4 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
F1F3-1054T-4R7M
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal Dust 14A 0.0105Ohm DCR 4040 Automotive AEC-Q200
|
库存
600
从 $1.2978 到 $1.6883
每个
|
Bel Fuse | 表面贴装电感器 | Power | Wirewound | Shielded | 4.7u | Metal Dust | 20% | 14(Typ) | 18(Typ) | 100K | 2 | 0.0105 | 4040 | 11.5 | 10.3 | 5.4 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
F1F3-1004-R22M
Inductor Power Shielded Wirewound 0.22uH 20% 100KHz Metal Dust 45A 0.0008Ohm DCR 4040 Automotive AEC-Q200
|
库存
900
从 $1.1502 到 $1.4964
每个
|
Bel Fuse | 表面贴装电感器 | Power | Wirewound | Shielded | 0.22u | Metal Dust | 20% | 45(Typ) | 65(Typ) | 100K | 2 | 0.0008 | 4040 | 11.5 | 10.3 | 4 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
F2D2-2016-100MC
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 16A 0.0063Ohm DCR
|
库存
100
从 $3.501 到 $4.415
每个
|
Bel Fuse | 表面贴装电感器 | Power | Wirewound | Shielded | 10u | Ferrite | 20% | 16(Typ) | 24(Typ) | 100K | 3 | 0.0063 | 21.8 | 22.5 | 16.5 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
F2D2-2016-6R8MC
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 20A 0.0043Ohm DCR
|
库存
100
从 $3.501 到 $4.415
每个
|
Bel Fuse | 表面贴装电感器 | Power | Wirewound | Shielded | 6.8u | Ferrite | 20% | 20(Typ) | 25(Typ) | 100K | 3 | 0.0043 | 21.8 | 22.5 | 16.5 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
F2D5-2212-3R3M
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 19A 0.0045Ohm DCR
|
库存
168
从 $4.219 到 $5.272
每个
|
Bel Fuse | 表面贴装电感器 | Power | Wirewound | Shielded | 3.3u | Ferrite | 20% | 19(Typ) | 49(Typ) | 100K | 2 | 0.0045 | 23.2 | 22.5 | 12 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
SCIHP1040-4R7M-2
Inductor Power Shielded Wirewound 4.7uH 20% 200KHz 8A 0.016Ohm DCR 4040 T/R
|
库存
19,200
从 $0.48 到 $0.54
每个
|
Bel Fuse | 表面贴装电感器 | Power | Wirewound | Shielded | 4.7u | 20% | 8 | 14 | 200K | 2 | 0.016 | 4040 | 11.5 | 10.2 | 4 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
F1F1-0603-150M
Inductor Power Shielded Wirewound 15uH 20% 100KHz Metal Dust 3.5A 0.118Ohm DCR 2525 Automotive AEC-Q200
|
库存
1,500
从 $0.5751 到 $0.7482
每个
|
Bel Fuse | 表面贴装电感器 | Power | Wirewound | Shielded | 15u | Metal Dust | 20% | 3.5(Typ) | 4.5(Typ) | 100K | 2 | 0.118 | SMD | 2525 | 7.3 | 6.8 | 3 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
F2D1-2012A-2R2MC
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 28A 0.00213Ohm DCR Solder Pin
|
库存
80
从 $2.77 到 $3.531
每个
|
Bel Fuse | 含铅电感器 | Power | Wirewound | Shielded | 2.2u | Ferrite | 20% | 28(Typ) | 50(Typ) | 100K | 3 | 0.00213 | Solder Pin | 21.8 | 18 | 12 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
F2D1-2012A-8R2MC
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Ferrite 28A 0.00213Ohm DCR Solder Pin
|
库存
80
从 $2.77 到 $3.531
每个
|
Bel Fuse | 含铅电感器 | Power | Wirewound | Shielded | 8.2u | Ferrite | 20% | 28(Typ) | 13(Typ) | 100K | 3 | 0.00213 | Solder Pin | 21.8 | 18 | 12 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
F2D3-1056-2R0M
Inductor Power Shielded Wirewound 2uH 20% 100KHz Composite 13A 0.00335Ohm DCR
|
库存
1,000
从 $1.603 到 $2.095
每个
|
Bel Fuse | 表面贴装电感器 | Power | Wirewound | Shielded | 2u | Composite | 20% | 13(Typ) | 15(Typ) | 100K | 3 | 0.00335 | 10.7 | 9 | 5.6 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
F1F3-1054T-220M
Inductor Power Shielded Wirewound 22uH 20% 100KHz Metal Dust 6A 0.062Ohm DCR 4040 Automotive AEC-Q200
|
库存
600
从 $1.2978 到 $1.6883
每个
|
Bel Fuse | 表面贴装电感器 | Power | Wirewound | Shielded | 22u | Metal Dust | 20% | 6(Typ) | 8.8(Typ) | 100K | 2 | 0.062 | 4040 | 11.5 | 10.3 | 5.4 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |