Bel 电感器
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Technology | Protection Style | Inductance - (uH) | Inductance Tolerance | Core Material | Tolerance | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Case Size | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Number of Terminals | Minimum Quality Factor | CECC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
F2D5-2580-6R8M
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 23A 0.0037Ohm DCR
|
库存
140
从 $4.693 到 $5.835
每个
|
Bel Fuse | 表面贴装电感器 | Power | Wirewound | Shielded | 6.8u | Ferrite | 20% | 23(Typ) | 23(Typ) | 100K | 0.0037 | 25.5 | 25 | 8.4 | 2 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
F2D3-1056-1R3M
Inductor Power Shielded Wirewound 1.3uH 20% 100KHz Composite 15A 0.0025Ohm DCR
|
库存
500
从 $1.603 到 $2.095
每个
|
Bel Fuse | 表面贴装电感器 | Power | Wirewound | Shielded | 1.3u | Composite | 20% | 15(Typ) | 19(Typ) | 100K | 0.0025 | 10.7 | 9 | 5.6 | 3 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
F1F1-0603-150M
Inductor Power Shielded Wirewound 15uH 20% 100KHz Metal Dust 3.5A 0.118Ohm DCR 2525 Automotive AEC-Q200
|
库存
1,500
从 $0.5751 到 $0.7474
每个
|
Bel Fuse | 表面贴装电感器 | Power | Wirewound | Shielded | 15u | Metal Dust | 20% | 3.5(Typ) | 4.5(Typ) | 100K | 0.118 | 2525 | 7.3 | 6.8 | 3 | 2 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
F2D2-2016-6R8MC
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 20A 0.0043Ohm DCR
|
库存
100
从 $3.501 到 $4.415
每个
|
Bel Fuse | 表面贴装电感器 | Power | Wirewound | Shielded | 6.8u | Ferrite | 20% | 20(Typ) | 25(Typ) | 100K | 0.0043 | 21.8 | 22.5 | 16.5 | 3 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
F1F3-1054T-4R7M
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal Dust 14A 0.0105Ohm DCR 4040 Automotive AEC-Q200
|
库存
600
从 $1.2978 到 $1.6865
每个
|
Bel Fuse | 表面贴装电感器 | Power | Wirewound | Shielded | 4.7u | Metal Dust | 20% | 14(Typ) | 18(Typ) | 100K | 0.0105 | 4040 | 11.5 | 10.3 | 5.4 | 2 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SPFC-RM10-50
PFC Choke Wirewound 750uH 10% 100KHz 0.9A 0.72Ohm/0.32Ohm DCR Pin
|
库存
630
从 $3.215 到 $3.69
每个
|
Bel Fuse | 含铅电感器 | PFC Choke | Wirewound | 750u | 10% | 0.9 | 3.9(Typ) | 100K | 0.72/0.32 | Pin | 31 | 29 | 20 | 14 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||
SPFC-RM12-100
PFC Choke Wirewound 450uH 10% 100KHz 1.2A 0.33Ohm/0.2Ohm DCR Pin
|
库存
630
从 $3.992 到 $4.387
每个
|
Bel Fuse | 含铅电感器 | PFC Choke | Wirewound | 450u | 10% | 1.2 | 5.6(Typ) | 100K | 0.33/0.2 | Pin | 41 | 40 | 26 | 14 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||
F1F5-1707-1R5M
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal Dust 50A 0.0019Ohm DCR Automotive AEC-Q200
|
库存
300
从 $3.968 到 $4.827
每个
|
Bel Fuse | 表面贴装电感器 | Power | Wirewound | Shielded | 1.5u | Metal Dust | 20% | 50(Typ) | 60(Typ) | 100K | 0.0019 | 17.8 | 17.3 | 7 | 2 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
F2D1-2919-330MC
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 22A 0.0062Ohm DCR Solder Pin
|
库存
40
从 $4.309 到 $5.377
每个
|
Bel Fuse | 含铅电感器 | Power | Wirewound | Shielded | 33u | Ferrite | 20% | 22(Typ) | 13(Typ) | 100K | 0.0062 | Solder Pin | 28 | 19.5 | 21.5 | 3 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
F2D5-2580-3R3M
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 26A 0.003Ohm DCR
|
库存
140
从 $4.693 到 $5.835
每个
|
Bel Fuse | 表面贴装电感器 | Power | Wirewound | Shielded | 3.3u | Ferrite | 20% | 26(Typ) | 38(Typ) | 100K | 0.003 | 25.5 | 25 | 8.4 | 2 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
F1F2-0804-3R3M
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal Dust 11.5A 0.015Ohm DCR Automotive AEC-Q200
|
库存
1,000
从 $0.8995 到 $1.1691
每个
|
Bel Fuse | 表面贴装电感器 | Power | Wirewound | Shielded | 3.3u | Metal Dust | 20% | 11.5(Typ) | 13.5(Typ) | 100K | 0.015 | 8.9 | 8.25 | 4 | 2 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
F1F3-1005T-100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Metal Dust 8.5A 0.028Ohm DCR 4040 Automotive AEC-Q200
|
库存
800
从 $1.2241 到 $1.5907
每个
|
Bel Fuse | 表面贴装电感器 | Power | Wirewound | Shielded | 10u | Metal Dust | 20% | 8.5(Typ) | 14(Typ) | 100K | 0.028 | 4040 | 11.5 | 10.3 | 5 | 2 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
F2D3-1265-1R0M
Inductor Power Shielded Wirewound 1uH 20% 100KHz Composite 24A 0.00175Ohm DCR
|
库存
400
从 $1.693 到 $2.208
每个
|
Bel Fuse | 表面贴装电感器 | Power | Wirewound | Shielded | 1u | Composite | 20% | 24(Typ) | 40(Typ) | 100K | 0.00175 | 13.3 | 11 | 6.6 | 3 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
F2D1-2012A-100MC
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 16A 0.00576Ohm DCR Solder Pin
|
库存
80
从 $2.77 到 $3.531
每个
|
Bel Fuse | 含铅电感器 | Power | Wirewound | Shielded | 10u | Ferrite | 20% | 16(Typ) | 13(Typ) | 100K | 0.00576 | Solder Pin | 21.8 | 18 | 12 | 3 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
F1F2-0804-1R5M
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal Dust 17A 0.008Ohm DCR Automotive AEC-Q200
|
库存
1,000
从 $0.8995 到 $1.1691
每个
|
Bel Fuse | 表面贴装电感器 | Power | Wirewound | Shielded | 1.5u | Metal Dust | 20% | 17(Typ) | 17(Typ) | 100K | 0.008 | 8.9 | 8.25 | 4 | 2 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
F2D1-3517A-3R3MC
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 52A 0.00063Ohm DCR Solder Pin
|
库存
18
从 $14.32 到 $16.83
每个
|
Bel Fuse | 含铅电感器 | Power | Wirewound | Shielded | 3.3u | Ferrite | 20% | 52(Typ) | 76(Typ) | 100K | 0.00063 | Solder Pin | 36 | 35 | 17.5 | 3 | EAR99 | No | ||||||||||||||
F2D1-2919-6R8MC
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 26A 0.0036Ohm DCR Solder Pin
|
库存
40
从 $4.309 到 $5.377
每个
|
Bel Fuse | 含铅电感器 | Power | Wirewound | Shielded | 6.8u | Ferrite | 20% | 26(Typ) | 46(Typ) | 100K | 0.0036 | Solder Pin | 28 | 19.5 | 21.5 | 3 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
F2D2-2012-1R0MC
Inductor Power Shielded Wirewound 1uH 20% 100KHz Ferrite 35A 0.00138Ohm DCR
|
库存
120
从 $3.001 到 $3.81
每个
|
Bel Fuse | 表面贴装电感器 | Power | Wirewound | Shielded | 1u | Ferrite | 20% | 35(Typ) | 62(Typ) | 100K | 0.00138 | 21.8 | 22.5 | 12 | 3 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
F2D2-2016-8R2MC
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Ferrite 20A 0.0043Ohm DCR
|
库存
100
从 $3.501 到 $4.415
每个
|
Bel Fuse | 表面贴装电感器 | Power | Wirewound | Shielded | 8.2u | Ferrite | 20% | 20(Typ) | 25(Typ) | 100K | 0.0043 | 21.8 | 22.5 | 16.5 | 3 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
F1F4-1265T-330M
Inductor Power Shielded Wirewound 33uH 20% 100KHz Metal Powder 6A 0.07Ohm DCR Automotive AEC-Q200
|
库存
800
从 $2.124 到 $2.584
每个
|
Bel Fuse | 表面贴装电感器 | Power | Wirewound | Shielded | 33u | Metal Powder | 20% | 6(Typ) | 8.5(Typ) | 100K | 0.07 | 13.9 | 12.9 | 6.5 | 2 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
F1F3-1054T-150M
Inductor Power Shielded Wirewound 15uH 20% 100KHz Metal Dust 8A 0.036Ohm DCR 4040 Automotive AEC-Q200
|
库存
600
从 $1.2978 到 $1.6865
每个
|
Bel Fuse | 表面贴装电感器 | Power | Wirewound | Shielded | 15u | Metal Dust | 20% | 8(Typ) | 9.5(Typ) | 100K | 0.036 | 4040 | 11.5 | 10.3 | 5.4 | 2 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
F1F3-1005T-1R0M
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal Dust 26A 0.00385Ohm DCR 4040 Automotive AEC-Q200
|
库存
800
从 $1.2241 到 $1.5907
每个
|
Bel Fuse | 表面贴装电感器 | Power | Wirewound | Shielded | 1u | Metal Dust | 20% | 26(Typ) | 26(Typ) | 100K | 0.00385 | 4040 | 11.5 | 10.3 | 5 | 2 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
F2D1-2919-150MC
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 24A 0.0048Ohm DCR Solder Pin
|
库存
40
从 $4.309 到 $5.377
每个
|
Bel Fuse | 含铅电感器 | Power | Wirewound | Shielded | 15u | Ferrite | 20% | 24(Typ) | 23(Typ) | 100K | 0.0048 | Solder Pin | 28 | 19.5 | 21.5 | 3 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
F2D1-2915HA-220MC
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 32A 0.00165Ohm DCR Pin
|
库存
40
从 $4.104 到 $5.133
每个
|
Bel Fuse | 含铅电感器 | Power | Wirewound | Shielded | 22u | Ferrite | 20% | 32(Typ) | 9.6(Typ) | 100K | 0.00165 | Pin | 27.9 | 23 | 15.4 | 3 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
F1F2-0804-2R2M
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal Dust 12A 0.01Ohm DCR Automotive AEC-Q200
|
库存
1,000
从 $0.8995 到 $1.1691
每个
|
Bel Fuse | 表面贴装电感器 | Power | Wirewound | Shielded | 2.2u | Metal Dust | 20% | 12(Typ) | 14.5(Typ) | 100K | 0.01 | 8.9 | 8.25 | 4 | 2 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |