Bel EMI/RFI 抑制
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Number of Lines | Configuration | Number of Terminals | Product Length - (mm) | Tolerance | Product Height - (mm) | Leakage Inductance - (H) | Attenuation | Maximum DC Resistance - (Ohm) | Impedance - (Ohm) | Inductance - (nH) | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum Voltage Rating | Case Size | Product Depth - (mm) | Withstand Voltage | Maximum Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Packaging | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FCB-0603-121A
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.4A 0.25Ohm DCR 0603 Bulk
|
|
Bel Fuse | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 0.25 | 120 | 100M | 0.4 | 0603 | 1 | 1.8 | 1 | Bulk | No | No | No | No | EAR99 | No | |||||||||||||
FCB-0603-122A
Ferrite Beads Multi-Layer 1.2KOhm 25% 100MHz 0.3A 0.6Ohm DCR 0603 Bulk
|
|
Bel Fuse | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 0.6 | 1.2K | 100M | 0.3 | 0603 | 1 | 1.8 | 1 | Bulk | No | No | No | No | EAR99 | No | |||||||||||||
FCB-0402-300A
Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 0.5A 0.2Ohm DCR 0402 Bulk
|
|
Bel Fuse | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 0.2 | 30 | 100M | 0.5 | 0402 | 0.65 | 1.15 | 0.65 | Bulk | No | No | No | No | EAR99 | No | |||||||||||||
SNCMC-127-014
Common Mode Chokes Dual 11300uH 748Ohm 10kHz 12A 0.0085Ohm DCR Thru-Hole
|
从 $6.429 到 $7.038
每个
|
Bel Fuse | 共模扼流圈 | Power Line | 2 | Dual | 37 | 35 | 0.0085 | 748 | 11300u | 10k | 12 | 25 | 1.5kVrms | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
FCB-0402-221A
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 0.4A 0.4Ohm DCR 0402 Bulk
|
|
Bel Fuse | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 0.4 | 220 | 100M | 0.4 | 0402 | 0.65 | 1.15 | 0.65 | Bulk | No | No | No | No | EAR99 | No | |||||||||||||
FCB-0603-800P
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 2.5A 0.05Ohm DCR 0603 Bulk
|
|
Bel Fuse | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 0.05 | 80 | 100M | 2.5 | 0603 | 1 | 1.8 | 1 | Bulk | No | No | No | EAR99 | No | ||||||||||||||
SPDL3216-361-2P-T
Common Mode Chokes Dual 360Ohm 100MHz 0.3A 0.6Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Bel Fuse | 共模扼流圈 | Data Line/Signal Line | 2 | Dual | 0.6 | 360 | 100M | 0.3 | 1206 | 2.2 | 3.4 | 1.8 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
SNCMC-127-018
Common Mode Chokes Dual 6500uH 431Ohm 10kHz 11A 0.01Ohm DCR Thru-Hole
|
从 $4.448 到 $4.87
每个
|
Bel Fuse | 共模扼流圈 | Power Line | 2 | Dual | 33 | 33 | 0.01 | 431 | 6500u | 10k | 11 | 25 | 1.5kVrms | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
FCB-0603-301A
Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 0.3A 0.4Ohm DCR 0603 Bulk
|
|
Bel Fuse | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 0.4 | 300 | 100M | 0.3 | 0603 | 1 | 1.8 | 1 | Bulk | No | No | No | No | EAR99 | No | |||||||||||||
FCB-0805-700A
Ferrite Beads Multi-Layer 70Ohm 25% 100MHz 0.5A 0.15Ohm DCR 0805 Bulk
|
|
Bel Fuse | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 0.15 | 70 | 100M | 0.5 | 0805 | 1.1 | 2.2 | 1.45 | Bulk | No | No | No | EAR99 | No | ||||||||||||||
SPDL2012-161-2P-T
Common Mode Chokes Dual 160Ohm 100MHz 0.35A 0.35Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Bel Fuse | 共模扼流圈 | Data Line/Signal Line | 2 | Dual | 0.35 | 160 | 100M | 0.35 | 0805 | 1.4 | 2.2 | 1.4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
SPDL764WM-1700-2P-T
Common Mode Chokes Dual 1.7kOhm 100MHz 1.2A 50Ohm DCR SMD T/R
|
从 $0.9366 到 $1.0252
每个
|
Bel Fuse | 共模扼流圈 | Signal Line/Power Line | 2 | Dual | 50 | 1.7k | 100M | 1.2 | 4 | 8.1 | 6.5 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
SNCMC-127-011
Common Mode Chokes Dual 21700uH 1.44kOhm 10kHz 9A 0.019Ohm DCR Thru-Hole
|
从 $6.429 到 $7.038
每个
|
Bel Fuse | 共模扼流圈 | Power Line | 2 | Dual | 37 | 35 | 0.019 | 1.44k | 21700u | 10k | 9 | 25 | 1.5kVrms | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
FCB-0805-110P
Ferrite Beads Multi-Layer 11Ohm 25% 100MHz 6A 0.01Ohm DCR 0805 Bulk
|
|
Bel Fuse | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 0.01 | 11 | 100M | 6 | 0805 | 1.1 | 2.2 | 1.45 | Bulk | No | No | No | EAR99 | No | ||||||||||||||
SPDL975WM-225-2P-T
Common Mode Chokes Dual 225Ohm 100MHz 6A 6Ohm DCR SMD T/R
|
从 $1.0501 到 $1.1495
每个
|
Bel Fuse | 共模扼流圈 | Signal Line/Power Line | 2 | Dual | 6 | 225 | 100M | 6 | 5 | 10.1 | 7.5 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
SPDL2012-121-2P-T
Common Mode Chokes Dual 120Ohm 100MHz 0.4A 0.3Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Bel Fuse | 共模扼流圈 | Data Line/Signal Line | 2 | Dual | 0.3 | 120 | 100M | 0.4 | 0805 | 1.4 | 2.2 | 1.4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
LPTC-V-0.85-3-30
Common Mode Chokes Dual 850uH 1kHz 3A 0.03Ohm DCR Thru-Hole Tray
|
从 $1.3187 到 $1.4291
每个
|
Bel Fuse | 共模扼流圈 | Signal Line/Power Line | 2 | Dual | 0.03 | 850u | 1k | 3 | 3.75kVrms | 17 | 18 | 13 | Tray | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
| SPDL975WM-500-2P-T Common Mode Chokes Dual 500Ohm 100MHz 5A 10Ohm DCR SMD T/R |
从 $1.0501 到 $1.1495
每个
|
Bel Fuse | 共模扼流圈 | Signal Line/Power Line | 2 | Dual | 10 | 500 | 100M | 5 | 5 | 10.1 | 7.5 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
SPDL975WM-1700-2P-T
Common Mode Chokes Dual 1.7kOhm 100MHz 2.5A 60Ohm DCR SMD T/R
|
从 $1.0501 到 $1.1495
每个
|
Bel Fuse | 共模扼流圈 | Signal Line/Power Line | 2 | Dual | 60 | 1.7k | 100M | 2.5 | 5 | 10.1 | 7.5 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
FCB-0603A-121P
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3A 0.04Ohm DCR 0603 Bulk
|
|
Bel Fuse | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 0.04 | 120 | 100M | 3 | 0603 | 1 | 1.8 | 1 | Bulk | No | No | No | No | EAR99 | No | |||||||||||||
FCB-0805-221A
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 0.3A 0.3Ohm DCR 0805 Bulk
|
|
Bel Fuse | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 0.3 | 220 | 100M | 0.3 | 0805 | 1.1 | 2.2 | 1.45 | Bulk | No | No | No | EAR99 | No | ||||||||||||||
FCB-0603-152A
Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.3A 0.6Ohm DCR 0603 Bulk
|
|
Bel Fuse | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 0.6 | 1.5K | 100M | 0.3 | 0603 | 1 | 1.8 | 1 | Bulk | No | No | No | No | EAR99 | No | |||||||||||||
LPTC-V-4.25-1-150
Common Mode Chokes Dual 4250uH 1kHz 1A 0.15Ohm DCR Thru-Hole Tray
|
从 $1.3044 到 $1.4136
每个
|
Bel Fuse | 共模扼流圈 | Signal Line/Power Line | 2 | Dual | 0.15 | 4250u | 1k | 1 | 3.75kVrms | 17 | 18 | 13 | Tray | No | No | No | No | EAR99 | No | |||||||||||||
FCB-0805-181P
Ferrite Beads Multi-Layer 180Ohm 25% 100MHz 2.5A 0.05Ohm DCR 0805 Bulk
|
|
Bel Fuse | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 0.05 | 180 | 100M | 2.5 | 0805 | 1.1 | 2.2 | 1.45 | Bulk | No | No | No | EAR99 | No | ||||||||||||||
SPDL485025-1400-2P-T
Common Mode Chokes Dual 1.4kOhm 100MHz 1.5A 0.04Ohm DCR SMD T/R
|
从 $0.7054 到 $0.7645
每个
|
Bel Fuse | 共模扼流圈 | Signal Line/Power Line | 2 | Dual | 0.04(Typ) | 1.4k | 100M | 1.5 | 125VDC | 2.5 | 5.3 | 5.1 | Tape and Reel | No | No | No | No | EAR99 | No |