Barker Microfarads 定值电容器
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitance Value | Voltage | Tolerance | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Termination Style | Lifetime - (h) | Size - (mm) | Polarity | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
M39018/03-0767
Cap Aluminum Lytic 330uF 150V -10% to 50% (25.4 X 97.23mm) Axial 0.4 Ohm 0.966A 2000h 105°C
|
|
Barker Microfarads | 铝电容器 | Electrolytic | 330uF | 150VDC | -10% to 50% | 0.4 | Standard | 0.966 | 114 | Axial | 2000 | 25.4 X 97.23 | Polar | No | No | No | No | |||||||||
M39018/01-1190P
Cap Aluminum Lytic 3.3uF 250V -10% to 50% (7.72 X 28.98mm) Axial 40.19 Ohm 0.07A (0.1%FR) 125°C
|
|
Barker Microfarads | 铝电容器 | Electrolytic | 3.3uF | 250VDC | -10% to 50% | 40.19 | Standard | Aluminum Cylindrical Can | 0.07 | Axial | 7.72 X 28.98 | Polar | No | Unknown | Yes | No | No | No | EAR99 | |||||||
M39018/01-0760
Cap Aluminum Lytic 56uF 150V -10% to 50% (9.53 X 68.28mm) Axial 4.74 Ohm 0.423A 2000h 125°C
|
从 $13.74 到 $15.04
每个
|
Barker Microfarads | 铝电容器 | Electrolytic | 56uF | 150VDC | -10% to 50% | 4.74 | Standard | 0.423 | 60 | Axial | 2000 | 9.53 X 68.28 | Polar | No | No | No |