Barker Microfarads 定值电容器
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitance Value | Voltage | Tolerance | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Termination Style | Lifetime - (h) | Size - (mm) | Polarity | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
M39018/01-1042P
Cap Aluminum Lytic 47uF 75V -10% to 30% (10.11 X 40.08mm) Axial 4.27 Ohm 0.262A (0.1%FR) 125°C
|
|
Barker Microfarads | 铝电容器 | Electrolytic | 47uF | 75VDC | -10% to 30% | 4.27 | Standard | Aluminum Cylindrical Can | 0.262 | Axial | 10.11 X 40.08 | Polar | No | Unknown | Yes | No | No | No | EAR99 | |||||||
M39018/01-1028P
Aluminum Electrolytic Capacitors
|
从 $18.71 到 $20.28
每个
|
Barker Microfarads | 铝电容器 | Electrolytic | Axial | Polar | No | No | No | No | ||||||||||||||||||
| M39018/07-0277M Aluminum Electrolytic Capacitor |
|
Barker Microfarads | 铝电容器 | Electrolytic | Axial | Polar | No | No | No | |||||||||||||||||||
M39018/01-1066P
Cap Aluminum Lytic 27uF 200V -10% to 30% (10.11 X 57.12mm) Axial 4.91 Ohm 0.271A (0.1%FR) 125°C
|
|
Barker Microfarads | 铝电容器 | Electrolytic | 27uF | 200VDC | -10% to 30% | 4.91 | Standard | Aluminum Cylindrical Can | 0.271 | Axial | 10.11 X 57.12 | Polar | No | Yes | No | No | No | EAR99 | ||||||||
| M39018/01-1167P M39018/01-1167P^BMI |
|
Barker Microfarads | 铝电容器 | |||||||||||||||||||||||||
M39018/01-0767
Cap Aluminum Lytic 39uF 200V -10% to 50% (9.53 X 68.28mm) Axial 3.4 Ohm 0.353A 2000h 125°C
|
|
Barker Microfarads | 铝电容器 | Electrolytic | 39uF | 200VDC | -10% to 50% | 3.4 | Standard | Aluminum Cylindrical Can | 0.353 | 20 | Axial | 2000 | 9.53 X 68.28 | Polar | No | Yes | No | No | No | EAR99 | ||||||
M39018/01-1068M
Cap Aluminum Lytic 2.2uF 250V -10% to 30% (7.72 X 28.98mm) Axial 60.45 Ohm 0.058A (1%FR) 125°C
|
|
Barker Microfarads | 铝电容器 | Electrolytic | 2.2uF | 250VDC | -10% to 30% | 60.45 | Standard | 0.058 | Axial | 7.72 X 28.98 | Polar | No | Unknown | No | No | No | EAR99 | |||||||||
| M39018/01-1072P Cap Aluminum Lytic 12uF 250V -10% to 30% (10.11 X 46.43mm) Axial 11.05 Ohm 0.159A 125°C |
|
Barker Microfarads | 铝电容器 | Electrolytic | 12uF | 250VDC | -10% to 30% | 11.05 | Standard | Aluminum Cylindrical Can | 0.159 | Axial | 10.11 X 46.43 | Polar | Unknown | Unknown | Unknown | |||||||||||
| M39018/01-0645 Capacitor, Fixed, Electrolytic (Aluminum Oxide) |
|
Barker Microfarads | 铝电容器 | No | Yes | No | No | No | EAR99 | |||||||||||||||||||
678D107M025CC5D
Miniature Radial Lead Aluminum Capacitor
|
从 $3.417 到 $3.741
每个
|
Barker Microfarads | 铝电容器 | Electrolytic | 20% | Polar | No | Unknown | Unknown | Unknown | ||||||||||||||||||
600D186F150DG5
Cap Aluminum Lytic 18uF 150V -10% to 50% (10.11 X 39.69mm) Axial 6.85 Ohm 0.09A 2000h 125°C
|
|
Barker Microfarads | 铝电容器 | Electrolytic | 18uF | 150VDC | -10% to 50% | 6.85 | Standard | 0.09 | 7.79@5Min | Axial | 2000 | 10.11 X 39.69 | Polar | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
| M39018/01-1022M M39018/01-1022M^BMI |
|
Barker Microfarads | 铝电容器 | |||||||||||||||||||||||||
M39018/01-0729
Cap Aluminum Lytic 330uF 30V -10% to 75% (9.53 X 55.58mm) Axial 0.8 Ohm 0.848A 2000h 125°C
|
|
Barker Microfarads | 铝电容器 | Electrolytic | 330uF | 30VDC | -10% to 75% | 0.8 | Standard | Aluminum Cylindrical Can | 0.848 | 7 | Axial | 2000 | 9.53 X 55.58 | Polar | No | No | No | No | EAR99 | |||||||
M39018/01-0736
Cap Aluminum Lytic 100uF 50V -10% to 75% (9.53 X 41.27mm) Axial 1.99 Ohm 0.41A 2000h 85°C
|
|
Barker Microfarads | 铝电容器 | Electrolytic | 100uF | 50VDC | -10% to 75% | 1.99 | Standard | 0.41 | 5 | Axial | 2000 | 9.53 X 41.27 | Polar | No | No | No | No | EAR99 | ||||||||
M39018/01-0769
Cap Aluminum Lytic 5.6uF 250V -10% to 50% (9.53 X 23.83mm) Axial 23.68 Ohm 0.086A 2000h 125°C
|
|
Barker Microfarads | 铝电容器 | Electrolytic | 5.6uF | 250VDC | -10% to 50% | 23.68 | 0.086 | 6 | Axial | 2000 | 9.53 X 23.83 | Polar | No | Yes | No | No | No | EAR99 | ||||||||
M39018/01-1073P
Cap Aluminum Lytic 22uF 250V -10% to 30% (10.11 X 60.73mm) Axial 6.03 Ohm 0.245A (0.1%FR) 125°C
|
|
Barker Microfarads | 铝电容器 | Electrolytic | 22uF | 250VDC | -10% to 30% | 6.03 | Standard | 0.245 | Axial | 10.11 X 60.73 | Polar | No | Unknown | No | No | No | EAR99 | |||||||||
M39018/01-0773
Cap Aluminum Lytic 22uF 250V -10% to 50% (9.53 X 55.58mm) Axial 6.03 Ohm 0.245A 2000h 125°C
|
|
Barker Microfarads | 铝电容器 | Electrolytic | 22uF | 250VDC | -10% to 50% | 6.03 | Standard | Aluminum Cylindrical Can | 0.245 | 14 | Axial | 2000 | 9.53 X 55.58 | Polar | No | No | No | No | EAR99 | |||||||
M39018/03-0772
Cap Aluminum Lytic 100uF 200V -10% to 50% (25.98 X 42.9mm) Axial 1.33 Ohm 0.362A 105°C
|
|
Barker Microfarads | 铝电容器 | Electrolytic | 100uF | 200VDC | -10% to 50% | 1.33 | Standard | Aluminum Cylindrical Can | 0.362 | Axial | 25.98 X 42.9 | Polar | Unknown | Unknown | Unknown | |||||||||||
| M39018/01-1062P Cap Aluminum Lytic 5.6uF 200V -10% to 30% (10.11 X 28.98mm) Axial 23.68 Ohm 0.086A (0.1%FR) 125°C |
|
Barker Microfarads | 铝电容器 | Electrolytic | 5.6uF | 200VDC | -10% to 30% | 23.68 | Standard | Aluminum Cylindrical Can | 0.086 | Axial | 10.11 X 28.98 | Polar | No | Yes | Unknown | Unknown | Unknown | EAR99 | ||||||||
M39018/01-0738
Cap Aluminum Lytic 180uF 50V -10% to 75% (9.53 X 68.28mm) Axial 1.11 Ohm 0.68A 2000h 125°C
|
|
Barker Microfarads | 铝电容器 | Electrolytic | 180uF | 50VDC | -10% to 75% | 1.11 | Standard | Aluminum Cylindrical Can | 0.68 | 10 | Axial | 2000 | 9.53 X 68.28 | Polar | No | No | No | No | EAR99 | |||||||
M39018/01-1190P
Cap Aluminum Lytic 3.3uF 250V -10% to 50% (7.72 X 28.98mm) Axial 40.19 Ohm 0.07A (0.1%FR) 125°C
|
|
Barker Microfarads | 铝电容器 | Electrolytic | 3.3uF | 250VDC | -10% to 50% | 40.19 | Standard | Aluminum Cylindrical Can | 0.07 | Axial | 7.72 X 28.98 | Polar | No | Unknown | Yes | No | No | No | EAR99 | |||||||
M39018/03-0767
Cap Aluminum Lytic 330uF 150V -10% to 50% (25.4 X 97.23mm) Axial 0.4 Ohm 0.966A 2000h 105°C
|
|
Barker Microfarads | 铝电容器 | Electrolytic | 330uF | 150VDC | -10% to 50% | 0.4 | Standard | 0.966 | 114 | Axial | 2000 | 25.4 X 97.23 | Polar | No | No | No | No | |||||||||
M39018/07-0324M
Cap Aluminum Lytic 100uF 200V -10% to 75% (23.1 X 59.5mm) Axial 1.3 Ohm 0.95A (1%FR) 105°C
|
|
Barker Microfarads | 铝电容器 | Electrolytic | 100uF | 200VDC | -10% to 75% | 1.3 | Standard | Aluminum Cylindrical Can | 0.95 | 71000 | Axial | 23.1 X 59.5 | Polar | No | Unknown | Yes | Unknown | Unknown | Unknown | EAR99 | ||||||
M39018/01-1163M
Cap Aluminum Lytic 8.2uF 200V -10% to 50% (10.11 X 33.73mm) Axial 16.17 Ohm (1%FR) 125°C
|
|
Barker Microfarads | 铝电容器 | Electrolytic | 8.2uF | 200VDC | -10% to 50% | 16.17 | Standard | Aluminum Cylindrical Can | Axial | 10.11 X 33.73 | Polar | No | Unknown | No | No | No | EAR99 | |||||||||
| M39018/01-0732 Capacitor, Fixed, Electrolytic (Aluminum Oxide) |
|
Barker Microfarads | 铝电容器 | No | Yes | No | No | No | EAR99 |