Arrow Development Tools 评估、开发板和套件
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Supported Device | Supported Device Technology | Program Memory Size | Program Memory Type | Main Program Memory Type | RAM Size | ADC | JTAG Support | UART | SPI | I2C | GPIO | USB | Ethernet | Display Type | Display Interface | Audio Interfaces | Push Buttons and Switches | Number of LEDs | IDE | Operating Systems | Windows | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Top Purchased
DECA
10M50DAF484C6G FPGA Development Kit 10MHz/19.2MHz/24MHz/25MHz/50MHz 512MB RAM 64MB SPI Flash
|
|
Arrow Development Tools | 可编程逻辑开发板和套件 | Development Kit | 10M50DAF484C6G | FPGA | 64MB | SPI Flash | Flash | 512MB | 2 | Yes | 92 | 2 | 1 | LCD | HDMI | Yes | 8 | Quartus II | Win 7 64-bit | No | Unknown | Unknown | Unknown | 3A991a.3. | |||||||||
|
Top Searched
SOCKIT
5CSXFC6D6F31 FPGA Development Kit 2GB RAM 128MB QSPI Flash
|
|
Arrow Development Tools | 可编程逻辑开发板和套件 | Development Kit | 5CSXFC6D6F31 | FPGA | 128MB | QSPI Flash | Flash | 2GB | Yes | 1 | 1 | 1 | 1 | 3 | 1 | CRT/LCD | LVDS/VGA | Yes | 8 | Quartus II | Win XP | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||
BEMICROMAX10
Evaluation kit for the Intel MAX10M08DAF484C8G FPGA with a program size of 32-KB, 8-MB RAM, 250 GPIO, USB, and built-in 50-MHz crystal oscillator
|
|
Arrow Development Tools | 可编程逻辑开发板和套件 | Evaluation Kit | 10M08DAF484C8G | FPGA | 32KB | Flash | Flash | 8MB | 1 | No | 250 | 1 | No | 8 | Quartus II | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||
EVEREST-DEV-BOARD
MPF300TS-1FCG1152I FPGA Evaluation Board 3GB RAM 128MB/128MB SPI Flash
|
从 $541.33 到 $586.65
每个
|
Arrow Development Tools | 可编程逻辑开发板和套件 | Evaluation Board | MPF300TS-1FCG1152I | FPGA | 128MB/128MB | SPI Flash | Flash | 3GB | Yes | 1 | 2 | 1 | 1 | 1 | 3 | LCD | HDMI/LVDS | 4 | Libero Gold | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
AXE5000
A5EC008BM16AE6S FPGA Starter Kit 16MB RAM 32MB QSPI Flash
|
|
Arrow Development Tools | 可编程逻辑开发板和套件 | Starter Kit | A5EC008BM16AE6S | FPGA | 32MB | QSPI Flash | Flash | 16MB | No | 1 | LED | LVDS/MIPI | No | 3 | Arduino | EAR99 |