Arrow Development Tools 微控制器及处理器
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Family Name | Supported Device | Supported Device Technology | Device Core | Core Architecture | Program Memory Type | Program Memory Size | Maximum Clock Rate - (MHz) | USB | RAM Size | Instruction Cache Size | Data Bus Width - (bit) | Interface Type | Processing Unit | USART | Programmability | Data Cache Size | SATA | GPIO | SPI | ADC Channels | Number of ADCs | Display Interface | Display Type | Operating Systems | ADC Resolution - (bit) | PC Card Interface | JTAG Support | UART | Audio Interfaces | CAN | Bluetooth Location | Wi-Fi Location | PCI | I2S | Daughter Cards | Supported PMIC Devices | Ethernet | Tradename | Product Length - (mm) | Packaging | I2C | Compatible External Board | Pin Count | Supplier Package | Standard Package Name | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ITM-DOPA-B-01 | DUSTINO PCB Antenna
The DUSTINO, ITM-DOPA-B-01, is an Arduino MKR1000 form factor board featuring SmartEverything and SmartMesh IP networking
|
|
Arrow Development Tools | 嵌入式系统开发板和套件 | Development Board | ATSAML21G18B-MU | Microcontroller | Flash | 32KB/256KB | 0.032768/32 | 1 | 32KB | 20 | No | No | Yes | Box | No | Unknown | Unknown | Unknown | 5A992c. | |||||||||||||||||||||||||||||||||||
ARIS EDGE S3A3
The Aris Edge S3A3 is an IOT end device development board for the Synergy S3A3 microcontroller ideal for mesh network and LCD application development
|
|
Arrow Development Tools | 嵌入式系统开发板和套件 | Development Board | SYNERGY S3A3 | Microcontroller | Flash | 512KB | 48 | 2 | 96KB | 3 | Yes | 1 | No | No | 1 | 5A992c. | ||||||||||||||||||||||||||||||||||||||
MSCMMX6XYDM08AA5M4GA
i.MX 6SoloX, 512MB LPDDR2, 4GB eMMC, Comm., Single Chip Module
|
|
Arrow Development Tools | 应用处理器和 SOC | Applications Processor | i.MX 6SoloX | ARM Cortex A9|ARM Cortex M4 | ARM | 800 | 2 | 32KB | 32 | CAN/Ethernet/I2C/I2S/SPI/UART/USB | Microprocessor | 0 | Yes | 32KB | 5 | 3 | 1 | LCD | 12 | 6 | 2 | 0 | 1 | MMPF0100 | 1 | 4 | 265 | POP-FCBGA | BGA | Unknown | Unknown | Unknown | ||||||||||||||||||||||
ARW-IOLM4P-STM32L4
IO-Link 4-port master controller, support up to 16 different master transceiver PHYs, IO-Link V1.1.2 and IEC 61131-9 compliant, SPI interface, based...
|
$30.18
每个
|
Arrow Development Tools | 应用处理器和 SOC | System-On-Chip | STM32 | ARM Cortex M4 | ARM | 0 | 32 | Microcontroller | 0 | No | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 64 | LQFP | QFP | No | Unknown | Unknown | Unknown | 5A992c. |