Analog Devices 评估与开发板及套件
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Supported Device Technology | Number of Outputs | Typical Output Power - (W) | Output Voltage Range - (VDC) | Output Current - (mA) | Input Voltage Range | Typical Switching Frequency - (kHz) | Supported Device | Packaging | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| ADP165CP-EVALZ ADP165 Linear Regulator 2.3V Output Evaluation Board |
库存
1
$21.95
每个
|
Analog Devices | 电源管理开发电路板和套件 | Evaluation Board | Linear Regulator | 1 | 2.3(Typ) | 0 to 150 | 2.2VDC to 5.5VDC | ADP165 | No | No | No | No | No | EAR99 | No | |||||||
| ADP166UJ-EVALZ ADP166 Linear Regulator 3.3V Output Evaluation Board |
库存
1
$19.96
每个
|
Analog Devices | 电源管理开发电路板和套件 | Evaluation Board | Linear Regulator | 1 | 3.3(Typ) | 0 to 150 | 2.2VDC to 5.5VDC | ADP166 | No | No | No | No | No | EAR99 | No | |||||||
| ADP166CP-EVALZ ADP166 Linear Regulator 2.3V Output Evaluation Board |
库存
1
$21.95
每个
|
Analog Devices | 电源管理开发电路板和套件 | Evaluation Board | Linear Regulator | 1 | 2.3(Typ) | 0 to 150 | 2.2VDC to 5.5VDC | ADP166 | No | No | No | No | No | EAR99 | No | |||||||
ADP1762-ADJ-EVALZ
ADP1762ACPZ-R7 Linear Regulator 1.1V Output Evaluation Board
|
库存
1
$27.58
每个
|
Analog Devices | 电源管理开发电路板和套件 | Evaluation Board | Linear Regulator | 1 | 1.1(Max) | 0 to 2000 | 1.1VDC to 1.98VDC | ADP1762ACPZ-R7 | No | No | No | No | No | EAR99 | No | |||||||
| ADP198CP-EVALZ ADP198 Power Switch Evaluation Board |
库存
1
$33.78
每个
|
Analog Devices | 电源管理开发电路板和套件 | Evaluation Board | Power Switch | 1.65VDC to 6.5VDC | ADP198 | No | Yes | No | No | No | No | EAR99 | No | |||||||||
| ADP2311-1-EVALZ ADP2311 DC to DC Converter and Switching Regulator Chip Evaluation Board |
库存
1
$28.15
每个
|
Analog Devices | 电源管理开发电路板和套件 | Evaluation Board | DC to DC Converter and Switching Regulator Chip | 2 | 1000/1000 | 4.5VDC to 18VDC | 300 | ADP2311 | No | No | No | No | No | EAR99 | No | |||||||
ADP2360CP-EVALZ
ADP2360 DC to DC Converter and Switching Regulator Chip 3.3V Output Evaluation Board
|
库存
5
$51.26
每个
|
Analog Devices | 电源管理开发电路板和套件 | Evaluation Board | DC to DC Converter and Switching Regulator Chip | 1 | 3.3(Typ) | 4.5VDC to 60VDC | ADP2360 | No | No | No | No | No | EAR99 | No | ||||||||
| ADP2386-EVALZ ADP2386ACPZN-R7 DC to DC Converter and Switching Regulator Chip 0.6V to 15V Output Evaluation Board |
库存
3
$50.67
每个
|
Analog Devices | 电源管理开发电路板和套件 | Evaluation Board | DC to DC Converter and Switching Regulator Chip | 1 | 0.6 to 15 | 6000 | 4.5VDC to 15VDC | 1400 | ADP2386ACPZN-R7 | No | Yes | No | No | No | No | EAR99 | No | |||||
| ADP5023CP-EVALZ ADP5023 Special Purpose Voltage Regulator Evaluation Board |
库存
1
$27.58
每个
|
Analog Devices | 电源管理开发电路板和套件 | Evaluation Board | Special Purpose Voltage Regulator | 4 | 2.3VDC to 5.5VDC | ADP5023 | No | No | No | No | No | EAR99 | No | |||||||||
ADP5041CP-1-EVALZ
ADP5041 PMIC Solution Evaluation Board
|
库存
1
$30.09
每个
|
Analog Devices | 电源管理开发电路板和套件 | Evaluation Board | PMIC Solution | ADP5041 | No | No | No | No | No | EAR99 | No | |||||||||||
| ADP7118CP-EVALZ ADP7118 Linear Regulator Evaluation Board |
库存
1
$27.58
每个
|
Analog Devices | 电源管理开发电路板和套件 | Evaluation Board | Linear Regulator | 1 | 0 to 200 | 2.7VDC to 20VDC | ADP7118 | No | Unknown | No | No | No | No | EAR99 | No | |||||||
EVAL-ADM1075MEBZ
ADM1075 Hot Swap Controller Evaluation Board
|
库存
1
$86.36
每个
|
Analog Devices | 电源管理开发电路板和套件 | Evaluation Board | Hot Swap Controller | 1 | 30VDC to 75VDC | ADM1075 | No | No | No | No | No | EAR99 | No | |||||||||
| EVAL-ADM1191EBZ ADM1191-2ARMZ-R7 Power Supply Controller and Monitor Evaluation Board |
库存
1
$148.67
每个
|
Analog Devices | 电源管理开发电路板和套件 | Evaluation Board | Power Supply Controller and Monitor | ADM1191-2ARMZ-R7 | No | Yes | No | No | No | No | EAR99 | No | ||||||||||
EVAL-ADUM3123EBZ
ADUM3123 Gate and Power Driver Evaluation Board
|
库存
1
$27.63
每个
|
Analog Devices | 电源管理开发电路板和套件 | No | No | No | No | No | EAR99 | No | ||||||||||||||
| DC1007C LTC4088 Battery Management 3.5V to 4.7V Output Demonstration Board |
库存
1
$75.99
每个
|
Analog Devices | 电源管理开发电路板和套件 | Demonstration Board | Battery Management | 1 | 3.5 to 4.7 | 500 | 4.35VDC to 5.5VDC | LTC4088 | No | No | No | No | EAR99 | No | ||||||||
DC1923A
LTC3129-1 Demo Board, 2.42V to 15V Input, 5VOUT at 200mA
|
库存
4
$7.892
每个
|
Analog Devices | 电源管理开发电路板和套件 | Demonstration Circuit | DC to DC Converter and Switching Regulator Chip | 1 | 5(Typ) | 200 | 2.42VDC to 15VDC | LTC3129-1 | No | No | No | No | No | EAR99 | No | |||||||
DC2053A
LTM4675EY Demo Board, Dual PMBus Buck uModule Regulator, 4.5V ≤ VIN ≤ 17V, VOUT0/VOUT1 = 1V/1.8V @ 9A
|
库存
3
$72.51
每个
|
Analog Devices | 电源管理开发电路板和套件 | Demonstration Circuit | DC to DC Converter and Switching Regulator Chip | 2 | 0.5 to 5.5 | 9000 | 4.5VDC to 17VDC | 500 | LTM4675EY | No | No | No | No | EAR99 | No | |||||||
DC2736A
LTC7800EUDC Demo Board, High Frequency Synchronous Buck Converter with GaN Transistors
|
库存
2
$178.51
每个
|
Analog Devices | 电源管理开发电路板和套件 | Demonstration Circuit | DC to DC Controller | 1 | 12(Typ) | 20000 | 30VDC to 55VDC | 500 | LTC7800EUDC | No | No | No | No | EAR99 | No | |||||||
DC2177A-A
LT3061 Demo Board, Micropower, Low Noise LDO with Output Discharge, 2.1V ≤ VIN ≤ 45V, VOUT = 1.2V to 5V @ 100mA
|
库存
2
$84.44
每个
|
Analog Devices | 电源管理开发电路板和套件 | Demonstration Circuit | Linear Regulator | 1 | 1.17 to 5.13 | 100 | 2.1VDC to 45VDC | LT3061 | No | No | No | No | EAR99 | No | ||||||||
| ADP1606-1.8-EVALZ ADP1606 DC to DC Converter and Switching Regulator Chip 1.8V Output Evaluation Board Medical |
库存
1
$30.71
每个
|
Analog Devices | 电源管理开发电路板和套件 | Evaluation Board | DC to DC Converter and Switching Regulator Chip | 1 | 1.8(Typ) | 0.8VDC to 1.8VDC | 2000 | ADP1606 | No | Yes | No | No | No | No | EAR99 | No | ||||||
| DC2814A-A LT8210 DC to DC Controller 8V to 16V Output Demonstration Circuit |
库存
1
$200.82
每个
|
Analog Devices | 电源管理开发电路板和套件 | Demonstration Circuit | DC to DC Controller | 1 | 8 to 16 | 3000 | 8VDC to 40VDC | 285 | LT8210 | No | EAR99 | No | ||||||||||
| DC2332A-A LT8551 DC to DC Converter and Switching Regulator Chip 48V Output Demonstration Circuit |
库存
2
$334.69
每个
|
Analog Devices | 电源管理开发电路板和套件 | Demonstration Circuit | DC to DC Converter and Switching Regulator Chip | 1 | 1200 | 48(Typ) | 25000 | 12VDC to 46VDC | 350 | LT8551 | No | EAR99 | No | |||||||||
| DC660A LTC1844ES5 Linear Regulator 1.5V Output Demonstration Circuit |
库存
1
$92.04
每个
|
Analog Devices | 电源管理开发电路板和套件 | Demonstration Circuit | Linear Regulator | 1 | 1.5(Typ) | 150 | 1.8VDC to 6.5VDC | LTC1844ES5 | No | No | No | No | EAR99 | No | ||||||||
| DC735A LTC4063EDD, Lithium-Ion Linear Battery Charger with LDO Regulator, VIN = 4.3V-8V, BAT = 4.2V at 0.5V/1A, LDOOUT = 3V at 100mA |
库存
2
$71.78
每个
|
Analog Devices | 电源管理开发电路板和套件 | Demonstration Circuit | Battery Management | 1 | 4.179 to 4.221 | 1000 | 4.3VDC to 8VDC | LTC4063EDD | No | No | No | No | EAR99 | No | ||||||||
| DC2112A LTC3649EUFD Demo Board, 4V ≤ VIN ≤ 60V; VOUT = 3.3V or 5V @ 4A |
库存
1
$168.88
每个
|
Analog Devices | 电源管理开发电路板和套件 | Demonstration Circuit | DC to DC Converter and Switching Regulator Chip | 1 | 4.9 to 5.1|3.234 to 3.366 | 4000 | 4VDC to 60VDC | 500 | LTC3649 | No | No | No | No | EAR99 | No |