Analog Devices Power Management Development Boards and Kits
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Supported Device Technology | Number of Outputs | Typical Output Power - (W) | Output Voltage Range - (VDC) | Output Current - (mA) | Input Voltage Range | Typical Switching Frequency - (kHz) | Supported Device | Packaging | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| MAX25263EVKIT# MAX25263AFOC/VY+ DC to DC Converter and Switching Regulator Chip 1V to 20V Output Evaluation Kit |
|
Analog Devices | 电源管理开发电路板和套件 | Evaluation Kit | DC to DC Converter and Switching Regulator Chip | 1 to 20 | 2000/3000 | 3.5VDC to 65VDC | 400 | MAX25263AFOC/VY+ | Box | No | No | No | No | EAR99 | No | |||||||
DC2177A-C
LT3063 Demo Board, Low Noise LDO with Output Discharge, 2.1V ≤ VIN ≤ 45V, VOUT = 1.2V/1.5V/1.8V/2V/2.5V/3.3V/5V/Adjustable @ 200mA
|
从 $107.27 到 $116.25
每个
|
Analog Devices | 电源管理开发电路板和套件 | Demonstration Circuit | Linear Regulator | 1 | 1.17 to 5.13 | 750 | 2.1VDC to 45VDC | LT3063 | No | No | No | No | EAR99 | No | ||||||||
DC2190A-B
LTC3892EFE-1 Demo Board, 2-Phase Buck Controller, 16V ≤ VIN ≤ 55V; VOUT = 12V @ 30A
|
$174.03
每个
|
Analog Devices | 电源管理开发电路板和套件 | Demonstration Circuit | DC to DC Controller | 1 | 11.8 to 12.2 | 30000 | 16VDC to 55VDC | 140 | LTC3892EFE-1 | No | No | No | No | EAR99 | No | |||||||
DC2046A-F
LT4276C/LT4321 Demo Board, PoE (13W, 5V/2.3A) PD with DC/DC and Ideal Diode Bridge
|
|
Analog Devices | 电源管理开发电路板和套件 | Demonstration Circuit | OR Controller/Power Over Ethernet | 1 | 5(Typ) | 2300 | 37VDC to 57VDC | 250 | LT4276C/LT4321 | No | No | No | No | EAR99 | No | |||||||
DC3071A
Dual 500mA or Single 1A Ultralow Noise Development Board
|
$73.19
每个
|
Analog Devices | 电源管理开发电路板和套件 | No | EAR99 | No | ||||||||||||||||||
MAX22208EVKIT#
MAX22208 Motion Motor Control Evaluation Kit
|
从 $184.99 到 $199.32
每个
|
Analog Devices | 电源管理开发电路板和套件 | Evaluation Kit | Motion Motor Control | 4 | 4.5VDC to 65VDC | 100 | MAX22208 | Box | No | EAR99 | No | |||||||||||
DC086A
LT1510CS, Constant Voltage/Constant Current Battery Charger
|
|
Analog Devices | 电源管理开发电路板和套件 | Demonstration Circuit | Battery Management | 1 | 3.706 to 4.294|7.8372 to 8.9628|11.718 to 13.482 | 1235 to 1365 | 3VDC to 28VDC | LT1510 | No | No | No | No | EAR99 | No | ||||||||
| DC2652A-A LTC3888 DC to DC Controller 0.3V to 1.8V/0.3V to 1.8V Output Demonstration Circuit |
|
Analog Devices | 电源管理开发电路板和套件 | Demonstration Circuit | DC to DC Controller | 2 | 0.3 to 1.8/0.3 to 1.8 | 120000/120000 | 7VDC to 14VDC | 500 | LTC3888 | No | No | No | No | EAR99 | No | |||||||
ADP5080CB-1-EVALZ
ADP5080 PMIC Solution Evaluation Board
|
$30.58
每个
|
Analog Devices | 电源管理开发电路板和套件 | Evaluation Board | PMIC Solution | 4VDC to 15VDC | 2000 | ADP5080 | No | No | No | No | No | EAR99 | No | |||||||||
DC2100B-D
12 Cell 4A Stackable Slave Bidirectional Active Cell Balancer Featuring LTC6804-2 and LTC3300-1(x2)
|
|
Analog Devices | 电源管理开发电路板和套件 | Demonstration Circuit | Battery Management | 4000|4300 | 2.5VDC to 4.5VDC|3.2VDC to 4.5VDC | LTC3300-1/LTC6804-2 | No | No | No | No | EAR99 | No | ||||||||||
MAX22207EVKIT#
MAX22207 Motion Motor Control Evaluation Kit
|
|
Analog Devices | 电源管理开发电路板和套件 | Evaluation Kit | Motion Motor Control | 2 | 4VDC to 36VDC | 100(Max) | MAX22207 | Box | No | No | No | No | EAR99 | Yes | Yes | |||||||
DC2993A-B
LTC7825 Charge Pump Demonstration Circuit
|
$229.88
每个
|
Analog Devices | 电源管理开发电路板和套件 | Demonstration Circuit | Charge Pump | 1 | 24000 | 4.5VDC to 24VDC | 380 | LTC7825 | EAR99 | No | ||||||||||||
MAX25460EVKIT#
MAX25460ATGA/V+ USB Power Switch Evaluation Kit
|
|
Analog Devices | 电源管理开发电路板和套件 | Evaluation Kit | USB Power Switch | 14VDC(Typ) | 2200 | MAX25460ATGA/V+ | Box | No | EAR99 | No | ||||||||||||
MAX22210EVKIT#
MAX22210 Motion Motor Control Evaluation Kit
|
从 $178.40 到 $188.39
每个
|
Analog Devices | 电源管理开发电路板和套件 | Evaluation Kit | Motion Motor Control | 36VDC(Max) | MAX22210 | Box | No | EAR99 | No | |||||||||||||
MAX42403EVKIT#
MAX42402/MAX42403 DC to DC Converter and Switching Regulator Module 0.8V to 12V Output Evaluation Kit
|
|
Analog Devices | 电源管理开发电路板和套件 | Evaluation Kit | DC to DC Converter and Switching Regulator Module | 1 | 0.8 to 12 | 3500 | 4.5VDC to 36VDC | 400/1500 | MAX42402/MAX42403 | Box | No | No | No | EAR99 | No | |||||||
TMC2210-EVAL
TMC2210 Motion Motor Control Evaluation Board
|
|
Analog Devices | 电源管理开发电路板和套件 | Evaluation Board | Motion Motor Control | 4.5VDC to 36VDC | TMC2210 | Box | Unknown | No | No | No | EAR99 | No | ||||||||||
DC2631A-A
LTC7852 DC to DC Controller 0.985V to 1.015V/0.98V to 1.02V Output Demonstration Circuit
|
|
Analog Devices | 电源管理开发电路板和套件 | Demonstration Circuit | DC to DC Controller | 2 | 0.985 to 1.015/0.98 to 1.02 | 100000 | 7VDC to 14VDC | 400 | LTC7852 | No | No | No | No | EAR99 | No | |||||||
| ADP1876-EVALZ ADP1876 Power Supply Controller and Monitor 1.8V/5V Output Evaluation Board |
|
Analog Devices | 电源管理开发电路板和套件 | Evaluation Board | Power Supply Controller and Monitor | 2 | 1.8(Typ)/5(Typ) | 13000 | 10VDC to 20VDC | 600 | ADP1876 | No | Unknown | No | No | No | No | EAR99 | No | |||||
| EVAL-LTC4286-A1Z Evaluating the LTC4286 High Voltage Positive Hot Swap Controller with Power Monitor and PMBus |
$173.28
每个
|
Analog Devices | 电源管理开发电路板和套件 | No | EAR99 | No | ||||||||||||||||||
ADM8641-EVALZ
ADM8641 Supervisory Circuit Evaluation Board
|
从 $52.29 到 $56.67
每个
|
Analog Devices | 电源管理开发电路板和套件 | Evaluation Board | Supervisory Circuit | ADM8641 | No | No | No | No | EAR99 | No | ||||||||||||
| ADP225CP-EVALZ ADP225ACPZ-R7 Linear Regulator Evaluation Board |
|
Analog Devices | 电源管理开发电路板和套件 | Evaluation Board | Linear Regulator | 2 | ADP225ACPZ-R7 | No | Yes | No | No | No | No | EAR99 | No | |||||||||
EVAL-ADUM4122EBZ
ADuM4122 Digital Isolator Evaluation Board
|
$65.07
每个
|
Analog Devices | 电源管理开发电路板和套件 | No | No | No | No | EAR99 | No | |||||||||||||||
| DC855A-A LT3484EDCB-0, Photoflash Charger, VIN = 2.8V to 4.2V, VBAT = 1.8V to 4.2V, 5V Max |
|
Analog Devices | 电源管理开发电路板和套件 | Demonstration Circuit | Specialized Power IC and Module | 1 | 320 | 2.8VDC to 4.2VDC | LT3484-0 | No | No | No | No | EAR99 | No | |||||||||
DC1674A-B
LTC4156EUFD Demo Board, Dual Input Power Mgr/3.5A LiFePO4 Charger, VIN = 4.35V to 5.5V, VOUT = 4.5V @ 3.5A; DC590B Demo Board is required
|
|
Analog Devices | 电源管理开发电路板和套件 | Demonstration Circuit | PMIC Solution | 1 | 3.19 to 4.6 | 4500 | 4.35VDC to 5.5VDC | LTC4156EUFD | No | Yes | No | No | No | No | EAR99 | No | ||||||
| DC3186A-B LTC3311 DC to DC Converter and Switching Regulator Chip 1.176V to 1.224V Output Demonstration Circuit |
|
Analog Devices | 电源管理开发电路板和套件 | Demonstration Circuit | DC to DC Converter and Switching Regulator Chip | 1.176 to 1.224 | 37500 | 3VDC to 5.5VDC | 2200(Max) | LTC3311 | No | EAR99 | No |