Analog Devices Secure Microcontrollers and TPM
| 型号 | 价格 | 库存 | 供应商 | 类别 | Instruction Set Architecture | Device Core | Core Architecture | Maximum CPU Frequency - (MHz) | Maximum Clock Rate - (MHz) | Data Bus Width - (bit) | Program Memory Type | Program Memory Size | RAM Size | Programmability | GPIO | Number of Timers | PWM | Number of ADCs | ADC Channels | ADC Resolution - (bit) | Interface Type | UART | USB | SPI | I2C | I2S | CAN | Ethernet | Watchdog | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| MAX32561-LNJ+ Secure MCU ARM Cortex M3 1MB Flash 3.3V 100-Pin CTBGA Tray |
|
Analog Devices | Secure Microcontrollers and TPM | ARM Cortex M3 | ARM | 108 | 108 | Flash | 1MB | 384KB | Yes | 39 | 6 | 2 | 1 | 1 | 10 | I2C/SPI/UART/USB | 2 | 1 | 2 | 1 | 0 | 0 | 0 | 1 | Tray | 100 | CTBGA | BGA | No | No | No | No | 5A002.a.1 | No | |||||
| MAX32561-LBJ+ Secure MCU ARM Cortex M3 1MB Flash 3.3V 100-Pin CTBGA Tray |
|
Analog Devices | Secure Microcontrollers and TPM | ARM Cortex M3 | ARM | 108 | 108 | Flash | 1MB | 384KB | Yes | 39 | 6 | 2 | 1 | 1 | 10 | I2C/SPI/UART/USB | 2 | 1 | 2 | 1 | 0 | 0 | 0 | 1 | Tray | 100 | CTBGA | BGA | No | No | No | No | 5A002.a.1 | No | |||||
MAXQ1103-ENS+
Secure MCU 32bit MAXQ30 RISC 512KB Flash 144-Pin TQFP Tray
|
$18.55
每个
|
Analog Devices | Secure Microcontrollers and TPM | RISC | MAXQ30 | 25 | 25 | 32 | Flash | 512KB | 32KB | Yes | 32 | 4 | UART/USART/USB | 1 | 1 | 0 | 0 | 0 | 0 | 0 | 1 | Tray | 144 | TQFP | QFP | No | No | No | No | No | 5A002.a.1 | No | No | ||||||
| MAX32561-LBS+ Secure MCU ARM Cortex M3 1MB Flash 3.3V 100-Pin CTBGA Tray |
|
Analog Devices | Secure Microcontrollers and TPM | ARM Cortex M3 | ARM | 108 | 108 | Flash | 1MB | 384KB | Yes | 39 | 6 | 2 | 1 | 1 | 10 | I2C/SPI/UART/USB | 2 | 1 | 2 | 1 | 0 | 0 | 0 | 1 | Tray | 100 | CTBGA | BGA | No | No | No | No | 5A002.a.1 | No |