Analog Devices 计算机网络
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Port Type | Number of Ports | Maximum Data Rate | Host Interface | Wake-on-LAN | Transmission Speed | Interface | Security | LED Indicator | Typical Operating Supply Voltage - (V) | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RAPID-NI V2006
Network Interface Card 3.3V
|
库存
1
$59.99
每个
|
Analog Devices | Network Interface Cards | UART | No | No | No | No | No | No | No | ||||||||||
RAPID-NI V2002
Network Interface Card 10Mbps/100Mbps 3.3V
|
|
Analog Devices | Network Interface Cards | 2 | 10Mbps|100Mbps | UART | No | No | No | No | No | No | No | ||||||||
RAPID-NI-V2010
RapID Platform - SERCOS Network Interface Module (UART)
|
|
Analog Devices | Network Interface Cards | UART | No | No | No | No | No | No | 5A991.b | No | |||||||||
RAPID-NI-V2110
Network Interface Card 3.3V
|
|
Analog Devices | Network Interface Cards | RJ-45 | 2 | UART | No | No | No | No | No | No | 5A991.b | No | |||||||
| MAX32674CGWG+T Hub 400Kbps SPI |
|
Analog Devices | 集线器和交换机 | Hub | 400Kbps | SPI | No | No | EAR99 | No |