ams OSRAM Power Management
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Output Type | Number of Outputs | Function | Supported Device Technology | Maximum Reset Active Time - (ms) | Battery Type | Polarity | Output Driver | Output Voltage Range - (VDC) | Minimum Input Voltage - (V) | Maximum Output Current - (A) | Maximum Operating Supply Voltage - (V) | Input Voltage - (V) | Accuracy - (%) | Minimum Reset Threshold Voltage - (V) | Minimum Operating Supply Voltage - (V) | Maximum Switching Frequency - (kHz) | Input Voltage Range | Typical Switching Frequency - (kHz) | Output Voltage - (V) | Maximum Power Dissipation - (mW) | Reference Voltage - (V) | Maximum Supply Current - (mA) | Maximum Input Voltage - (V) | Output Current - (mA) | Operating Supply Voltage Range - (V) | Supplier Temperature Grade | Packaging | Manual Reset | Maximum Dropout Voltage @ Current - (V) | Battery Backup Switching | Typical Switch Current - (A) | Line Regulation | Load Regulation | Efficiency - (%) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| AS1370-ATDT-28 LDO Regulator Pos 2.8V 0.2A 8-Pin MLPD EP T/R |
|
ams OSRAM | Linear Regulators | LDO | Fixed | 1 | Positive | 1.8 to 10 | 2.6 | 0.2(Typ) | ±1 | 1.8 to 10|10 to 20|20 to 50|>=50 | 2.8 | 50 | Tape and Reel | 0.6@100mA | 0.05%/V | 0.01%/mA(Typ) | 8 | MLPD EP | DFN | EAR99 | No | |||||||||||||||||||||||||||||
AS1312-TD-50_EK_ST
AS1312 DC to DC Converter and Switching Regulator Chip 5V Output Evaluation Kit
|
|
ams OSRAM | 电源管理开发电路板和套件 | Evaluation Kit | 1 | DC to DC Converter and Switching Regulator Chip | 5(Typ) | 0.7VDC to 5VDC | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
AS3722-CT-00_EK_ST A
AS3722 PMIC Solution Evaluation Kit
|
|
ams OSRAM | 电源管理开发电路板和套件 | Evaluation Kit | PMIC Solution | 2.5VDC to 5.5VDC | 24000 | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
DK-RV-1.8.TRK-33
MC-3300-RV/NSD-2101/NSE-5310/SQL-RV-1.8-6-12 Motion Motor Control Development Kit
|
|
ams OSRAM | 电源管理开发电路板和套件 | Development Kit | Motion Motor Control | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| AS5116-SO_EK_AB Development Boards for Adapter |
从 $19.42 到 $21.04
每个
|
ams OSRAM | 电源管理开发电路板和套件 | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
| AS1312-BTDM-30 Conv DC-DC 0.7V to 5V Step Up Single-Out 3V 0.2A 8-Pin TDFN EP |
|
ams OSRAM | 直流-直流转换器和开关调节器芯片 | Step Up | Fixed | 1 | 0.7 | 0.2 | 3 | 5 | 0.4 | 94 | 8 | TDFN EP | DFN | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
AS1364-BTDT-45
LDO Regulator Pos 4.5V 1A 8-Pin TDFN EP T/R
|
|
ams OSRAM | Linear Regulators | LDO | Fixed | 1 | Positive | 1.8 to 10 | 2 | 1(Min) | ±0.75 | 1.8 to 10 | 4.5 | 5.5 | Tape and Reel | 0.085@250mA|0.32@1A | 0.125%/V | 0.001%/mA | 8 | TDFN EP | DFN | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
| AS1312-BWLM-50 Conv DC-DC 0.7V to 5V Step Up Single-Out 5V 0.2A 8-Pin WLCSP T/R |
|
ams OSRAM | 直流-直流转换器和开关调节器芯片 | Step Up | Fixed | 1 | 0.7 | 0.2 | 5 | 5 | Tape and Reel | 0.4 | 94 | 8 | WLCSP | CSP | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
| AS3729B-BWLT Power Stage |
|
ams OSRAM | 专用功率集成电路和模块 | Power Stage | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
AS1369-BWLT-28-10K
LDO Regulator Pos 2.8V 0.21A 4-Pin WLP T/R
|
|
ams OSRAM | Linear Regulators | LDO | Fixed | 1 | Positive | 1.8 to 10 | 2 | 0.21(Min) | ±0.7 | 1.8 to 10 | 2.8 | 360 | 5.5 | Extended | Tape and Reel | 0.05@50mA|0.1@100mA|0.15@150mA|0.2@200mA | 0.2%/V | 0.003%/mA | 4 | WLP | BGA | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
| AS3729B-BWLM Power Stage 16-Pin WLCSP |
|
ams OSRAM | 专用功率集成电路和模块 | Power Stage | 16 | WLCSP | CSP | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
| AS1376-BTDT-AD LDO Regulator Pos 0.5V to 3.3V 1A 8-Pin TDFN EP T/R |
|
ams OSRAM | Linear Regulators | LDO | Adjustable | 1 | Positive | <1.8|1.8 to 10 | 0.7 | 1(Min) | ±2 | <1.8|1.8 to 10 | 0.5 to 3.3 | 3.6 | Tape and Reel | 40uV/V(Typ) | 0.0002%/mA(Typ) | 8 | TDFN EP | DFN | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
AS1345A-BWLT-15
Conv DC-DC 2.9V to 5V Step Up Single-Out 1.5V 0.04A 8-Pin TDFN T/R
|
|
ams OSRAM | 直流-直流转换器和开关调节器芯片 | Step Up | Fixed | 1 | 2.9 | 0.04 | 1.5 | 5 | Tape and Reel | 200mV(Typ) | 50mV(Typ) | 90(Typ) | 8 | TDFN | DFN | No | No | No | No | No | EAR99 | No |