Amphenol Communications Solutions Nuts
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Head Type | Thread Size | Inside Diameter (Metric) - (mm) | Body Thickness (Imperial) - (in) | Width Across Flats (Metric) - (mm) | Width Across Flats (Imperial) - (in) | Thread Pitch (Metric) - (mm) | Packaging | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
92869-001
Nut Hex M2 X 0.4-THD 4mm-A/F 5in/32in-A/F 0.157in-A/F 1.6mm-THK 1in/16in-THK 0.063in-THK
|
|
Amphenol Communications Solutions | 螺母 | Hex | Hex | M2 X 0.4 | 2 | 1/16 | 4 | 5/32 | 0.4 | Bulk | No | No | No | No | No | EAR99 | No |