AMD Computer Products
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Processor Type | Processor Family | Processor Number | Processor Speed - (Hz) | PCI Mini | Processor Thermal Design Power - (W) | Processor Cores | PCIe Mini | System Memory Type | PCIe x1 | System Memory Socket Type | PCIe x2 | PCIe x3 | System Memory Maximum Size - (B) | PCIe x4 | PCIe x16 | Number of System Memory | ECC Support | Data Cache Size - (B) | PS/2 | PCI-X | VGA | RS422 | Display Resolution - (Pixels) | USB | SATA | PATA | Mic In | AGP | Video In | RS485 | RS232 | PCI | SD | Operating Systems | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 100-000000871 Laptop AMD Ryzen 9 7845HX 12 core |
|
AMD | Laptops and Notebooks | Laptop | AMD | Ryzen 9 | 7845HX | 3G | 0 | 45|75 | 12 core | 0 | DDR5 | 0 | SODIMM | 0 | 0 | 64G | 0 | 0 | 2 | No | 764K|12M|64M | 0 | 0 | 0 | 0 | 5 | 0 | 0 | No | 0 | No | 0 | 0 | 0 | 0 | No | No | No | No | 5A992.c | No | |||
| 100-000000954 Laptop AMD Ryzen 9 7940HS 8 Core |
|
AMD | Laptops and Notebooks | Laptop | AMD | Ryzen 9 | 7940HS | 4G | 0 | 35|54 | 8 Core | 0 | DDR5 | 0 | UDIMM | 0 | 0 | 256G | 1 | 0 | 2 | Yes | 512K|8M|16M | 0 | 0 | 0 | 0 | 7680x4320|3840x2160|3440x1440|2560x1440|1920x1080 | 8 | 0 | 0 | No | 0 | No | 0 | 0 | 0 | 0 | No | No | No | No | 5A992.c | No |