AMD Memory
| 型号 | 价格 | 库存 | 供应商 | 类别 | Cell Type | Category | Process Technology | Density - (bit) | Programmability | Organization | Number of Words | Number of Bits per Word - (bit) | Boot Block | Reprogramming Technique | Minimum Operating Supply Voltage - (V) | Block Organization | Architecture | Maximum Operating Supply Voltage - (V) | Address Width - (bit) | Interface Type | Timing Type | Maximum Access Time - (ns) | In-System Programmability | Maximum Supply Current - (mA) | Supplier Temperature Grade | ECC Support | Density in Bits - (bit) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 5962-8552603LA PROM Parallel 16K-bit 5V 24-Pin DIP |
库存
3
$84.00
每个
|
AMD | PROM | 16K | Yes | 2Kx8 | Parallel | 75 | 185 | Military | 16384 | No | 24 | DIP | DIP | No | No | No | No | EAR99 | No | ||||||||||||||||||
AM27C256-120JC
EPROM OTP 256K-bit 32K x 8 120ns 32-Pin PLCC
|
|
AMD | EPROM | 256K | Yes | 32Kx8 | OTP | Parallel | 120 | External | 25 | Commercial | 262144 | 32 | PLCC | LCC | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
| AM2965/BRA Octal Dynamic Memory 20-Pin CDIP |
|
AMD | 多种存储器 | Octal Dynamic Memory | Military | 20 | CDIP | DIP | No | No | No | No | No | ||||||||||||||||||||||||||
AM29F010B-120JD
NOR Flash Parallel 5V 1M-bit 128K x 8 120ns 32-Pin PLCC
|
|
AMD | Flash | NOR | 0.32um | 1M | Yes | 128K | 8 | No | Symmetrical | Sectored | 17 | Parallel | Asynchronous | 120 | 30 | Commercial | No | 1048576 | 32 | PLCC | LCC | No | No | No | No | No | EAR99 | No |