Altech Corporation 不间断电源
| 型号 | 价格 | 库存 | 供应商 | 类别 | UPS Type | Number of Input Phases | Input/Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Typical Input Voltage - (V) | Input Voltage Range - (V) | Input Frequency - (Hz) | Output Frequency - (Hz) | Efficiency - (%) | Battery Voltage Rating - (VDC) | Data Lines Connector | Pin Count | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
C-TEC1225 P
UPS Standby DIN Rail 12V
|
库存
11
$566.75
每个
|
Altech Corporation | 不间断电源 | Standby | DC/DC | 12 | 25 | 12 | 10.8 to 13.2 | 90(Min) | 6 | No | EAR99 | ||||||||||
CBI2420A
ALL IN ONE UNITS (DC-UPS)
|
从 $893.24 到 $964.35
每个
|
Altech Corporation | 不间断电源 | No | No | No | No | ||||||||||||||||
CBI1210A
UPS DC DIN Rail 12V
|
从 $517.61 到 $560.94
每个
|
Altech Corporation | 不间断电源 | DC | 1 | AC/DC | 12 | 10 | 115/230/277 | 90 to 305 | 47 to 63 | 90(Min) | RJ45 | 13 | No | No | No | No | EAR99 | No | |||
CBI245A
UPS Online DIN Rail 24V
|
|
Altech Corporation | 不间断电源 | Online | 1 | 24 | 115/230/277 | 90 to 305 | 47 to 63 | 47 to 63 | 90(Min) | RJ45 | No | No | No | No | |||||||
CBI126A
UPS Online DIN Rail 12V
|
从 $396.97 到 $430.20
每个
|
Altech Corporation | 不间断电源 | Online | 1 | 12 | 115/230/277 | 90 to 305 | 47 to 63 | 47 to 63 | 90(Min) | RJ45 | No | No | No | No | |||||||
CBI243A
UPS DC DIN Rail 24V
|
从 $300.46 到 $325.62
每个
|
Altech Corporation | 不间断电源 | DC | 1 | AC/DC | 24 | 3 | 115/230/277 | 90 to 305 | 47 to 63 | 90(Min) | RJ45 | 13 | No | No | No | No |