Alif Semiconductor Microcontrollers and Processors
| 型号 | 价格 | 库存 | 供应商 | 类别 | Family Name | Maximum Clock Rate - (MHz) | Instruction Set Architecture | Supported Device Technology | Device Core | Number of CPU Cores | Maximum CPU Frequency - (MHz) | Data Bus Width - (bit) | Instruction Cache Size | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | RAM Size | Data Cache Size | SATA | GPIO | Multiply Accumulate | Number of ADCs | SPI | Number of Timers | ADC Channels | Number of DACs | Ethernet Interface Type | USB | USART | JTAG Support | UART | CAN | Ethernet | I2S | Core Architecture | Daughter Cards | Ethernet Speed | Type | Packaging | Interface Type | I2C | DAC Resolution - (bit) | DAC Channels | ADC Resolution - (bit) | Pin Count | Supplier Package | Standard Package Name | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DK-E7
Microcontroller Evaluation Kit
|
库存
14
$249.00
每个
|
Alif Semiconductor | 嵌入式系统开发板和套件 | Microcontroller | 2 | 3 | No | Evaluation Kit | Unknown | Unknown | Unknown | 5A002 | ||||||||||||||||||||||||||||||||||||||
AE302F80C1557LE-Y
MCU 32-bit ARM Cortex M55 RISC 1.8V 194-Pin FBGA Tray
|
库存
95
从 $8.439 到 $8.846
每个
|
Alif Semiconductor | Microcontrollers - MCUs | Ensemble | 400 | RISC | ARM Cortex M55 | 400 | 32 | 5.75MB | 88 | 4 | 5 | 16 | 18/18/18/4 | 1 | 1 | 0 | 9 | 0 | 1 | 5 | ARM | Tray | Ethernet/I2C/I2S/I3C/SPI/UART/USB | 5 | 12 | 2 | 12/12/12/24 | 194 | FBGA | BGA | Unknown | Unknown | Unknown | 5A002 | ||||||||||||||
AK-E7-AIML
Microcontroller Evaluation Kit
|
库存
18
$249.00
每个
|
Alif Semiconductor | 嵌入式系统开发板和套件 | Microcontroller | 2 | 3 | No | Evaluation Kit | Unknown | Unknown | Unknown | 5A002 | ||||||||||||||||||||||||||||||||||||||
AE512F80F55D5AS-T
MPU E5 RISC 32bit 800MHz/400MHz/160MHz 1.8V/3.3V 208-Pin WLCSP T/R
|
从 $14.41 到 $15.56
每个
|
Alif Semiconductor | 微处理器 | E5 | RISC | ARM Cortex A32|ARM Cortex M55 | 3 | 32 | 32KB | 32KB | 0 | No | 5 | RMII | 1 | 0 | Yes | 9 | 1 | 1 | 5 | ARM | 10Mbps/100Mbps | Tape and Reel | CAN/Ethernet/I2C/I2S/I3C/SPI/UART/USB | 5 | 208 | WLCSP | CSP | Unknown | Unknown | Unknown | 5A002 | |||||||||||||||||
AE512F80F5582AS-T
MPU E5 RISC 32bit 800MHz/400MHz/160MHz 1.8V/3.3V 208-Pin WLCSP T/R
|
从 $13.55 到 $14.63
每个
|
Alif Semiconductor | 微处理器 | E5 | RISC | ARM Cortex A32|ARM Cortex M55 | 3 | 32 | 32KB | 32KB | 0 | No | 5 | RMII | 1 | 0 | Yes | 9 | 1 | 1 | 5 | ARM | 10Mbps/100Mbps | Tape and Reel | CAN/Ethernet/I2C/I2S/I3C/SPI/UART/USB | 5 | 208 | WLCSP | CSP | Unknown | Unknown | Unknown | 5A002 | |||||||||||||||||
AE302F80F55D5LE-T
MCU 64-bit ARM Cortex M55 RISC 1.8V 194-Pin FBGA
|
从 $12.95 到 $13.98
每个
|
Alif Semiconductor | Microcontrollers - MCUs | E3 | 400 | RISC | ARM Cortex M55 | 400 | 64 | 13.5MB | 120 | 4 | 5 | 16 | 18/18/18/4 | 1 | 1 | 0 | 9 | 1 | 1 | 5 | ARM | CAN/Ethernet/I2C/I2S/I3C/SPI/UART/USB | 5 | 12 | 2 | 12/12/12/24 | 194 | FBGA | Unknown | Unknown | Unknown | 5A002 | ||||||||||||||||
AE302F80F5582LE-Y
MCU 32-bit ARM Cortex M55 RISC 1.8V 194-Pin FBGA Tray
|
从 $12.06 到 $13.02
每个
|
Alif Semiconductor | Microcontrollers - MCUs | Ensemble | 400 | RISC | ARM Cortex M55 | 400 | 32 | 8.25MB | 120 | 4 | 5 | 16 | 18/18/18/4 | 1 | 1 | 0 | 9 | 1 | 1 | 5 | ARM | Tray | CAN/Ethernet/I2C/I2S/I3C/SPI/UART/USB | 5 | 12 | 2 | 12/12/12/24 | 194 | FBGA | BGA | Unknown | Unknown | Unknown | 5A002 | ||||||||||||||
AE302F80F55D5LE-Y
FBGA - Fully featured MAX E3 with 2xM-55,2xU-55 with 5.5MB NV RAM and 13.5MB SRAM
|
从 $12.95 到 $13.98
每个
|
Alif Semiconductor | Microcontrollers - MCUs | Ensemble | 400 | RISC | ARM Cortex M55 | 400 | 32 | 13.5MB | 120 | 4 | 5 | 16 | 18/18/18/4 | 1 | 1 | 0 | 9 | 1 | 1 | 5 | ARM | Tray | CAN/Ethernet/I2C/I2S/I3C/SPI/UART/USB | 5 | 12 | 2 | 12/12/12/24 | 194 | FBGA | BGA | Unknown | Unknown | Unknown | 5A002 | ||||||||||||||
AE722F80F55D5AS-T
MPU E7 RISC 32bit 800MHz/400MHz/160MHz 1.8V/3.3V 208-Pin WLCSP T/R
|
从 $14.93 到 $16.12
每个
|
Alif Semiconductor | 微处理器 | E7 | RISC | ARM Cortex A32|ARM Cortex M55 | 4 | 32 | 32KB | 32KB | 0 | No | 5 | RMII | 1 | 0 | Yes | 9 | 1 | 1 | 5 | ARM | 10Mbps/100Mbps | Tape and Reel | CAN/Ethernet/I2C/I2S/I3C/SPI/UART/USB | 5 | 208 | WLCSP | CSP | Unknown | Unknown | Unknown | 5A002 | |||||||||||||||||
AE512F80F5582LS-Y
MPU E5 RISC 32bit 800MHz/400MHz/160MHz 1.8V/3.3V 194-Pin FBGA Tray
|
从 $14.00 到 $15.12
每个
|
Alif Semiconductor | 微处理器 | E5 | RISC | ARM Cortex A32|ARM Cortex M55 | 3 | 32 | 32KB | 32KB | 0 | No | 5 | RMII | 1 | 0 | Yes | 9 | 1 | 1 | 5 | ARM | 10Mbps/100Mbps | Tray | CAN/Ethernet/I2C/I2S/I3C/SPI/UART/USB | 5 | 194 | FBGA | BGA | Unknown | Unknown | Unknown | 5A002 | |||||||||||||||||
AE512F80F55D5LS-Y
MPU E5 RISC 32bit 800MHz/400MHz/160MHz 1.8V/3.3V 194-Pin FBGA Tray
|
从 $14.89 到 $16.08
每个
|
Alif Semiconductor | 微处理器 | E5 | RISC | ARM Cortex A32|ARM Cortex M55 | 3 | 32 | 32KB | 32KB | 0 | No | 5 | RMII | 1 | 0 | Yes | 9 | 1 | 1 | 5 | ARM | 10Mbps/100Mbps | Tray | CAN/Ethernet/I2C/I2S/I3C/SPI/UART/USB | 5 | 194 | FBGA | BGA | Unknown | Unknown | Unknown | 5A002 | |||||||||||||||||
AE722F80F55D5LS-Y
MPU E7 RISC 32bit 800MHz/400MHz/160MHz 1.8V/3.3V 194-Pin FBGA Tray
|
从 $15.41 到 $16.63
每个
|
Alif Semiconductor | 微处理器 | E7 | RISC | ARM Cortex A32|ARM Cortex M55 | 4 | 32 | 32KB | 32KB | 0 | No | 5 | RMII | 1 | 0 | Yes | 9 | 1 | 1 | 5 | ARM | 10Mbps/100Mbps | Tray | CAN/Ethernet/I2C/I2S/I3C/SPI/UART/USB | 5 | 194 | FBGA | BGA | Unknown | Unknown | Unknown | 5A002 | |||||||||||||||||
AE302F80F5582AE-T
MCU 32-bit ARM Cortex M55 RISC 1.8V 208-Pin WLCSP T/R
|
从 $11.70 到 $12.631
每个
|
Alif Semiconductor | Microcontrollers - MCUs | Ensemble | 400 | RISC | ARM Cortex M55 | 400 | 32 | 8.25MB | 120 | 4 | 5 | 16 | 18/18/18/4 | 1 | 1 | 0 | 9 | 1 | 1 | 5 | ARM | Tape and Reel | CAN/Ethernet/I2C/I2S/I3C/SPI/UART/USB | 5 | 12 | 2 | 12/12/12/24 | 208 | WLCSP | CSP | Unknown | Unknown | Unknown | 5A002 | ||||||||||||||
AE101F4071542LH-Y
FBGA - Fully featured E1 with 1xM-55,1xU-55 with 1.5MB NV RAM and 4.25MB SRAM
|
从 $8.604 到 $9.289
每个
|
Alif Semiconductor | Microcontrollers - MCUs | E1 | 160 | RISC | ARM Cortex M55 | 160 | 64 | 4.25MB | 120 | 3 | 5 | 10 | 12/12/2 | 1 | 1 | 0 | 7 | 1 | 0 | 3 | ARM | Tray | CAN/I2C/I2S/I3C/SPI/UART/USB | 5 | 12 | 1 | 12/12/24 | 194 | FBGA | BGA | Unknown | Unknown | Unknown | 5A002 | ||||||||||||||
AE302F40C1537LE-Y
MCU 32-bit ARM Cortex M55 RISC 1.8V 194-Pin FBGA Tray
|
从 $9.252 到 $9.743
每个
|
Alif Semiconductor | Microcontrollers - MCUs | Ensemble | 400 | RISC | ARM Cortex M55 | 400 | 32 | 3.75MB | 88 | 4 | 5 | 16 | 18/18/18/4 | 1 | 1 | 0 | 9 | 0 | 1 | 5 | ARM | Tray | Ethernet/I2C/I2S/I3C/SPI/UART/USB | 5 | 12 | 2 | 12/12/12/24 | 194 | FBGA | BGA | Unknown | Unknown | Unknown | 5A002 |