Aeroflex 晶闸管
| 型号 | 价格 | 库存 | 供应商 | 类别 | Surge Current Rating - (A) | Repetitive Peak Reverse Voltage - (V) | Maximum Gate Trigger Voltage - (V) | Maximum Gate Trigger Current - (mA) | Repetitive Peak Forward Blocking Voltage - (V) | Maximum Holding Current - (mA) | Peak On-State Voltage - (V) | Maximum Gate Peak Inverse Voltage - (V) | Rated Average On-State Current - (A) | Repetitive Peak Off-State Current - (mA) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
JANTX2N2329AS
SCR 400V 15A 3-Pin TO-39
|
|
Aeroflex | Silicon Controlled Rectifiers - SCRs | 400 | 0.6 | 0.02 | 400 | 2 | 2.2@4A | 6 | 0.22@Ta=80°C | 0.01 | 3 | TO-39 | TO | Unknown | Unknown | Unknown | EAR99 | No | |||
JANTX2N2323A
SCR 50V 15A 3-Pin TO-5
|
|
Aeroflex | Silicon Controlled Rectifiers - SCRs | 50 | 0.6 | 0.02 | 50 | 2 | 2.2@4A | 6 | 0.22@Ta=80°C | 0.01 | Unknown | 3 | TO-5 | TO | Unknown | Unknown | Unknown | EAR99 | No | ||
JANTX2N2329
SCR 400V 15A 3-Pin TO-5
|
|
Aeroflex | Silicon Controlled Rectifiers - SCRs | 400 | 0.8 | 0.2 | 400 | 2 | 2.2@4A | 6 | 0.22@Ta=80°C | 0.01 | 3 | TO-5 | TO | Unknown | Unknown | Unknown | EAR99 | No |