Advantech 交流至直流电源供应器
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Style | Input/Output Type | Number of Outputs | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Minimum DC Input Voltage - (V) | Maximum DC Input Voltage - (V) | Minimum Isolation Voltage | Line Regulation | Load Regulation | Maximum Input Current - (A) | Input Frequency - (Hz) | Tolerance - (%) | Efficiency - (%) | Configurable | Input Connector Type | Power Indicator | Ripple and Noise | Medical Application | Pin Count | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PSD-A40W12
AC/DC Power Supply Single-OUT 12V 3.34A 40W 7-Pin
|
|
Advantech | 交流至直流电源供应器 | Regulated | DIN Rail | AC/DC | 1 | Fixed | 12 | 3.34 | 40 | 85 | 264 | 110 | 375 | 3000VAC | 1% | 1% | 0.93 | 47 to 63 | ±1 | 88(Typ) | No | Screw Terminal Block | No | 120mV(Max) | No | 7 | No | No | No | No | EAR99 | No | |
PSD-A60W12
AC/DC Power Supply Single-OUT 12V 5A 60W 7-Pin
|
|
Advantech | 交流至直流电源供应器 | Regulated | DIN Rail | AC/DC | 1 | Fixed | 12 | 5 | 60 | 85 | 264 | 110 | 375 | 3000VAC | 1% | 1% | 1.4 | 47 to 63 | ±1 | 88(Typ) | No | Screw Terminal Block | No | 120mV(Max) | No | 7 | No | No | No | No | EAR99 | No | |
PSD-A40W48
AC/DC Power Supply Single-OUT 48V 0.84A 40W 7-Pin
|
|
Advantech | 交流至直流电源供应器 | Regulated | DIN Rail | AC/DC | 1 | Fixed | 48 | 0.84 | 40 | 85 | 264 | 110 | 375 | 3000VAC | 1% | 1% | 0.93 | 47 to 63 | ±1 | 89(Typ) | No | Screw Terminal Block | No | 120mV(Max) | No | 7 | No | No | No | No | EAR99 | No | |
| 96PSD-A40W24-MM AC/DC Power Supply Single-OUT 24V 40W |
|
Advantech | 交流至直流电源供应器 | DIN Rail | AC/DC | 1 | Fixed | 24 | 40 | 100 | 240 | No | No | No | No | No | No | No | EAR99 | No | |||||||||||||||
| 96PSD-A240W24-MN AC/DC Power Supply Single-OUT 24V 240W |
|
Advantech | 交流至直流电源供应器 | DIN Rail | AC/DC | 1 | Fixed | 24 | 240 | 100 | 240 | No | No | No | No | No | No | No | EAR99 | No | |||||||||||||||
| 96PSD-A10W12-MM AC/DC Power Supply Single-OUT 12V 10W |
|
Advantech | 交流至直流电源供应器 | DIN Rail | AC/DC | 1 | Fixed | 12 | 10 | 100 | 240 | No | No | No | No | No | No | No | EAR99 | No | |||||||||||||||
| 96PSD-A240W48-MN AC/DC Power Supply Single-OUT 48V 240W |
|
Advantech | 交流至直流电源供应器 | DIN Rail | AC/DC | 1 | Fixed | 48 | 240 | 100 | 240 | No | No | No | No | No | No | No | EAR99 | No | |||||||||||||||
| 96PSD-A120W48-MN AC/DC Power Supply Single-OUT 48V 120W |
|
Advantech | 交流至直流电源供应器 | DIN Rail | AC/DC | 1 | Fixed | 48 | 120 | 100 | 240 | No | No | No | No | No | No | No | EAR99 | No | |||||||||||||||
96PS-A300W2U
AC/DC Power Supply Quint-OUT 3.3V/5V/12V/-12V/-5V 20A/35A/16A/1A/0.5A 300W
|
|
Advantech | 交流至直流电源供应器 | Enclosed | AC/DC | 5 | Fixed | 3.3|5|12|-12|-5 | 20|35|16|1|0.5 | 300 | 100 | 240 | 6 | 50 to 60 | 63 | No | IEC Male | No | No | No | No | No | No | EAR99 | No | ||||||||||
| 96PSD-A20W12-MM AC/DC Power Supply Single-OUT 12V 20W |
|
Advantech | 交流至直流电源供应器 | DIN Rail | AC/DC | 1 | Fixed | 12 | 20 | 100 | 240 | No | No | No | No | No | No | No | EAR99 | No | |||||||||||||||
| 96PSD-A40W12-MM AC/DC Power Supply Single-OUT 12V 40W |
|
Advantech | 交流至直流电源供应器 | DIN Rail | AC/DC | 1 | Fixed | 12 | 40 | 100 | 240 | No | No | No | No | No | No | No | EAR99 | No | |||||||||||||||
PSD-A60W48
AC/DC Power Supply Single-OUT 48V 1.25A 60W 7-Pin
|
|
Advantech | 交流至直流电源供应器 | Regulated | DIN Rail | AC/DC | 1 | Fixed | 48 | 1.25 | 60 | 85 | 264 | 110 | 375 | 3000VAC | 1% | 1% | 1.4 | 47 to 63 | ±1 | 89(Typ) | No | Screw Terminal Block | No | 120mV(Max) | No | 7 | No | No | No | No | EAR99 | No | |
| 96PSD-A60W24-MM AC/DC Power Supply Single-OUT 24V 60W |
|
Advantech | 交流至直流电源供应器 | DIN Rail | AC/DC | 1 | Fixed | 24 | 60 | 100 | 240 | No | No | No | No | No | No | No | EAR99 | No | |||||||||||||||
| 96PSD-A20W24-MM AC/DC Power Supply Single-OUT 24V 20W |
|
Advantech | 交流至直流电源供应器 | DIN Rail | AC/DC | 1 | Fixed | 24 | 20 | 100 | 240 | No | No | No | No | No | No | No | EAR99 | No | |||||||||||||||
| 96PSD-A120W24-MN AC/DC Power Supply Single-OUT 24V 120W |
|
Advantech | 交流至直流电源供应器 | DIN Rail | AC/DC | 1 | Fixed | 24 | 120 | 100 | 240 | No | No | No | No | No | No | No | EAR99 | No | |||||||||||||||
| 96PSD-A75W24-MN AC/DC Power Supply Single-OUT 24V 75W |
|
Advantech | 交流至直流电源供应器 | DIN Rail | AC/DC | 1 | Fixed | 24 | 75 | 100 | 240 | No | No | No | No | No | No | No | EAR99 | No | |||||||||||||||
| 96PSD-A100W24-MM AC/DC Power Supply Single-OUT 24V 100W |
|
Advantech | 交流至直流电源供应器 | DIN Rail | AC/DC | 1 | Fixed | 24 | 100 | 100 | 240 | No | No | No | No | No | No | No | EAR99 | No | |||||||||||||||
PSD-A60W24
AC/DC Power Supply Single-OUT 24V 2.5A 60W 7-Pin
|
|
Advantech | 交流至直流电源供应器 | Regulated | DIN Rail | AC/DC | 1 | Fixed | 24 | 2.5 | 60 | 85 | 264 | 110 | 375 | 3000VAC | 1% | 1% | 1.4 | 47 to 63 | ±1 | 89(Typ) | No | Screw Terminal Block | No | 120mV(Max) | No | 7 | No | No | No | No | EAR99 | No | |
| 96PSD-A480W24-MN AC/DC Power Supply Single-OUT 24V 480W |
|
Advantech | 交流至直流电源供应器 | DIN Rail | AC/DC | 1 | Fixed | 24 | 480 | 100 | 240 | No | No | No | No | No | No | No | EAR99 | No | |||||||||||||||
| 96PSD-A10W24-MM AC/DC Power Supply Single-OUT 24V 10W |
|
Advantech | 交流至直流电源供应器 | DIN Rail | AC/DC | 1 | Fixed | 24 | 10 | 100 | 240 | No | No | No | No | No | No | No | EAR99 | No | |||||||||||||||
| 96PSD-A60W48-MM AC/DC Power Supply Single-OUT 48V 60W |
|
Advantech | 交流至直流电源供应器 | DIN Rail | AC/DC | 1 | Fixed | 48 | 60 | 100 | 240 | No | No | No | No | No | No | No | EAR99 | No | |||||||||||||||
PSD-A40W24
AC/DC Power Supply Single-OUT 24V 1.67A 40W 7-Pin
|
|
Advantech | 交流至直流电源供应器 | Regulated | DIN Rail | AC/DC | 1 | Fixed | 24 | 1.67 | 40 | 85 | 264 | 110 | 375 | 3000VAC | 1% | 1% | 0.93 | 47 to 63 | ±1 | 89(Typ) | No | Screw Terminal Block | No | 120mV(Max) | No | 7 | No | No | No | No | EAR99 | No | |
| BB-RPS-V2-WR2-US Wall Power supply |
|
Advantech | 交流至直流电源供应器 | No | |||||||||||||||||||||||||||||||
MDR-20-24
AC/DC Power Supply Single-OUT 24V 1A
|
|
Advantech | 交流至直流电源供应器 | 1 | 24 | 1 | No | No | No | No | EAR99 | No |