Advantech 移动型运算
| 型号 | 价格 | 库存 | 供应商 | 类别 | Processor Type | Processor Family | Processor Cores | USB | System Memory Maximum Size - (B) | Processor Speed - (Hz) | System Memory Type | Audio Interfaces | VGA | Wireless Local Area Network | SD | Wireless Wide Area Network | Display Type | Display Size - (in) | Display Resolution - (Pixels) | Operating Systems | Product Weight - (g) | Product Depth - (mm) | Product Length - (mm) | Product Height - (mm) | Wireless Personal Area Network | Military | AEC Qualified | Auto motive | P PAP | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Top Searched
PWS-440-6E000E
Handheld PCs Marvell PXA310 806MHz 3.7in TFT LCD Display
|
|
Advantech | 掌上型计算机 | Marvell | PXA310 | 3 | 512M | 806M | DDR | 1 | IEEE 802.11b/g | 0 | SiRF Star IV | TFT LCD | 3.7 | 480x640 | 650 | 42 | 96 | 155 | Bluetooth v2.1 Class 2 | No | No | No | No | |||||
| AIM-68CT-C3103000 Tablet PC with Intel Atom Processor |
|
Advantech | 平板电脑 | No | No | No | No | No | ||||||||||||||||||||||
| AIM-68CT-C3101000 Tablet PC with Intel Atom Processor |
从 $1,195.20 到 $1,290.35
每个
|
Advantech | 平板电脑 | No | No | No | No | No | ||||||||||||||||||||||
| AIM-37AC-M0ST0110 Industrial-Grade Tablet |
|
Advantech | 平板电脑 | Unknown | Unknown | Unknown | No | |||||||||||||||||||||||
| AIM-65AT-23309000 8 Inch Industrial-Grade Tablet With Intel Atom Processor |
|
Advantech | 平板电脑 | No | No | No | No | No | ||||||||||||||||||||||
PWS-440-6E003E
Handheld PCs Marvell PXA310 806MHz 3.7in TFT LCD Display
|
|
Advantech | 掌上型计算机 | Marvell | PXA310 | 3 | 512M | 806M | DDR | 1 | IEEE 802.11b/g | 0 | SiRF Star IV | TFT LCD | 3.7 | 480x640 | 650 | 42 | 96 | 155 | Bluetooth v2.1 Class 2 | No | No | No | No | |||||
| AIM-68CT-C3104000 Tablet PC with Intel Atom Processor |
从 $1,483.20 到 $1,601.28
每个
|
Advantech | 平板电脑 | 980 | No | No | No | No | No | |||||||||||||||||||||
| AIM-68CT-C2104000 Tablet PC with Intel Atom Processor |
从 $1,524.48 到 $1,645.84
每个
|
Advantech | 平板电脑 | No | No | No | No | |||||||||||||||||||||||
| 96KVM-R19V1C-US 1U Drawer 1 Port KVM 19in LCD Keyboard, Touchpad |
|
Advantech | Laptops and Notebooks | No | No | No | No | No | ||||||||||||||||||||||
| PWS-472-C12 5 inch Industrial Grade Hand held |
|
Advantech | 掌上型计算机 | No | No | No | No | No | ||||||||||||||||||||||
| AIM-55AT-12304000 8inch Medical Grade Tablet PC |
|
Advantech | 平板电脑 | No | No | No | No | No | ||||||||||||||||||||||
| AIM-35AT-01107000 Industrial Grade Tablet |
|
Advantech | 平板电脑 | No | No | No | No | |||||||||||||||||||||||
AIM-37AT-M0ST0
Tablet PCs Quad Core 10.1in TFT LCD Display
|
|
Advantech | 平板电脑 | Quad Core | 0 | 2G | 1.84G | 0 | 0 | TFT LCD | 10.1 | 1280x800 | 980 | 290 | 176 | 17.4 | No | No | No | No | No |