ADDA Blowers and Fans
| 型号 | 价格 | 库存 | 供应商 | 类别 | Category | Maximum Voltage Rating - (V) | Input Voltage Range - (V) | Line Current - (A) | Power Rating - (W) | Typical Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AD0805HB-D71
DC Fan Axial Ball Bearing 5V 29.722CFM 34.4dB 80 X 80 X 15mm
|
从 $5.92 到 $6.415
每个
|
ADDA | 排风机和风扇 | DC Fan | 0.22 | 3200 | 29.722 | 0.122inH2O | 34.4 | Ball | Square | 80 X 80 X 15 | Axial | 62 | 80 | 15 | 80 | Plastic | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
| AD0912UB-A70GL DC Fan Axial Ball Bearing 12V 56.62CFM 39.4dB 92.5 X 92.5 X 25mm |
从 $6.924 到 $7.579
每个
|
ADDA | 排风机和风扇 | DC Fan | 0.3 | 3300 | 56.62 | 0.175inH2O | 39.4 | Ball | Square | 92.5 X 92.5 X 25 | Axial | 101 | 92.5 | 25 | 92.5 | Plastic | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
| AD0205HB-G50GL DC Fan Axial Ball Bearing 5V 2.5CFM 29dB 25 X 25 X 10mm |
|
ADDA | 排风机和风扇 | DC Fan | 0.127 | 12000 | 2.5 | 0.2inH2O | 29 | Ball | Square | 25 X 25 X 10 | Axial | 25 | 10 | 25 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
| AD0412HB-C50 DC FAN WITH 12V AND BALL BEARING TYPE |
从 $5.934 到 $6.43
每个
|
ADDA | 排风机和风扇 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
AD1224UB-F51
DC Fan Axial Ball Bearing 24V 122CFM 48dB 120 X 120 X 38.5mm
|
从 $9.827 到 $10.757
每个
|
ADDA | 排风机和风扇 | DC Fan | 0.38 | 3200 | 122 | 0.294inH2O | 48 | Ball | Square | 120 X 120 X 38.5 | Axial | 297 | 120 | 38.5 | 120 | Plastic | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
AQ0612MB-A70GL(T)#22
DC Fan Axial 12VDC
|
|
ADDA | 排风机和风扇 | No | EAR99 | No | ||||||||||||||||||||||||||
| AA1281HB-AT AC Fan Axial Ball Bearing 115V 83CFM/94.5CFM 42.2dB/44.5dB 120 X 120 X 38.5mm |
从 $8.859 到 $9.698
每个
|
ADDA | 排风机和风扇 | AC Fan | 0.23|0.18 | 2700|3000 | 83|94.5 | 0.3inH2O|0.35inH2O | 42.2|44.5 | Ball | Square | 120 X 120 X 38.5 | Axial | 550 | 120 | 38.5 | 120 | Aluminum Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
| AD0505HB-G70(BT1) DC AXIAL FAN |
从 $6.188 到 $6.773
每个
|
ADDA | 排风机和风扇 | No | EAR99 | No | ||||||||||||||||||||||||||
| AD0412UB-C50 DC-Fan, 40x40x20 mm, 12 Volts, 9.6 CFM, Ball Bearing, Lead Wire |
从 $5.874 到 $6.43
每个
|
ADDA | 排风机和风扇 | No | EAR99 | No | ||||||||||||||||||||||||||
AD0824HB-A7BGP
DC Fan Axial Ball Bearing 24V 1.41CFM 38.5dB 80 X 80 X 25mm
|
从 $7.36 到 $8.056
每个
|
ADDA | 排风机和风扇 | DC Fan | 0.1 | 3500 | 1.41 | 0.2inH2O | 38.5 | Ball | Square | 80 X 80 X 25 | Axial | 95 | 80 | 25 | 80 | Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
AA1251MB-AT
AC Fan Axial Ball Bearing 115V 65CFM/71CFM 38.7dB/44.1dB 120 X 120 X 25.5mm
|
|
ADDA | 排风机和风扇 | AC Fan | 0.23|0.18 | 2200|2300 | 65|71 | 0.13inH2O|0.156inH2O | 38.7|44.1 | Ball | Square | 120 X 120 X 25.5 | Axial | 120 | 25.5 | 120 | Aluminum Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
| AD3505HB-G50 AC Axial Fan |
从 $8.014 到 $8.773
每个
|
ADDA | 排风机和风扇 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
AD5024HB-D71
DC Fan Axial Ball Bearing 24V 14.3CFM 34dB 50 X 50 X 15mm High Speed
|
从 $6.242 到 $6.833
每个
|
ADDA | 排风机和风扇 | DC Fan | 0.06 | 4800 | 14.3 | 0.13inH2O | 34 | Ball | Square | 50 X 50 X 15 | Axial | 27 | 50 | 15 | 50 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
| AD0405LB-G70 Brushless Dc Axial Fan, Ball Bearing |
从 $5.588 到 $6.117
每个
|
ADDA | 排风机和风扇 | DC Fan | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
| AD5012LB-D70(T1) AC Fan |
从 $6.242 到 $6.833
每个
|
ADDA | 排风机和风扇 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
AD5024HB-D71-LF
DC Fan Axial Ball Bearing 24V 14.3CFM 34dB 50 X 50 X 15mm High Speed
|
从 $5.724 到 $6.266
每个
|
ADDA | 排风机和风扇 | DC Fan | 0.06 | 4800 | 14.3 | 0.13inH2O | 34 | Ball | Square | 50 X 50 X 15 | Axial | 27 | 50 | 15 | 50 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
| AA1282HB-AT(CF) AC-FAN, 120x120x38 mm, 230 Volts, 97.0 CFM, Ball Bearing |
从 $9.472 到 $10.369
每个
|
ADDA | 排风机和风扇 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
| AD0605MB-A70GL DC Fan Axial Ball Bearing 5V 17.95CFM 27.1dB 60 X 60 X 25mm |
从 $5.00 到 $5.473
每个
|
ADDA | 排风机和风扇 | DC Fan | 0.32 | 3500 | 17.95 | 0.108inH2O | 27.1 | Ball | Square | 60 X 60 X 25 | Axial | 68 | 60 | 25 | 60 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
AB1224XB-Y01
DC Blower Centrifugal Ball Bearing 24V 35.516CFM 59.6dB 120.5 X 120.5 X 32mm
|
从 $7.959 到 $8.713
每个
|
ADDA | 排风机和风扇 | DC Blower | 0.68 | 3100 | 35.516 | 1.533inH2O | 59.6 | Ball | 120.5 X 120.5 X 32 | Centrifugal | 120.5 | 32 | 120.5 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
| AD0505HB-G70(8) DC-Fan, 50x50x10 mm, 5 Volts, 11.0 CFM, Ball Bearing, Lead Wire |
从 $5.602 到 $6.132
每个
|
ADDA | 排风机和风扇 | No | EAR99 | No | ||||||||||||||||||||||||||
| AD0605HB-D71GL DC Fan Axial Ball Bearing 5V 16.6CFM 32.4dB 60 X 60 X 15mm |
从 $5.833 到 $6.386
每个
|
ADDA | 排风机和风扇 | DC Fan | 0.37 | 4500 | 16.6 | 0.152inH2O | 32.4 | Ball | Square | 60 X 60 X 15 | Axial | 60 | 15 | 60 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
| AD0405HB-G70 DC FAN WITH 5V AND BALL BEARING TYPE |
从 $5.588 到 $6.117
每个
|
ADDA | 排风机和风扇 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
| AD0512HB-G70 DC Fan With 12V And Bor1B1S Bearing Type |
从 $6.188 到 $6.773
每个
|
ADDA | 排风机和风扇 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
AD0612MB-A70GL
DC Fan Axial Ball Bearing 12V 17.95CFM 27.1dB 60 X 60 X 25mm Middle Speed
|
从 $5.05 到 $5.473
每个
|
ADDA | 排风机和风扇 | DC Fan | 0.14 | 3500 | 17.95 | 0.108inH2O | 27.1 | Ball | Square | 60 X 60 X 25 | Axial | 68 | 60 | 25 | 60 | Plastic | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
| AD7524HB 75x75x30 mm, DC Fan |
从 $5.138 到 $5.625
每个
|
ADDA | 排风机和风扇 | No | Unknown | Unknown | Unknown | EAR99 | No |