ADDA Blowers and Fans
| 型号 | 价格 | 库存 | 供应商 | 类别 | Category | Maximum Voltage Rating - (V) | Input Voltage Range - (V) | Line Current - (A) | Power Rating - (W) | Typical Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AD1212HB-Y51
DC FAN FOR SPOT COOLING,ALSO SUITABLE FOR SMALL SPACE REQUIREMENTS
|
从 $11.486 到 $12.574
每个
|
ADDA | 排风机和风扇 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
AD0405MB-G70
DC Fan Axial Ball Bearing 5V 5.7CFM 20dB 40 X 40 X 10mm
|
从 $5.588 到 $6.117
每个
|
ADDA | 排风机和风扇 | DC Fan | 0.11 | 4800 | 5.7 | 0.078inH2O | 20 | Ball | Square | 40 X 40 X 10 | Axial | 24 | 40 | 10 | 40 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
AD1224MB-Y51
DC Fan Axial Ball Bearing 24V 97.5CFM 41.1dB 120 X 120 X 32.3mm
|
从 $11.486 到 $12.574
每个
|
ADDA | 排风机和风扇 | DC Fan | 0.22 | 2400 | 97.5 | 0.199inH2O | 41.1 | Ball | Square | 120 X 120 X 32.3 | Axial | 213 | 120 | 32.3 | 120 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
| AD0824VB-A71GP DC Fan Axial Ball Bearing 24V 72CFM |
|
ADDA | 排风机和风扇 | Unknown | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
AD0912HB-A70GL
DC Fan Axial Ball Bearing 12V 49.3CFM 35dB 92.5 X 92.5 X 25mm
|
从 $6.924 到 $7.579
每个
|
ADDA | 排风机和风扇 | DC Fan | 0.25 | 2900 | 49.3 | 0.12inH2O | 35 | Ball | Square | 92.5 X 92.5 X 25 | Axial | 92.5 | 25 | 92.5 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
AD4512HX-K90
DC Fan Axial Hypro Bearing 12V 9.21CFM 32.6dB 45 X 45 X 6.5mm
|
|
ADDA | 排风机和风扇 | DC Fan | 0.06 | 6000 | 9.21 | 0.108inH2O | 32.6 | Hypro | Square | 45 X 45 X 6.5 | Axial | 11 | 45 | 6.5 | 45 | Plastic | No | EAR99 | No | |||||||||||
| AD3512HB-G50 DC-Fan, 35x35x10 mm, 12 Volts, 7.1 CFM, Ball Bearing, Lead Wire |
从 $8.014 到 $8.773
每个
|
ADDA | 排风机和风扇 | No | EAR99 | No | ||||||||||||||||||||||||||
| AD0312LB-G50 DC FAN WITH 12V AND BALL BEARING TYPE |
从 $8.682 到 $9.504
每个
|
ADDA | 排风机和风扇 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
AD0624HB-A70GL
DC Fan Axial Hypro Bearing 24V 23.98CFM 33.9dB 60 X 60 X 25mm
|
从 $5.00 到 $5.473
每个
|
ADDA | 排风机和风扇 | DC Fan | 0.15 | 4500 | 23.98 | 0.178inH2O | 33.9 | Hypro | Square | 60 X 60 X 25 | Axial | 60 | 25 | 60 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||
AD0824UB-A71GL
DC Fan Axial Ball Bearing 24V 50CFM 41dB 80 X 80 X 25mm
|
|
ADDA | 排风机和风扇 | DC Fan | 0.26 | 3900 | 50 | 0.279inH2O | 41 | Ball | Square | 80 X 80 X 25 | Axial | 86 | 80 | 25 | 80 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
AB1224HB-Y01
FAN WITH PLASTIC FRAME MATERIAL
|
从 $8.60 到 $9.414
每个
|
ADDA | 排风机和风扇 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
| AD0424HB-G70 DC Fan With 24V And Ball Bearing Type |
从 $5.588 到 $6.117
每个
|
ADDA | 排风机和风扇 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
| AA1281HB-AW AC Axial Fan 119.5x119.5x38.5 |
从 $8.859 到 $9.698
每个
|
ADDA | 排风机和风扇 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
| AB3505MX-QB0(TX)-LF-TA DC Blower Axial Hypro Bearing 5V 1.11CFM 23dB 35 X 35 X 7.5mm |
|
ADDA | 排风机和风扇 | DC Blower | 0.14 | 6500 | 1.11 | 0.174inH2O | 23 | Hypro | Square | 35 X 35 X 7.5 | Axial | 13 | 35 | 7.5 | 35 | Plastic | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
| AD1248HB-F51(FN) DC Fan Axial Ball Bearing 12V 43.2V to 52.8V 104.8CFM 42.8dB 120 X 120 X 38.5mm High Speed Carton |
从 $8.845 到 $9.683
每个
|
ADDA | 排风机和风扇 | DC Fan | 43.2 to 52.8 | 0.2|0.18 | 2800 | 104.8 | 0.27inH2O | 42.8 | Ball | Square | 120 X 120 X 38.5 | Axial | 297 | 120 | 38.5 | 120 | Carton | Aluminum Alloy | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
| AD0424HX-G70 DC FAN WITH 24V AND HYPRO BEARING TYPE |
从 $5.182 到 $5.672
每个
|
ADDA | 排风机和风扇 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||
| AD0824UB-A73GL BALL 80 X 80 X 25 CE |
从 $6.594 到 $7.146
每个
|
ADDA | 排风机和风扇 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
AD0412MB-G70
DC Fan Axial Ball Bearing 12V 5.7CFM 20dB 40 X 40 X 10.5mm
|
从 $5.588 到 $6.117
每个
|
ADDA | 排风机和风扇 | DC Fan | 0.06 | 4800 | 5.7 | 0.078inH2O | 20 | Ball | Square | 40 X 40 X 10.5 | Axial | 40 | 10.5 | 40 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
| AD0512MX-G70(T) DC FAN WITH 12V AND HYPRO BEARING TYPE |
|
ADDA | 排风机和风扇 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
| AD1324HB-F51 DC Axial Fan, Ball Bearing |
从 $17.93 到 $19.43
每个
|
ADDA | 排风机和风扇 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
| AA1281UB-AT(CF) AC-FAN, 120x120x38 mm, 115 Volts,107.0 CFM, Ball Bearing |
从 $8.346 到 $9.118
每个
|
ADDA | 排风机和风扇 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
| AD0405DX-G70(XT1) HYPRO 40 X 40 X 10 CE |
从 $6.87 到 $7.445
每个
|
ADDA | 排风机和风扇 | No | Unknown | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
AD0805HB-D71
DC Fan Axial Ball Bearing 5V 29.722CFM 34.4dB 80 X 80 X 15mm
|
从 $5.92 到 $6.415
每个
|
ADDA | 排风机和风扇 | DC Fan | 0.22 | 3200 | 29.722 | 0.122inH2O | 34.4 | Ball | Square | 80 X 80 X 15 | Axial | 62 | 80 | 15 | 80 | Plastic | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
| AD0412HB-C50 DC FAN WITH 12V AND BALL BEARING TYPE |
从 $5.934 到 $6.43
每个
|
ADDA | 排风机和风扇 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
AA1251MB-AT
AC Fan Axial Ball Bearing 115V 65CFM/71CFM 38.7dB/44.1dB 120 X 120 X 25.5mm
|
|
ADDA | 排风机和风扇 | AC Fan | 0.23|0.18 | 2200|2300 | 65|71 | 0.13inH2O|0.156inH2O | 38.7|44.1 | Ball | Square | 120 X 120 X 25.5 | Axial | 120 | 25.5 | 120 | Aluminum Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | No |