ADAM TECH 交流至直流电源供应器
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Style | Input/Output Type | Number of Outputs | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Minimum DC Input Voltage - (V) | Maximum DC Input Voltage - (V) | Minimum Isolation Voltage | Line Regulation | Load Regulation | Maximum Input Current - (A) | Input Frequency - (Hz) | Tolerance - (%) | Efficiency - (%) | Input Connector Type | Power Indicator | Ripple and Noise | Pin Count | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AC003-S12
AC/DC Power Supply Single-OUT 12V 0.25A 3W 7-Pin
|
从 $6.653 到 $6.788
每个
|
ADAM TECH | 交流至直流电源供应器 | Regulated | Encapsulated | AC/DC | 1 | Fixed | 12 | 0.25 | 3(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 1% | 2% | 47 to 63 | ±3 | 78(Typ) | PC Pins | No | 100mV(Max) | 7 | No | No | No | EAR99 | No | ||
AC003-S03
AC/DC Power Supply Single-OUT 3.3V 0.8A 2.64W 7-Pin
|
从 $6.653 到 $6.788
每个
|
ADAM TECH | 交流至直流电源供应器 | Regulated | Encapsulated | AC/DC | 1 | Fixed | 3.3 | 0.8 | 2.64(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 1% | 2% | 47 to 63 | ±3 | 70(Typ) | PC Pins | No | 100mV(Max) | 7 | No | No | No | EAR99 | No | ||
AC10D-S03
AC/DC Power Supply Single-OUT 3.3V 2A 6.6W 4-Pin
|
从 $9.885 到 $10.086
每个
|
ADAM TECH | 交流至直流电源供应器 | Regulated | Encapsulated | AC/DC | 1 | Fixed | 3.3 | 2(Typ) | 6.6(Typ) | 90 | 264 | 120 | 370 | 4000VAC | 0.2%(Typ) | 1%(Typ) | 47 to 63 | ±3 | 72(Typ) | PC Pins | No | 150mV(Max) | 4 | No | No | No | EAR99 | No | ||
AC5A-S05
AC/DC Power Supply Single-OUT 5V 1A 5W 7-Pin
|
从 $7.604 到 $7.758
每个
|
ADAM TECH | 交流至直流电源供应器 | Regulated | Encapsulated | AC/DC | 1 | Fixed | 5 | 1(Typ) | 5(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 0.2%(Typ) | 0.5%(Typ) | 0.13 | 47 to 63 | ±2 | 70(Typ) | PC Pins | No | 150mV(Max) | 7 | No | No | No | EAR99 | No | |
AC025-S03
AC/DC Power Supply Single-OUT 3.3V 5A 16.5W 5-Pin
|
从 $15.64 到 $15.96
每个
|
ADAM TECH | 交流至直流电源供应器 | Regulated | Encapsulated | AC/DC | 1 | Fixed | 3.3 | 5(Typ) | 16.5(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 1%(Typ) | 2%(Typ) | 47 to 63 | ±3 | 75(Typ) | PC Pins | No | 150mV(Max) | 5 | No | No | No | EAR99 | No | ||
AC025-S18
AC/DC Power Supply Single-OUT 18V 1.45A 26W
|
从 $15.64 到 $15.96
每个
|
ADAM TECH | 交流至直流电源供应器 | Regulated | Encapsulated | AC/DC | 1 | Fixed | 18 | 1.45(Typ) | 26(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 1%(Typ) | 2%(Typ) | 47 to 63 | ±2 | 82(Typ) | PC Pins | No | 200mV(Max) | No | No | No | EAR99 | No | |||
AC025-D15
AC/DC Power Supply Dual-OUT -15V/15V -0.8A/0.8A 24W 6-Pin
|
从 $16.00 到 $16.33
每个
|
ADAM TECH | 交流至直流电源供应器 | Regulated | Encapsulated | AC/DC | 2 | Fixed | -15|15 | -0.8(Typ)|0.8(Typ) | 24(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 1%(Typ) | 5%(Typ) | 47 to 63 | ±5 | 80(Typ) | PC Pins | No | 150mV(Max) | 6 | No | No | No | EAR99 | No | ||
AD60A-S12
AC/DC Power Supply Single-OUT 12V 5A 60W
|
从 $17.98 到 $18.35
每个
|
ADAM TECH | 交流至直流电源供应器 | Regulated | Open Frame | AC/DC | 1 | Fixed | 12 | 5 | 60(Typ) | 90 | 264 | 3000VAC | 1%(Typ) | 2%(Typ) | 47 to 63 | ±3 | 85(Typ) | Pin Terminal Block | No | 150mV(Max) | EAR99 | No | ||||||||
AC025-S48
AC/DC Power Supply Single-OUT 48V 0.56A 27W 5-Pin
|
从 $15.64 到 $15.96
每个
|
ADAM TECH | 交流至直流电源供应器 | Regulated | Encapsulated | AC/DC | 1 | Fixed | 48 | 0.56(Typ) | 27(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 1%(Typ) | 2%(Typ) | 47 to 63 | ±2 | 85(Typ) | PC Pins | No | 240mV(Max) | 5 | No | No | No | EAR99 | No | ||
AC010-S05
AC/DC Power Supply Single-OUT 5V 2A 10W 5-Pin
|
从 $10.455 到 $10.667
每个
|
ADAM TECH | 交流至直流电源供应器 | Regulated | Encapsulated | AC/DC | 1 | Fixed | 5 | 2(Typ) | 10(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 1%(Typ) | 2%(Typ) | 47 to 63 | ±3 | 76(Typ) | PC Pins | No | 100mV(Max) | 5 | No | No | No | EAR99 | No | ||
AC5E-S04
AC/DC Power Supply Single-OUT 4V 1.25A 5W
|
从 $7.604 到 $7.758
每个
|
ADAM TECH | 交流至直流电源供应器 | Regulated | Encapsulated | AC/DC | 1 | Fixed | 4 | 1.25(Typ) | 5(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 1% | 1% | 47 to 63 | ±3 | 74(Typ) | PC Pins | No | 60mV(Max) | EAR99 | No | ||||||
AC5A-S12
AC/DC Power Supply Single-OUT 12V 0.5A 6W 7-Pin
|
从 $7.604 到 $7.758
每个
|
ADAM TECH | 交流至直流电源供应器 | Regulated | Encapsulated | AC/DC | 1 | Fixed | 12 | 0.5(Typ) | 6(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 0.2%(Typ) | 0.5%(Typ) | 0.13 | 47 to 63 | ±2 | 75(Typ) | PC Pins | No | 150mV(Max) | 7 | No | No | No | EAR99 | No | |
AC003-S24
AC/DC Power Supply Single-OUT 24V 0.125A 3W 7-Pin
|
从 $6.653 到 $6.788
每个
|
ADAM TECH | 交流至直流电源供应器 | Regulated | Encapsulated | AC/DC | 1 | Fixed | 24 | 0.125 | 3(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 1% | 2% | 47 to 63 | ±3 | 80(Typ) | PC Pins | No | 100mV(Max) | 7 | No | No | No | EAR99 | No | ||
AC010-S03
AC/DC Power Supply Single-OUT 3.3V 3A 10W 5-Pin
|
从 $10.455 到 $10.667
每个
|
ADAM TECH | 交流至直流电源供应器 | Regulated | Encapsulated | AC/DC | 1 | Fixed | 3.3 | 3(Typ) | 10(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 1%(Typ) | 2%(Typ) | 47 to 63 | ±3 | 74(Typ) | PC Pins | No | 100mV(Max) | 5 | No | No | No | EAR99 | No | ||
AC005-S12
AC/DC Power Supply Single-OUT 12V 0.5A 6W 4-Pin
|
从 $7.604 到 $7.758
每个
|
ADAM TECH | 交流至直流电源供应器 | Regulated | Encapsulated | AC/DC | 1 | Fixed | 12 | 0.5(Typ) | 6(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 1%(Typ) | 2%(Typ) | 0.11 | 47 to 63 | ±2 | 80(Typ) | PC Pins | No | 100mV(Max) | 4 | No | No | No | EAR99 | No | |
AC025-S27
AC/DC Power Supply Single-OUT 27V 1A 27W 5-Pin
|
从 $15.64 到 $15.96
每个
|
ADAM TECH | 交流至直流电源供应器 | Regulated | Encapsulated | AC/DC | 1 | Fixed | 27 | 1(Typ) | 27(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 1%(Typ) | 2%(Typ) | 47 to 63 | ±2 | 85(Typ) | PC Pins | No | 240mV(Max) | 5 | No | No | No | EAR99 | No | ||
AC025-S24
AC/DC Power Supply Single-OUT 24V 1.1A 26.4W 5-Pin
|
从 $15.64 到 $15.96
每个
|
ADAM TECH | 交流至直流电源供应器 | Regulated | Encapsulated | AC/DC | 1 | Fixed | 24 | 1.1(Typ) | 26.4(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 1%(Typ) | 2%(Typ) | 47 to 63 | ±2 | 85(Typ) | PC Pins | No | 240mV(Max) | 5 | No | No | No | EAR99 | No | ||
AC005-S15
AC/DC Power Supply Single-OUT 15V 0.4A 6W 4-Pin
|
从 $7.604 到 $7.758
每个
|
ADAM TECH | 交流至直流电源供应器 | Regulated | Encapsulated | AC/DC | 1 | Fixed | 15 | 0.4(Typ) | 6(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 1%(Typ) | 2%(Typ) | 0.11 | 47 to 63 | ±2 | 80(Typ) | PC Pins | No | 150mV(Max) | 4 | No | No | No | EAR99 | No | |
AC5E-S48
AC/DC Power Supply Single-OUT 48V 0.104A 5W 5-Pin
|
从 $7.604 到 $7.758
每个
|
ADAM TECH | 交流至直流电源供应器 | Regulated | Encapsulated | AC/DC | 1 | Fixed | 48 | 0.104(Typ) | 5(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 1% | 1% | 47 to 63 | ±2 | 84(Typ) | PC Pins | No | 480mV(Max) | 5 | No | No | No | EAR99 | No | ||
AC10D-S15
AC/DC Power Supply Single-OUT 15V 0.8A 12W 4-Pin
|
从 $9.885 到 $10.086
每个
|
ADAM TECH | 交流至直流电源供应器 | Regulated | Encapsulated | AC/DC | 1 | Fixed | 15 | 0.8(Typ) | 12(Typ) | 90 | 264 | 120 | 370 | 4000VAC | 0.2%(Typ) | 0.5%(Typ) | 47 to 63 | ±2 | 82(Typ) | PC Pins | No | 150mV(Max) | 4 | No | No | No | EAR99 | No | ||
AC10D-S24
AC/DC Power Supply Single-OUT 24V 0.5A 12W 4-Pin
|
从 $9.885 到 $10.086
每个
|
ADAM TECH | 交流至直流电源供应器 | Regulated | Encapsulated | AC/DC | 1 | Fixed | 24 | 0.5(Typ) | 12(Typ) | 90 | 264 | 120 | 370 | 4000VAC | 0.2%(Typ) | 0.5%(Typ) | 47 to 63 | ±2 | 85(Typ) | PC Pins | No | 150mV(Max) | 4 | No | No | No | EAR99 | No |