ADAM TECH 交流至直流电源供应器
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Style | Input/Output Type | Number of Outputs | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Minimum DC Input Voltage - (V) | Maximum DC Input Voltage - (V) | Minimum Isolation Voltage | Line Regulation | Load Regulation | Maximum Input Current - (A) | Input Frequency - (Hz) | Tolerance - (%) | Efficiency - (%) | Input Connector Type | Power Indicator | Ripple and Noise | Pin Count | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AC025-S36
AC/DC Power Supply Single-OUT 36V 0.75A 27W 5-Pin
|
从 $15.64 到 $15.96
每个
|
ADAM TECH | 交流至直流电源供应器 | Regulated | Encapsulated | AC/DC | 1 | Fixed | 36 | 0.75(Typ) | 27(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 1%(Typ) | 2%(Typ) | 47 to 63 | ±2 | 85(Typ) | PC Pins | No | 240mV(Max) | 5 | No | No | No | EAR99 | No | ||
AC5E-S15
AC/DC Power Supply Single-OUT 15V 0.333A 5W 5-Pin
|
从 $7.604 到 $7.758
每个
|
ADAM TECH | 交流至直流电源供应器 | Regulated | Encapsulated | AC/DC | 1 | Fixed | 15 | 0.333(Typ) | 5(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 1% | 1% | 47 to 63 | ±2 | 82(Typ) | PC Pins | No | 150mV(Max) | 5 | No | No | No | EAR99 | No | ||
AC5E-S12
AC/DC Power Supply Single-OUT 12V 0.416A 5W 5-Pin
|
从 $7.289 到 $7.47
每个
|
ADAM TECH | 交流至直流电源供应器 | Regulated | Encapsulated | AC/DC | 1 | Fixed | 12 | 0.416(Typ) | 5(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 1% | 1% | 47 to 63 | ±2 | 81(Typ) | PC Pins | No | 120mV(Max) | 5 | No | No | No | EAR99 | No | ||
| AC025-S09 AC/DC Power Supply Single-OUT 9V 2.5A 22.5W |
从 $15.64 到 $15.96
每个
|
ADAM TECH | 交流至直流电源供应器 | Regulated | Encapsulated | AC/DC | 1 | Fixed | 9 | 2.5 | 22.5(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 1%(Typ) | 2%(Typ) | 0.55 | 47 to 63 | ±3 | 78(Typ) | PC Pins | No | 150mV(Max) | EAR99 | No | |||||
AC010-D05
AC/DC Power Supply Dual-OUT -5V/5V -1A/1A 10W 6-Pin
|
从 $10.075 到 $10.279
每个
|
ADAM TECH | 交流至直流电源供应器 | Regulated | Encapsulated | AC/DC | 2 | Fixed | -5|5 | -1(Typ)|1(Typ) | 10(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 1%(Typ) | 5%(Typ) | 47 to 63 | ±3 | 75(Typ) | PC Pins | No | 100mV(Max) | 6 | No | No | No | EAR99 | No | ||
AD003-S12
AC/DC Power Supply Single-OUT 12V 0.25A 3W 7-Pin
|
从 $6.083 到 $6.206
每个
|
ADAM TECH | 交流至直流电源供应器 | Regulated | Open Frame | AC/DC | 1 | Fixed | 12 | 0.25 | 3(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 1% | 2% | 47 to 63 | ±3 | 78(Typ) | PC Pins | No | 100mV(Max) | 7 | No | No | No | EAR99 | No | ||
AC005-S06
AC/DC Power Supply Single-OUT 6V 0.85A 5.1W 4-Pin
|
从 $7.289 到 $7.47
每个
|
ADAM TECH | 交流至直流电源供应器 | Regulated | Encapsulated | AC/DC | 1 | Fixed | 6 | 0.85(Typ) | 5.1(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 1%(Typ) | 2%(Typ) | 0.11 | 47 to 63 | 75(Typ) | PC Pins | No | 100mV(Max) | 4 | No | No | No | EAR99 | No | ||
AD003-S03
AC/DC Power Supply Single-OUT 3.3V 0.8A 2.64W 7-Pin
|
从 $6.083 到 $6.206
每个
|
ADAM TECH | 交流至直流电源供应器 | Regulated | Open Frame | AC/DC | 1 | Fixed | 3.3 | 0.8 | 2.64(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 1% | 2% | 47 to 63 | ±3 | 70(Typ) | PC Pins | No | 100mV(Max) | 7 | No | No | No | EAR99 | No | ||
AC5A-S06
AC/DC Power Supply Single-OUT 6V 0.83A 5W 7-Pin
|
从 $7.604 到 $7.758
每个
|
ADAM TECH | 交流至直流电源供应器 | Regulated | Encapsulated | AC/DC | 1 | Fixed | 6 | 0.83(Typ) | 5(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 0.2%(Typ) | 0.5%(Typ) | 0.13 | 47 to 63 | ±2 | 70(Typ) | PC Pins | No | 150mV(Max) | 7 | No | No | No | EAR99 | No | |
AC5E-S09
AC/DC Power Supply Single-OUT 9V 0.555A 5W 5-Pin
|
从 $7.604 到 $7.758
每个
|
ADAM TECH | 交流至直流电源供应器 | Regulated | Encapsulated | AC/DC | 1 | Fixed | 9 | 0.555(Typ) | 5(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 1% | 1% | 47 to 63 | ±2 | 81(Typ) | PC Pins | No | 90mV(Max) | 5 | No | No | No | EAR99 | No | ||
AC5E-S05
AC/DC Power Supply Single-OUT 5V 1A 5W 5-Pin
|
从 $7.604 到 $7.758
每个
|
ADAM TECH | 交流至直流电源供应器 | Regulated | Encapsulated | AC/DC | 1 | Fixed | 5 | 1(Typ) | 5(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 1% | 1% | 47 to 63 | ±3 | 80(Typ) | PC Pins | No | 60mV(Max) | 5 | No | No | No | EAR99 | No | ||
AC5A-S05
AC/DC Power Supply Single-OUT 5V 1A 5W 7-Pin
|
从 $7.604 到 $7.758
每个
|
ADAM TECH | 交流至直流电源供应器 | Regulated | Encapsulated | AC/DC | 1 | Fixed | 5 | 1(Typ) | 5(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 0.2%(Typ) | 0.5%(Typ) | 0.13 | 47 to 63 | ±2 | 70(Typ) | PC Pins | No | 150mV(Max) | 7 | No | No | No | EAR99 | No | |
AC010-S12
AC/DC Power Supply Single-OUT 12V 1A 12W 5-Pin
|
从 $9.978 到 $10.227
每个
|
ADAM TECH | 交流至直流电源供应器 | Regulated | Encapsulated | AC/DC | 1 | Fixed | 12 | 1(Typ) | 12(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 1%(Typ) | 2%(Typ) | 47 to 63 | ±2 | 80(Typ) | PC Pins | No | 150mV(Max) | 5 | No | No | No | EAR99 | No | ||
AC003-S03
AC/DC Power Supply Single-OUT 3.3V 0.8A 2.64W 7-Pin
|
从 $6.653 到 $6.788
每个
|
ADAM TECH | 交流至直流电源供应器 | Regulated | Encapsulated | AC/DC | 1 | Fixed | 3.3 | 0.8 | 2.64(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 1% | 2% | 47 to 63 | ±3 | 70(Typ) | PC Pins | No | 100mV(Max) | 7 | No | No | No | EAR99 | No | ||
AC10D-S03
AC/DC Power Supply Single-OUT 3.3V 2A 6.6W 4-Pin
|
从 $9.885 到 $10.086
每个
|
ADAM TECH | 交流至直流电源供应器 | Regulated | Encapsulated | AC/DC | 1 | Fixed | 3.3 | 2(Typ) | 6.6(Typ) | 90 | 264 | 120 | 370 | 4000VAC | 0.2%(Typ) | 1%(Typ) | 47 to 63 | ±3 | 72(Typ) | PC Pins | No | 150mV(Max) | 4 | No | No | No | EAR99 | No | ||
AC003-S12
AC/DC Power Supply Single-OUT 12V 0.25A 3W 7-Pin
|
从 $6.653 到 $6.788
每个
|
ADAM TECH | 交流至直流电源供应器 | Regulated | Encapsulated | AC/DC | 1 | Fixed | 12 | 0.25 | 3(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 1% | 2% | 47 to 63 | ±3 | 78(Typ) | PC Pins | No | 100mV(Max) | 7 | No | No | No | EAR99 | No | ||
AC025-D24
AC/DC Power Supply Dual-OUT -24V/24V -0.5A/0.5A 24W 6-Pin
|
从 $16.00 到 $16.33
每个
|
ADAM TECH | 交流至直流电源供应器 | Regulated | Encapsulated | AC/DC | 2 | Fixed | -24|24 | -0.5(Typ)|0.5(Typ) | 24(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 1%(Typ) | 5%(Typ) | 47 to 63 | ±5 | 80(Typ) | PC Pins | No | 150mV(Max) | 6 | No | No | No | EAR99 | No | ||
AC030-S12
AC/DC Power Supply Single-OUT 12V 3.5A 42W 5-Pin
|
从 $22.82 到 $23.28
每个
|
ADAM TECH | 交流至直流电源供应器 | Regulated | Encapsulated | AC/DC | 1 | Fixed | 12 | 3.5(Typ) | 42(Typ) | 90 | 264 | 3000VAC | 1%(Typ) | 2%(Typ) | 47 to 63 | ±2 | 84(Typ) | PC Pins | No | 150mV(Max) | 5 | No | No | No | EAR99 | No | ||||
AC025-S15
AC/DC Power Supply Single-OUT 15V 1.75A 26W 5-Pin
|
从 $15.64 到 $15.96
每个
|
ADAM TECH | 交流至直流电源供应器 | Regulated | Encapsulated | AC/DC | 1 | Fixed | 15 | 1.75(Typ) | 26(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 1%(Typ) | 2%(Typ) | 47 to 63 | ±2 | 82(Typ) | PC Pins | No | 200mV(Max) | 5 | No | No | No | EAR99 | No | ||
AC003-S27
AC/DC Power Supply Single-OUT 27V 0.11A 3W 7-Pin
|
从 $6.39 到 $6.55
每个
|
ADAM TECH | 交流至直流电源供应器 | Regulated | Encapsulated | AC/DC | 1 | Fixed | 27 | 0.11 | 3(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 1% | 2% | 47 to 63 | ±3 | 80(Typ) | PC Pins | No | 100mV(Max) | 7 | No | No | No | EAR99 | No | ||
AC025-S16
AC/DC Power Supply Single-OUT 16V 1.625A 26W 5-Pin
|
从 $15.64 到 $15.96
每个
|
ADAM TECH | 交流至直流电源供应器 | Regulated | Encapsulated | AC/DC | 1 | Fixed | 16 | 1.625(Typ) | 26(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 1%(Typ) | 2%(Typ) | 47 to 63 | ±2 | 82(Typ) | PC Pins | No | 200mV(Max) | 5 | No | No | No | EAR99 | No | ||
AC5A-S18
AC/DC Power Supply Single-OUT 18V 0.335A 6W
|
从 $7.604 到 $7.758
每个
|
ADAM TECH | 交流至直流电源供应器 | Regulated | Encapsulated | AC/DC | 1 | Fixed | 18 | 0.335(Typ) | 6(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 0.2%(Typ) | 0.5%(Typ) | 0.13 | 47 to 63 | ±2 | 78(Typ) | PC Pins | No | 150mV(Max) | No | No | No | EAR99 | No | ||
AC030-S24
AC/DC Power Supply Single-OUT 24V 1.75A 42W 5-Pin
|
从 $22.82 到 $23.28
每个
|
ADAM TECH | 交流至直流电源供应器 | Regulated | Encapsulated | AC/DC | 1 | Fixed | 24 | 1.75(Typ) | 42(Typ) | 90 | 264 | 3000VAC | 1%(Typ) | 2%(Typ) | 47 to 63 | ±2 | 86(Typ) | PC Pins | No | 240mV(Max) | 5 | No | No | No | EAR99 | No | ||||
AC5A-S14
AC/DC Power Supply Single-OUT 14V 0.43A 6W 7-Pin
|
从 $7.604 到 $7.758
每个
|
ADAM TECH | 交流至直流电源供应器 | Regulated | Encapsulated | AC/DC | 1 | Fixed | 14 | 0.43(Typ) | 6(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 0.2%(Typ) | 0.5%(Typ) | 0.13 | 47 to 63 | ±2 | 76(Typ) | PC Pins | No | 150mV(Max) | 7 | No | No | No | EAR99 | No | |
| AC025-S06 AC/DC Power Supply Single-OUT 6V 4A 24W |
从 $15.64 到 $15.96
每个
|
ADAM TECH | 交流至直流电源供应器 | Regulated | Encapsulated | AC/DC | 1 | Fixed | 6 | 4 | 24(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 1%(Typ) | 2%(Typ) | 0.6 | 47 to 63 | ±3 | 78(Typ) | PC Pins | No | 150mV(Max) | EAR99 | No |