Active-Semi International Inc 直流至直流转换
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Number of Outputs | Output Type | Output Voltage - (V) | Maximum Switching Frequency - (kHz) | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Efficiency - (%) | Maximum Input Voltage - (V) | Packaging | Typical Switch Current - (A) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| ACT5101QI102-T Conv DC-DC 4V to 32V Step Down/Step Up Single-Out 5.1V 5A 32-Pin FCQFN EP |
库存
7
$0.4038
每个
|
Active-Semi, Inc | 直流-直流转换器和开关调节器芯片 | Step Down|Step Up | 1 | Fixed | 5.1 | 125 to 1000 | 5 | 4 | 32 | 32 | FCQFN EP | QFN | No | Yes | Unknown | Unknown | EAR99 | |||||
| ACT4523YH-T Conv DC-DC 10V to 38V Step Down Single-Out 12V 3A 8-Pin SOP T/R |
|
Active-Semi, Inc | 直流-直流转换器和开关调节器芯片 | Step Down | 1 | Adjustable | 12(Max) | 250 | 3 | 10 | 94 | 38 | Tape and Reel | 8 | SOP | SO | No | Unknown | Unknown | Unknown | EAR99 | |||
| ACT8310NHADJ-T Conv DC-DC 2.7V to 5V Synchronous Step Down Single-Out 1.2V 1.2A 8-Pin TDFN EP T/R |
|
Active-Semi, Inc | 直流-直流转换器和开关调节器芯片 | Synchronous Step Down | 1 | Adjustable | 1.2(Min) | 1600 | 1.2(Min) | 2.7 | 95 | 5 | Tape and Reel | 1.7 | 8 | TDFN EP | DFN | No | No | Unknown | Unknown | Unknown | EAR99 | |
| ACT4523AYH-T Conv DC-DC 10V to 36V Step Down Single-Out 12V 3.5A 8-Pin SOP T/R |
|
Active-Semi, Inc | 直流-直流转换器和开关调节器芯片 | Step Down | 1 | Adjustable | 12(Max) | 250(Typ) | 3.5 | 10 | 91 | 36 | Tape and Reel | 4(Max) | 8 | SOP | SO | No | No | Unknown | Unknown | Unknown | EAR99 |