Abracon Inductor Surface Mount
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Technology | Protection Style | Core Material | Inductance - (H) | Tolerance | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Minimum Quality Factor | Minimum Self Resonant Frequency - (Hz) | Case Size | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Number of Terminals | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ASPIAIG-S4035-1R8M-T
Inductor Power Shielded Wirewound 1.8uH 20% 100KHz 3.7A 0.034Ohm DCR 1515 Automotive AEC-Q200 T/R
|
库存
1,998
从 $0.1487 到 $0.1664
每个
|
Abracon | 表面贴装电感器 | Power | Wirewound | Shielded | 1.8u | 20% | 100K | 3.7 | 0.034 | 52M | 1515 | 4.2 | 4.2 | 3.7 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||
ASMPL-0603-R22N-T
Inductor Power Multi-Layer 0.22uH 30% 100KHz Ceramic 1.2A 0.15Ohm DCR 0603 T/R
|
库存
52
从 $0.1671 到 $0.1756
每个
|
Abracon | 表面贴装电感器 | Power | Multi-Layer | Ceramic | 0.22u | 30% | 100K | 1.2 | 0.15 | 180M | 0603 | 1.75 | 0.95 | 0.55 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | |||||||||
ASPIAIG-F1265-6R8M-T
Inductor Power Molded/Shielded Wirewound 6.8uH 20% 100KHz 11.5A 0.0115Ohm DCR T/R Automotive AEC-Q200
|
库存
980
从 $1.1741 到 $1.2939
每个
|
Abracon | 表面贴装电感器 | Power | Wirewound | Molded/Shielded | 6.8u | 20% | 100K | 11.5 | 0.0115 | 14 | 12.8 | 6.5 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||
ASPIAIG-F1265-130M-T
Inductor Power Molded/Shielded Wirewound 13uH 20% 100KHz 9A 0.024Ohm DCR T/R Automotive AEC-Q200
|
库存
962
从 $1.1741 到 $1.2739
每个
|
Abracon | 表面贴装电感器 | Power | Wirewound | Molded/Shielded | 13u | 20% | 100K | 9 | 0.024 | 14 | 12.8 | 6.5 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||
ASMPM-0806-3R3M-T
Inductor Power Multi-Layer 3.3uH 20% 100KHz Ceramic 1.2A 0.225Ohm DCR 0806 T/R
|
库存
8,930
从 $0.2141 到 $0.2432
每个
|
Abracon | 表面贴装电感器 | Power | Multi-Layer | Ceramic | 3.3u | 20% | 100K | 1.2 | 0.225 | 0806 | 2.2 | 1.8 | 1 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||||||
ASPIAIG-F7020-1R0M-T
Inductor Power Molded/Shielded Wirewound 1uH 20% 100KHz 11A 0.0108Ohm DCR T/R Automotive AEC-Q200
|
库存
1,700
从 $0.7504 到 $0.8269
每个
|
Abracon | 表面贴装电感器 | Power | Wirewound | Molded/Shielded | 1u | 20% | 100K | 11 | 0.0108 | 8.05 | 7.8 | 2.05 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||
ASPIAIG-F5020-R56M-T
Inductor Power Molded/Shielded Wirewound 0.56uH 20% 100KHz 13.9A 0.00954Ohm DCR T/R Automotive AEC-Q200
|
库存
2,715
从 $0.5866 到 $0.6564
每个
|
Abracon | 表面贴装电感器 | Power | Wirewound | Molded/Shielded | 0.56u | 20% | 100K | 13.9 | 0.00954 | 5.7 | 5.5 | 2.1 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||
ASPIAIG-F5030-1R5M-T
Inductor Power Molded/Shielded Wirewound 1.5uH 20% 100KHz 10.5A 0.0112Ohm DCR T/R Automotive AEC-Q200
|
库存
3,540
从 $0.5866 到 $0.6664
每个
|
Abracon | 表面贴装电感器 | Power | Wirewound | Molded/Shielded | 1.5u | 20% | 100K | 10.5 | 0.0112 | 5.7 | 5.5 | 3.1 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||
ASMPL-0603-R47N-T
Inductor Power Multi-Layer 0.47uH 30% 100KHz Ceramic 1.15A 0.225Ohm DCR 0603 T/R
|
库存
5,000
从 $0.1671 到 $0.1898
每个
|
Abracon | 表面贴装电感器 | Power | Multi-Layer | Ceramic | 0.47u | 30% | 100K | 1.15 | 0.225 | 120M | 0603 | 1.75 | 0.95 | 0.55 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | |||||||||
ASPIAIG-F1265-R40M-T
Inductor Power Molded/Shielded Wirewound 0.4uH 20% 100KHz 44A 0.001Ohm DCR T/R Automotive AEC-Q200
|
库存
1,900
从 $1.1741 到 $1.2939
每个
|
Abracon | 表面贴装电感器 | Power | Wirewound | Molded/Shielded | 0.4u | 20% | 100K | 44 | 0.001 | 14 | 12.8 | 6.5 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||
ASPIAIG-F1040-R24M-T
Inductor Power Molded/Shielded Wirewound 0.24uH 20% 100KHz 34A 0.001Ohm DCR 4040 T/R Automotive AEC-Q200
|
库存
767
从 $0.4765 到 $0.5251
每个
|
Abracon | 表面贴装电感器 | Power | Wirewound | Molded/Shielded | 0.24u | 20% | 100K | 34 | 0.001 | 4040 | 11.5 | 10.3 | 4 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||
ASPIAIG-F5020-R15M-T
Inductor Power Molded/Shielded Wirewound 0.15uH 20% 100KHz 18.8A 0.0046Ohm DCR T/R Automotive AEC-Q200
|
库存
5,750
从 $0.5866 到 $0.6664
每个
|
Abracon | 表面贴装电感器 | Power | Wirewound | Molded/Shielded | 0.15u | 20% | 100K | 18.8 | 0.0046 | 5.7 | 5.5 | 2.1 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||
ASPIAIG-F5020-R33M-T
Inductor Power Molded/Shielded Wirewound 0.33uH 20% 100KHz 14.4A 0.007Ohm DCR T/R Automotive AEC-Q200
|
库存
2,922
从 $0.5866 到 $0.6564
每个
|
Abracon | 表面贴装电感器 | Power | Wirewound | Molded/Shielded | 0.33u | 20% | 100K | 14.4 | 0.007 | 5.7 | 5.5 | 2.1 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||
ASPIAIG-F1265-R33M-T
Inductor Power Molded/Shielded Wirewound 0.33uH 20% 100KHz 46A 0.0008Ohm DCR T/R Automotive AEC-Q200
|
库存
1,000
从 $1.1741 到 $1.3138
每个
|
Abracon | 表面贴装电感器 | Power | Wirewound | Molded/Shielded | 0.33u | 20% | 100K | 46 | 0.0008 | 14 | 12.8 | 6.5 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||
ASPI-U252010-R12M-T
Inductor Power Molded/Shielded Wirewound 0.16uH 20% 100KHz 5A 0.02Ohm DCR 1008
|
库存
1,985
从 $0.24 到 $0.2702
每个
|
Abracon | 表面贴装电感器 | Power | Wirewound | Molded/Shielded | 0.16u | 20% | 100K | 5 | 0.02 | 214M | 1008 | 2.7 | 2.2 | 1 | 2 | No | No | No | No | EAR99 | No | ||||||||||
ASPIAIG-F1265-R47M-T
Inductor Power Molded/Shielded Wirewound 0.47uH 20% 100KHz 41A 0.0012Ohm DCR T/R Automotive AEC-Q200
|
库存
1,000
从 $1.1741 到 $1.3138
每个
|
Abracon | 表面贴装电感器 | Power | Wirewound | Molded/Shielded | 0.47u | 20% | 100K | 41 | 0.0012 | 14 | 12.8 | 6.5 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||
ASPIAIG-S4035-470M-T
Inductor Power Shielded Wirewound 47uH 20% 100KHz 0.9A 0.59Ohm DCR 1515 Automotive AEC-Q200 T/R
|
库存
247
从 $0.1487 到 $0.1563
每个
|
Abracon | 表面贴装电感器 | Power | Wirewound | Shielded | 47u | 20% | 100K | 0.9 | 0.59 | 8.4M | 1515 | 4.2 | 4.2 | 3.7 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||
ASPI-U252010-R68M-T
Inductor Power Molded/Shielded Wirewound 0.68uH 20% 100KHz 3.3A 0.043Ohm DCR 1008
|
库存
2,000
从 $0.24 到 $0.2723
每个
|
Abracon | 表面贴装电感器 | Power | Wirewound | Molded/Shielded | 0.68u | 20% | 100K | 3.3 | 0.043 | 67M | 1008 | 2.7 | 2.2 | 1 | 2 | No | No | No | No | EAR99 | No | ||||||||||
ASPIAIG-FLR4020-R82M-T
Inductor Power Molded/Shielded Wirewound 0.82uH 20% 100KHz 11.5A 0.0095Ohm DCR 1616 T/R Automotive AEC-Q200
|
库存
5,914
从 $0.6139 到 $0.6974
每个
|
Abracon | 表面贴装电感器 | Power | Wirewound | Molded/Shielded | 0.82u | 20% | 100K | 11.5 | 0.0095 | 1616 | 4.3 | 4.3 | 2.1 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||
ASPIAIG-F4020-R72M-T
Inductor Power Molded/Shielded Wirewound 0.72uH 20% 100KHz 10.5A 0.0116Ohm DCR 1616 T/R Automotive AEC-Q200
|
库存
5,970
从 $0.7294 到 $0.8162
每个
|
Abracon | 表面贴装电感器 | Power | Wirewound | Molded/Shielded | 0.72u | 20% | 100K | 10.5 | 0.0116 | 1616 | 4.3 | 4.3 | 2.1 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||
ASPIAIG-F1265-R30M-T
Inductor Power Molded/Shielded Wirewound 0.3uH 20% 100KHz 48A 0.00072Ohm DCR T/R Automotive AEC-Q200
|
库存
1,000
从 $1.1741 到 $1.2939
每个
|
Abracon | 表面贴装电感器 | Power | Wirewound | Molded/Shielded | 0.3u | 20% | 100K | 48 | 0.00072 | 14 | 12.8 | 6.5 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||
ASPIAIG-F5020-1R5M-T
Inductor Power Molded/Shielded Wirewound 1.5uH 20% 100KHz 8.8A 0.0187Ohm DCR T/R Automotive AEC-Q200
|
库存
3,735
从 $0.5866 到 $0.6564
每个
|
Abracon | 表面贴装电感器 | Power | Wirewound | Molded/Shielded | 1.5u | 20% | 100K | 8.8 | 0.0187 | 5.7 | 5.5 | 2.1 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||
ASPIAIG-FLR4020-R47M-T
Inductor Power Molded/Shielded Wirewound 0.47uH 20% 100KHz 13.2A 0.0068Ohm DCR 1616 T/R Automotive AEC-Q200
|
库存
5,140
从 $0.6139 到 $0.6869
每个
|
Abracon | 表面贴装电感器 | Power | Wirewound | Molded/Shielded | 0.47u | 20% | 100K | 13.2 | 0.0068 | 1616 | 4.3 | 4.3 | 2.1 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||
ASPIAIG-F1265-R50M-T
Inductor Power Molded/Shielded Wirewound 0.5uH 20% 100KHz 40A 0.00125Ohm DCR T/R Automotive AEC-Q200
|
库存
990
从 $1.1741 到 $1.2939
每个
|
Abracon | 表面贴装电感器 | Power | Wirewound | Molded/Shielded | 0.5u | 20% | 100K | 40 | 0.00125 | 14 | 12.8 | 6.5 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||
ASPI-U201610-1R0M-T
Inductor Power Molded/Shielded Wirewound 1uH 20% 100KHz 2.6A 0.06Ohm DCR 0806
|
库存
1,989
从 $0.2071 到 $0.2282
每个
|
Abracon | 表面贴装电感器 | Power | Wirewound | Molded/Shielded | 1u | 20% | 100K | 2.6 | 0.06 | 63M | 0806 | 2.2 | 1.8 | 1 | 2 | No | No | No | No | EAR99 | No |