Abracon EMI/RFI 电子
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Number of Lines | Configuration | Number of Terminals | Cut-Off Frequency - (MHz) | Maximum Attenuation - (dB) | Leakage Inductance - (H) | Impedance - (Ohm) | Inductance - (nH) | Attenuation | Test Frequency - (Hz) | Resistance - (Ohm) | Maximum DC Current - (A) | Maximum Current Rating - (A) | Maximum DC Resistance - (Ohm) | Maximum Voltage Rating | Withstand Voltage | Product Height - (mm) | Termination Style | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ACMP-Q9050-152-T
Common Mode Chokes Dual 1.5kOhm 100MHz 4.5A 0.015Ohm DCR SMD Automotive AEC-Q200 T/R
|
从 $1.0157 到 $1.068
每个
|
Abracon | 共模扼流圈 | Power Line | 2 | Dual | 1.5k | 100M | 4.5 | 0.015 | 9.5 | 7.5 | 4.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||
ACMS-Q3225-510-T
Common Mode Chokes Dual 51uH 2.6kOhm 100kHz 0.2A 0.7Ohm DCR SMD T/R Automotive AEC-Q200
|
从 $0.2518 到 $0.2654
每个
|
Abracon | 共模扼流圈 | Signal Line | 2 | Dual | 2.6k@10MHz | 51u | 100k | 0.2 | 0.7 | 3.5 | 2.7 | 2.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||
ACMS-Q4526C-110-T
Common Mode Chokes Dual 11uH 100kHz 0.36A 0.5Ohm DCR SMD Automotive AEC-Q200 T/R
|
从 $0.4188 到 $0.4336
每个
|
Abracon | 共模扼流圈 | Signal Line | 2 | Dual | 11u | 100k | 0.36 | 0.5 | 4.7 | 3.4 | 2.75 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||
ACMS-Q3225-220-T
Common Mode Chokes Dual 22uH 1.1kOhm 100kHz 0.25A 0.5Ohm DCR SMD T/R Automotive AEC-Q200
|
|
Abracon | 共模扼流圈 | Signal Line | 2 | Dual | 1.1k@10MHz | 22u | 100k | 0.25 | 0.5 | 3.5 | 2.7 | 2.5 | Tape and Reel | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||
ACMP-Q9050-102-T
Common Mode Chokes Dual 1kOhm 100MHz 5A 0.01Ohm DCR SMD Automotive AEC-Q200 T/R
|
从 $0.9127 到 $0.9255
每个
|
Abracon | 共模扼流圈 | Power Line | 2 | Dual | 1k | 100M | 5 | 0.01 | 9.5 | 7.5 | 4.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||
ACMP-Q9050-701-T
Common Mode Chokes Dual 700Ohm 100MHz 6A 0.009Ohm DCR SMD Automotive AEC-Q200 T/R
|
从 $1.0157 到 $1.068
每个
|
Abracon | 共模扼流圈 | Power Line | 2 | Dual | 700 | 100M | 6 | 0.009 | 9.5 | 7.5 | 4.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||
ACMS-Q3225C-101-T
Common Mode Chokes Dual 100uH 4kOhm 100kHz 0.15A 2.2Ohm DCR SMD T/R
|
|
Abracon | 共模扼流圈 | Signal Line | 2 | Dual | 4k@10MHz | 100u | 100k | 0.15 | 2.2 | 3.4 | 2.7 | 2.55 | Tape and Reel | EAR99 | No | ||||||||||||||||||||||
ACMS-Q4526C-220-T
Common Mode Chokes Dual 22uH 100kHz 0.31A 0.8Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Abracon | 共模扼流圈 | Signal Line | 2 | Dual | 22u | 100k | 0.31 | 0.8 | 4.7 | 3.4 | 2.75 | Tape and Reel | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||
ACMS-Q4528-510-T
Common Mode Chokes Dual 51uH 2.8kOhm 100kHz 0.23A 1Ohm DCR SMD T/R Automotive AEC-Q200
|
从 $0.2851 到 $0.3321
每个
|
Abracon | 共模扼流圈 | Signal Line | 2 | Dual | 2.8k@10MHz | 51u | 100k | 0.23 | 1 | 4.7 | 3.4 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||
ACMS-Q3225C-220-T
Common Mode Chokes Dual 22uH 1.1kOhm 100kHz 0.3A 0.5Ohm DCR SMD T/R Automotive AEC-Q200
|
|
Abracon | 共模扼流圈 | Signal Line | 2 | Dual | 1.1k@10MHz | 22u | 100k | 0.3 | 0.5 | 3.4 | 2.7 | 2.55 | Tape and Reel | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||
ACMS-Q6527E-101-T
Common Mode Chokes Dual 100uH 100kHz 0.35A 2Ohm DCR SMD T/R
|
|
Abracon | 共模扼流圈 | Signal Line | 2 | Dual | 100u | 100k | 0.35 | 2 | 6.8 | 4.7 | 2.9 | Tape and Reel | EAR99 | No | |||||||||||||||||||||||
ACMS-Q3225-101-T
Common Mode Chokes Dual 100uH 5.1kOhm 100kHz 0.15A 1.5Ohm DCR SMD T/R Automotive AEC-Q200
|
|
Abracon | 共模扼流圈 | Signal Line | 2 | Dual | 5.1k@10MHz | 100u | 100k | 0.15 | 1.5 | 3.5 | 2.7 | 2.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||
ACMS-Q4528-101-T
Common Mode Chokes Dual 100uH 5.8kOhm 100kHz 0.2A 2Ohm DCR SMD T/R
|
|
Abracon | 共模扼流圈 | Signal Line | 2 | Dual | 5.8k@10MHz | 100u | 100k | 0.2 | 2 | 4.7 | 3.4 | 3 | Tape and Reel | EAR99 | No | ||||||||||||||||||||||
ACMS-1065-332-T
Common Mode Chokes Dual 3300uH 8.9kOhm 100kHz 0.65A 0.36Ohm DCR SMD T/R
|
|
Abracon | 共模扼流圈 | Signal Line | 2 | Dual | 0.13u | 8.9k(Max) | 3300u | 100k | 0.65(Typ) | 0.36 | 10.3 | 9 | 6.5 | Tape and Reel | No | EAR99 | No | ||||||||||||||||||||
ACMP-4724-701-T
Common Mode Chokes Dual 700Ohm 100MHz 2.2A 0.059Ohm DCR SMD T/R
|
|
Abracon | 共模扼流圈 | Power Line | 2 | Dual | 700 | 100M | 2.2(Typ) | 0.059 | 5.8 | 5 | 2.4 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||
ACMS-1065-221-T
Common Mode Chokes Dual 220uH 780Ohm 100kHz 2.2A 0.032Ohm DCR SMD T/R
|
|
Abracon | 共模扼流圈 | Signal Line | 2 | Dual | 1.3u | 780(Max) | 220u | 100k | 2.2(Typ) | 0.032 | 10.3 | 9 | 6.5 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||
ACMP-4528-900-T
Common Mode Chokes Dual 90Ohm 100MHz 3A 0.05Ohm DCR SMD T/R
|
|
Abracon | 共模扼流圈 | Power Line | 2 | Dual | 90 | 100M | 3 | 0.05 | 125VDC | 4.7 | 3.4 | 3 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||
ACMS-1065-392-T
Common Mode Chokes Dual 3900uH 9.6kOhm 100kHz 0.52A 0.54Ohm DCR SMD T/R
|
从 $0.7938 到 $0.818
每个
|
Abracon | 共模扼流圈 | Signal Line | 2 | Dual | 0.15u | 9.6k(Max) | 3900u | 100k | 0.52(Typ) | 0.54 | 10.3 | 9 | 6.5 | Tape and Reel | No | EAR99 | No | ||||||||||||||||||||
ACMP-4528-601-T
Common Mode Chokes Dual 600Ohm 100MHz 1.5A 0.24Ohm DCR SMD T/R
|
|
Abracon | 共模扼流圈 | Power Line | 2 | Dual | 600 | 100M | 1.5 | 0.24 | 125VDC | 4.7 | 3.4 | 3 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||
ACMS-1065-472-T
Common Mode Chokes Dual 4700uH 13kOhm 100kHz 0.35A 0.72Ohm DCR SMD T/R
|
|
Abracon | 共模扼流圈 | Signal Line | 2 | Dual | 0.27u | 13k(Max) | 4700u | 100k | 0.35(Typ) | 0.72 | 10.3 | 9 | 6.5 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||
ACMP-4724-501-T
Common Mode Chokes Dual 500Ohm 100MHz 2.4A 0.055Ohm DCR SMD T/R
|
|
Abracon | 共模扼流圈 | Power Line | 2 | Dual | 500 | 100M | 2.4(Typ) | 0.055 | 5.8 | 5 | 2.4 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||
ACMS-1065-121-T
Common Mode Chokes Dual 120uH 460Ohm 100kHz 2.5A 0.025Ohm DCR SMD T/R
|
|
Abracon | 共模扼流圈 | Signal Line | 2 | Dual | 0.86u | 460(Max) | 120u | 100k | 2.5(Typ) | 0.025 | 10.3 | 9 | 6.5 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||
ACM-21-300M-T
Common Mode Chokes Dual 30Ohm 100MHz 0.45A 0.2Ohm DCR SMD T/R
|
|
Abracon | 共模扼流圈 | Data Line/Signal Line | 2 | Dual | 30 | 100M | 0.45 | 0.2 | 125VDC | 2.2 | 1.4 | 1.4 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||
ALFT-03A-3
Common Mode Chokes Dual 26000uH 1kHz 0.4A 1.5Ohm DCR Thru-Hole Box
|
从 $1.5991 到 $1.657
每个
|
Abracon | 共模扼流圈 | Signal Line/Power Line | 2 | Dual | 26000u(Min) | 1k | 0.4 | 1.5 | 2kVrms | 23.9 | 18 | 21.6 | Box | No | No | No | No | EAR99 | No | ||||||||||||||||||
ACM-21H-900-T
Common Mode Chokes Dual 90Ohm 100MHz 0.28A 0.4Ohm DCR SMD T/R
|
从 $0.2403 到 $0.2868
每个
|
Abracon | 共模扼流圈 | Data Line/Signal Line | 2 | Dual | 90 | 100M | 0.28 | 0.4 | 2.2 | 1.4 | 1.4 | Tape and Reel | No | No | No | No | No | EAR99 | No |