3M EMI/RFI 抑制
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Shape | Style | Material | Color | Minimum Operating Frequency - (Hz) | Core Material | Maximum Operating Frequency - (Hz) | Finish | Attenuation | Thermal Conductivity | Compression Deflection Force | Tensile Strength | Surface Resistivity | Adhesive Option | Adhesion Strength | Adhesion Option | Adhesive Material | Adhesion Type | Product Length - (mm) | Adhesion Material | Product Depth - (mm) | Product Height - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EM80KM-005-1
EMI Absorbers Sheet Polyethylene Terephthalate/Magnetic Foil Black 100KOhm
|
库存
4
$174.2702
每个
|
3M | EMI 吸收材料 | Sheet | Polyethylene Terephthalate/Magnetic Foil | Black | 100KOhm(Min) | Yes | Acrylic | 10000 | 50 | 0.05 | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | No | |||||||||||||||||
AB5050HF
EMI Absorber, Halogen Free, Consists Of Flexible Soft Metal Flakes Filler Loaded Polymer Resin And Acrylic Non-Conductive Pressure Sensitive Adhesive
|
从 $1,661.74 到 $2,055.33
每个
|
3M | EMI 吸收材料 | Box | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
| AB5030 EMI Absorbers Sheet Polymer Resin/Metal Flake Filler 1MOhm |
|
3M | EMI 吸收材料 | Sheet | Polymer Resin/Metal Flake Filler | 0.7W/m.K | 6MPa(Min) | 1MOhm(Min) | Yes | Acrylic | 297 | 210 | 0.3 | No | No | No | No | No | EAR99 | ||||||||||||||||||
AB6005S
EMI Absorbers Sheet
|
|
3M | EMI 吸收材料 | Sheet | Yes | 8.8oz.in | Acrylic | 4.13 | Roll | No | No | No | No | No | EAR99 | ||||||||||||||||||||||
MSG6030F
EMI Gaskets Shielding Gasket Rectangular Polyurethane 80dB 0.03Ohm
|
从 $2,113.55 到 $2,614.17
每个
|
3M | EMI 垫圈 | Shielding Gasket | Rectangular | Polyurethane | Nickel/Copper | 80dB | 0.3N/mm | 0.03Ohm | Yes | Pressure Sensitive | Acrylic | 400 | 0.3 | Carton | No | No | No | No | EAR99 | No | |||||||||||||||
AB7030HF
EMI Absorbers Sheet Polymer Resin/Metal Flake Filler 1MOhm
|
从 $66.62 到 $72.20
每个
|
3M | EMI 吸收材料 | Sheet | Polymer Resin/Metal Flake Filler | 1MOhm(Min) | Yes | Acrylic | 297 | 210 | 0.35 | Box | No | No | No | No | No | EAR99 | |||||||||||||||||||
AB5100HF
EMI Absorber, Halogen Free, Consists Of Flexible Soft Metal Flakes Filler Loaded Polymer Resin And Acrylic Non-Conductive Pressure Sensitive Adhesive
|
从 $1,558.46 到 $1,927.59
每个
|
3M | EMI 吸收材料 | Box | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
AB5100SHF
EMI Absorbers Sheet Polymer Resin/Metal Flake Filler 1MOhm
|
从 $56.48 到 $61.21
每个
|
3M | EMI 吸收材料 | Sheet | Polymer Resin/Metal Flake Filler | 0.7W/m.K | 6MPa(Min) | 1MOhm(Min) | Yes | Acrylic | 297 | 210 | 1.05 | No | No | No | No | EAR99 | No | ||||||||||||||||||
AB5010SHF
EMI Absorber, Halogen Free, Consists Of Flexible Soft Metal Flakes Filler Loaded Polymer Resin And Acrylic Non-Conductive Pressure Sensitive Adhesive
|
从 $43.35 到 $53.62
每个
|
3M | EMI 吸收材料 | Box | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
AB5050SHF
EMI Absorber, Halogen Free, Consists Of Flexible Soft Metal Flakes Filler Loaded Polymer Resin And Acrylic Non-Conductive Pressure Sensitive Adhesive
|
从 $50.09 到 $54.28
每个
|
3M | EMI 吸收材料 | Box | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
AB7010HF
EMI Absorbers Sheet Polymer Resin/Metal Flake Filler 1MOhm
|
从 $37.45 到 $40.58
每个
|
3M | EMI 吸收材料 | Sheet | Polymer Resin/Metal Flake Filler | 1MOhm(Min) | Yes | Acrylic | 297 | 210 | 0.13 | Box | No | No | No | No | No | EAR99 | |||||||||||||||||||
AB7050HF
EMI Absorbers Sheet Polymer Resin/Metal Flake Filler 1MOhm
|
从 $77.96 到 $84.49
每个
|
3M | EMI 吸收材料 | Sheet | Polymer Resin/Metal Flake Filler | 1MOhm(Min) | Yes | Acrylic | 297 | 210 | 0.55 | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||
| AB5100S EMI Absorbers Sheet Polymer Resin/Metal Flake Filler 1MOhm |
|
3M | EMI 吸收材料 | Sheet | Polymer Resin/Metal Flake Filler | 0.7W/m.K | 6MPa(Min) | 1MOhm(Min) | Yes | Acrylic | 297 | 210 | 1.05 | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||
AB5030SHF
EMI Absorber, Halogen Free, Consists Of Flexible Soft Metal Flakes Filler Loaded Polymer Resin And Acrylic Non-Conductive Pressure Sensitive Adhesive
|
从 $46.33 到 $50.21
每个
|
3M | EMI 吸收材料 | Box | No | No | No | No | EAR99 |