STEVAL-IPFC12V1, 2-kW 2-Channel Interleaved PFC Evaluation Kit based on the STNRGPF12 Digital Controller with Digital Inrush Current Control
使用 STMicroelectronics 的 STNRGPF12 的参考设计
Image
1 / 7
依据最终产品
- Power Factor Correction
说明
- STEVAL-IPFC12V1, 2-kW interleaved PFC Evaluation Kit provides very high power factor supply power with very low harmonic distortion and features advanced dynamic performance and condition monitoring, including analog cycle-by-cycle current regulation. Digital functionality is based on the STNRGPF12 digital PFC controller, which features digital inrush current control and can drive up to two interleaved PFC channels with mixed signal (analog/digital) average current mode control in CCM at fixed frequency
主要特色
-
Conversion TypeAC to DC
-
Input Voltage90 to 265 (AC) V
-
Output Voltage400 V
-
Output Power2000 W
-
TopologyCCM PFC
Featured Parts (8)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
PM8834TR | STMicroelectronics | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin SO N T/R | 买入 | |
|
|
VIPER26HDTR | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback 127kHz T/R 16-Pin SO N | 买入 | |
|
|
TSV911ILT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Single GP R-R I/O 5.5V 5-Pin SOT-23 T/R | 买入 | |
|
|
LMV358IDT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual Low Voltage Amplifier R-R I/O 6V 8-Pin SO N T/R | 买入 | |
|
|
BAS70-04FILM | STMicroelectronics | RF Diodes and Mixers | Diode RF Schottky 70V 3-Pin SOT-23 T/R | 买入 | |
|
|
TLP385(GB,E | Toshiba | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R | 买入 | |
|
|
TLP385(GB,E(T | Toshiba | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R | 买入 | |
|
|
STLM20W87F | STMicroelectronics | Temperature and Humidity Sensors | Temp Sensor Analog 5-Pin SOT-323 T/R | 买入 | |