220uF Capacitors
Shop a wide variety of 220uF capacitors from top manufacturers including Vishay, Panasonic and KEMET Corporation. Filter by voltage, termination style and more. Order in single or bulk quantities. Fast shipping available.
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitance Value | Voltage | Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Temperature Coefficient - (ppm/°C) | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Terminal Pitch - (mm) | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
381LR221M400J042
Cap Aluminum Lytic 220uF 400V 20% (25 X 40mm) Snap-In 10mm 0.603 Ohm 1.42A 3000h 105°C
|
库存
27
$6.17
每个
|
Illinois Capacitor | 铝电容器 | Electrolytic | 220uF | 400VDC | 20% | 0.603 | Extreme Low | 1.42 | 4000@5Min | Aluminum Cylindrical Can | 3000 | Snap-In | 2 | 10 | 25 X 40 | 40 | 25 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||
UBT1V221MPD
Cap Aluminum Lytic 220uF 35V 20% (10 X 16mm) Radial 5mm 0.79A 5000h 125°C Bulk Automotive AEC-Q200
|
库存
5,305
从 $0.397 到 $1.01
每个
|
Nichicon | 铝电容器 | Electrolytic | 220uF | 35VDC | 20% | 0.79 | 231@1Min | Aluminum Cylindrical Can | 0.12 | 5000 | Radial | 2 | 5 | 10 X 16 | 16 | 10 | Polar | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||
LGG2W221MELA35
Cap Aluminum Lytic 220uF 450V 20% (25 X 35mm) Snap-In 10mm 0.87A 2000h 105°C Bulk
|
库存
100
从 $3.128 到 $3.347
每个
|
Nichicon | 铝电容器 | Electrolytic | 220uF | 450VDC | 20% | 0.87 | 940@5Min | Aluminum Cylindrical Can | 0.2 | 2000 | Snap-In | 2 | 10 | 25 X 35 | 35 | 25 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
T496X227K010ATE500
Cap Tant Solid 220uF 10V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.5 Ohm 125°C T/R
|
库存
500
$4.331
每个
|
KEMET Corporation | 固体钽电容器 | Solid | 220uF | 10VDC | 10% | 0.5 | Standard | Molded Case | 0.574 | 22 | Flat | 8 | Inward L | 2 | Molded | X | 7.3 X 4.3 X 4 | 4 | Polar | Tape and Reel | 7343-43 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
EEV-FK2A221M
Cap Aluminum Lytic 220uF 100V 20% (18 X 16.5mm) SMD 0.917A 5000h 105°C Automotive T/R
|
库存
750
从 $0.87 到 $0.7209
每个
|
Panasonic | 铝电容器 | Electrolytic | 220uF | 100VDC | 20% | Low | Low Impedance|Miniaturized | 0.917 | 220@2Min | Cylindrical | 0.07 | 5000 | 2 | K16 | 18 X 16.5 | 16.5 | 18 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
10TPE220ML
Cap Tant Polymer 220uF 10VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343 0.025 Ohm 105°C T/R
|
库存
564
从 $0.794 到 $0.9164
每个
|
Panasonic | 钽聚合物电容器 | Polymer | 220uF | 10VDC | 20% | 0.025 | Low | Low ESR | 2.4 | 220 | Flat | 10 | Inward L | 2 | Molded | D3L | 7.3 X 4.3 X 2.8 | 2.8 | Polar | Tape and Reel | 7343 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
ECA-1CM221B
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11.2mm) Radial 5mm 0.28A 2000h 85°C Ammo Automotive AEC-Q200
|
库存
4,045
从 $0.051 到 $0.0669
每个
|
Panasonic | 铝电容器 | Electrolytic | 220uF | 16VDC | 20% | 0.28 | 35.2@2Min | Aluminum Cylindrical Can | 0.2 | 2000 | Radial | 2 | 5 | 6.3 X 11.2 | 11.2 | 6.3 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
T55B227M004C0045
Cap Tant Polymer 220uF 4VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.045 Ohm 105°C T/R
|
库存
2,000
$0.5158
每个
|
Vishay | 钽聚合物电容器 | Polymer | 220uF | 4VDC | 20% | 0.045 | Ultra Low | 1.7 | 88 | Flat | 8 | Inward L | 2 | Molded | B | 3.5 X 2.8 X 1.9 | 1.9 | Polar | Tape and Reel | 3528-21 | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
EEV227M025A9MAA
Cap Aluminum Lytic 220uF 25V 20% (8 X 10.2mm) SMD 0.16 Ohm 0.6A 2000h 105°C T/R
|
库存
12,000
从 $0.1768 到 $0.1786
每个
|
KEMET Corporation | 铝电容器 | Electrolytic | 220uF | 25VDC | 20% | 0.16 | Ultra Low | 0.6 | 55@2Min | Cylindrical | 14 | 2000 | 2 | 9M | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
T520C227M006ATE025 | T520 Standard Tantalum Polymer Capacitor Series
Cap Tant Polymer 220uF 6.3VDC C CASE 20%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.025 Ohm 105°C T/R
|
库存
4,000
从 $0.7074 到 $0.8014
每个
|
KEMET Corporation | 钽聚合物电容器 | Polymer | 220uF | 6.3VDC | 20% | 0.025 | Very Low | High Frequency|High Ripple Handling|Low ESR | 2.6 | 138.6 | Flat | 8 | Inward L | 2 | 3.5 | Molded | C | 6 X 3.2 X 2.5 | 2.5 | Polar | Tape and Reel | 6032-28 | Unknown | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
T528Z227M004ATE008
Cap Tant Polymer 220uF 4VDC Z CASE 20%( 7.3 X 4.3 X 1.6mm) Inward L SMD 7343-17 0.008 Ohm 105°C T/R
|
库存
99
$1.852
每个
|
KEMET Corporation | 钽聚合物电容器 | Polymer | 220uF | 4VDC | 20% | 0.008 | Ultra Low | 6.4 | 88 | Flat | 10 | Inward L | 2 | Molded | Z | 7.3 X 4.3 X 1.6 | 1.6 | Polar | Tape and Reel | 7343-17 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||
6TPE220MZB
Cap Tant Polymer 220uF 6.3VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-20 0.035 Ohm 105°C T/R
|
库存
139
从 $0.5138 到 $0.7811
每个
|
Panasonic | 钽聚合物电容器 | Polymer | 220uF | 6.3VDC | 20% | 0.035 | Low | Low ESR | 1.35 | 138.6 | Flat | 10 | Inward L | 2 | Molded | B2 | 3.5 X 2.8 X 1.9 | 1.9 | Polar | Tape and Reel | 3528-20 | No | No | No | No | EAR99 | No | No | |||||||||||||||
UUE1C221MNS1GS
Cap Aluminum Lytic 220uF 16V 20% (10 X 10mm) SMD 0.19A 2000h 125°C T/R Automotive AEC-Q200
|
库存
200
从 $0.657 到 $1.45
每个
|
Nichicon | 铝电容器 | Electrolytic | 220uF | 16VDC | 20% | 0.19 | 105.6@1Min | Cylindrical with Vibration Proof | 0.2 | 2000 | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | Yes | Yes | |||||||||||||||||||
UKT1V221MPD
Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 3.5mm 0.26A 1000h 105°C Bulk Automotive AEC-Q200
|
库存
2,719
从 $0.266 到 $0.748
每个
|
Nichicon | 铝电容器 | Electrolytic | 220uF | 35VDC | 20% | 0.26 | 4@1Min|3@2Min | Aluminum Cylindrical Can | 0.16 | 1000 | Radial | 2 | 3.5 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||
NACE221M25V10X8TR13F
Cap Aluminum Lytic 220uF 25V 20% (10 X 8mm) SMD 1.21 Ohm 0.25A 2000h 85°C T/R
|
库存
4
$0.0456
每个
|
NIC Components | 铝电容器 | Electrolytic | 220uF | 25VDC | 20% | 1.21 | Standard | 0.25 | 55@2Min | Cylindrical | 0.16 | 2000 | 2 | 10 X 8 | 8(Max) | 10 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
4TPE220MAZB
Cap Tant Polymer 220uF 4VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528 0.035 Ohm 105°C T/R
|
库存
11,998
$0.4647
每个
|
Panasonic | 钽聚合物电容器 | Polymer | 220uF | 4VDC | 20% | 0.035 | Low | Low ESR | 1.4 | 88 | Flat | 8 | Inward L | 2 | 3 | Molded | B2 | 3.5 X 2.8 X 1.9 | 1.9 | Polar | Tape and Reel | 3528 | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||
MAL215946221E3
Cap Aluminum Lytic 220uF 400V 20% (25 X 45mm) Snap-In 10mm 0.94 Ohm 1.15A 5000h 105°C Box
|
库存
1,500
从 $8.0612 到 $8.6185
每个
|
Vishay | 铝电容器 | Electrolytic | 220uF | 400VDC | 20% | 0.94 | Low | High Ripple Current|Low ESR|Non-Solid Electrolyte|Polarized Aluminum Electrolytic | 1.15 | 880@5Min | Aluminum Cylindrical Can | 5000 | Snap-In | 2 | 10 | 25 X 45 | 45 | 25 | Polar | Box | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
T495D227M006ATE100
Cap Tant Solid 220uF 6.3V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.1 Ohm 125°C T/R
|
库存
73
从 $0.6016 到 $0.1176
每个
|
KEMET Corporation | 固体钽电容器 | Solid | 220uF | 6.3VDC | 20% | 0.1 | Low | 1.225 | 13.9 | Flat | 8 | Inward L | 2 | Molded | D | 7.3 X 4.3 X 2.8 | 2.8 | Polar | Tape and Reel | 7343-31 | No | Unknown | No | No | No | EAR99 | No | No | |||||||||||||||
UPW1E221MPD1TD
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.555A 3000h 105°C Automotive Ammo
|
库存
467
从 $0.207 到 $0.518
每个
|
Nichicon | 铝电容器 | Electrolytic | 220uF | 25VDC | 20% | Low | 0.555 | 165@1Min | Aluminum Cylindrical Can | 0.14 | 3000 | Radial | 2 | 3.5 | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
EEU-EB1E221SB
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 5mm 0.125A 5000h 105°C Ammo Automotive AEC-Q200
|
库存
3,236
$0.0864
每个
|
Panasonic | 铝电容器 | Electrolytic | 220uF | 25VDC | 20% | Low | 0.125 | 55@2Min | Aluminum Cylindrical Can | 0.22 | 5000 | Radial | 2 | 5 | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||
T51V227M2R5C0040
Cap Tant Polymer 220uF 2.5VDC V CASE 20%( 7.3 X 4.3 X 1.9mm) Inward L SMD 7343-20 0.04 Ohm 125°C T/R Automotive AEC-Q200
|
库存
2,400
从 $0.7616 到 $0.7738
每个
|
Vishay | 钽聚合物电容器 | Polymer | 220uF | 2.5VDC | 20% | 0.04 | Ultra Low | 2.16 | 55 | Flat | 10 | Inward L | 2 | Molded | V | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | 7343-20 | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||||||
ECA-1HM221B
Cap Aluminum Lytic 220uF 50V 20% (10 X 12.5mm) Radial 5mm 0.4A 2000h 85°C Automotive Ammo
|
库存
6,500
$0.1491
每个
|
Panasonic | 铝电容器 | Electrolytic | 220uF | 50VDC | 20% | 0.4 | 110@2Min | Aluminum Cylindrical Can | 0.12 | 2000 | Radial | 2 | 5 | 10 X 12.5 | 12.5 | 10 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEU-FM1V221
Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 1.29A 4000h 105°C Bag
|
库存
12,000
$0.2011
每个
|
Panasonic | 铝电容器 | Electrolytic | 220uF | 35VDC | 20% | Low | 1.29 | 77@2Min | Aluminum Cylindrical Can | 0.12 | 4000 | Radial | 2 | 5 | 10 X 12.5 | 12.5 | 10 | Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
LGN2W221MELA40
Cap Aluminum Lytic 220uF 450V 20% (25 X 40mm) Snap-In 10mm 1.05A 3000h 105°C Bulk
|
库存
247
从 $1.916 到 $2.107
每个
|
Nichicon | 铝电容器 | Electrolytic | 220uF | 450VDC | 20% | 1.05 | 940@5Min | Aluminum Cylindrical Can | 0.2 | 3000 | Snap-In | 2 | 10 | 25 X 40 | 40 | 25 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
UPW1V221MPD6TD
Cap Aluminum Lytic 220uF 35V 20% (8 X 15mm) Radial 3.5mm 0.73A 3000h 105°C Ammo Automotive AEC-Q200
|
库存
55,000
从 $0.1502 到 $0.1562
每个
|
Nichicon | 铝电容器 | Electrolytic | 220uF | 35VDC | 20% | Low | 0.73 | 231@1Min | Aluminum Cylindrical Can | 0.12 | 3000 | Radial | 2 | 3.5 | 8 X 15 | 15 | 8 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes |