Silicon LabsXG24-DK2601B | EFR32xG24 Dev KitKit e schede di sviluppo RF/Wireless
EFR32MG24 Combo Wireless Module Development Kit
The EFR32xG24 Dev Kit is a compact, feature-packed development platform. It provides the fastest path to develop and prototype wireless IoT products. The development platform supports up to +10 dBm output power and includes support for the 20-bit ADC as well as other key features. With the xG24’s AI/ML hardware accelerator, this is the ideal development board for AI/ML development including platforms from TinyML, Edge Impulse, SensiML and MicroAI.
Kit Contents
- • 1x BRD2601B xG24 2.4 GHz +10 dev board
Kit Features
- • Based on EFR32MG24B310F1536IM48 2.4 GHz Wireless SoC
- • +10 dBm, 1536 kB Flash, 256 kB RAM, 6x6 QFN48
- • SecureVault High
- • AI/ML Hardware Accelerator
- • Packet Trace Interface
- • Virtual COM port
- • J-Link on-board debugger supporting SWD
- • External device debugging
- • USB connectivity
- • User LED and pushbuttons
- • Si7021 RHT Sensor
- • Intertial Sensor
- • Stereo microphones
- • Pressure Sensor
- • Ambient light sensor
- • Hall-effect sensor
- • CR2032 coin cell battery support
| Supplier Unconfirmed | |
| 5A992c. | |
| Active | |
| 8473.30.11.80 | |
| Development Kit | |
| EFR32MG24 | |
| Combo Wireless Module | |
| 2400 | |
| USB | |
| 10 | |
| 3/3.3/5 |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

