Qualcomm® Robotics RB5 Vision Kit
Qualcomm® Robotics RB5 Development Kit is based on the Qualcomm Robotics RB5 Platform and delivers cutting-edge connectivity and high-accuracy AI and Machine Learning (ML) inferencing technology. Our robotics platform facilitates accelerated development of innovative, power-efficient, high computing robots and drones for enterprise, industrial and professional service applications.
The Qualcomm Robotics RB5 development kit combines the promise of 5G with the computing power for AI, deep learning, computer vision, 7-camera concurrency, rich multimedia and security. It is designed for OEMs, ODMs and developers who are building heterogeneous computing and comprehensive connectivity into their robots and drones.
Applications
- • Robotics
- • Autonomous Delivery Vehicles
- • Commercial and Enterprise Drones
- • CoBots and Intelligent Machines
Features and Benefits
- Features
- • Qualcomm® Kryo™ 585 CPU built on Arm Cortex technology
- • Qualcomm® Adreno™ 650 GPU for the highest in graphics performance and power efficiency
- • Qualcomm® Hexagon™ DSP with quad Hexagon Vector eXtensions (HVX) processor for vision processing and machine learning
- • Qualcomm Spectra™ 480 image processing engine for the ultimate photography and videography experiences
- • Adreno 665 VPU for high-quality, ultra HD video encode and decode
- • Adreno 995 DPU for on-device and external ultra HD display support
- • Low-power audio subsystem combined with the Qualcomm Aqstic™ Audio Technologies on Qualcomm® WCD9380/Qualcomm® WCD9385 audio codec for low power voice processing and audiophile quality audio playback
- • Qualcomm® Sensing Hub for contextual awareness and always-on sensor support
- • Qualcomm® Secure Processing Unit (SPU240) for advanced secure use cases
- • Qualcomm® Neural Processing Unit (NPU230) for high-performance machine learning use cases
- • External 802.11ax, 2 × 2 MIMO, and Bluetooth 5.1
- • Quad-channel package-on-package (PoP) high-speed LPDDR5/LPDDR4X SDRAM
Related Products
Qualcomm Robotics RB5 Core Kit
Thundercomm TurboX C5165 SoM
Qualcomm QRB5165 SoC
Specifications of the Qualcomm® Robotics RB5 Vision Kit
| SoM Platform | Qualcomm® QRB5165 SoC |
| Qualcomm® Kryo™ 585 | |
| Qualcomm® Adreno™ 650 GPU, Adreno™ 665 VPU, Adreno™ 995 DPU | |
| Qualcomm® Hexagon™ DSP with quad HVX | |
| Qualcomm® Spectra™ 480 image processing | |
| RAM | 8GB, LPDDR5 (POP) |
| Storage | 128 GB UFS3.0 Onboard Storage |
| 1 x MicroSD Card Slot | |
| Ethernet | 1 x 1GbE Ethernet |
| Wireless | WLAN 802.11a/b/g/n/ac/ax 2.4/5GHz 2x2 MIMO |
| Bluetooth 5.1, on-Board WLAN/BT Antennas | |
| USB | 1 x USB 2.0 Micro B (Debug only) |
| 1 x USB 3.0 Type C (OTG Mode) |
|
| Display 1 x HDMI 1.4 (Type A - full) on Board Connector |
|
| Audio | 2 x Class-D on Board Speaker Amplifier, WSA8810 |
| 1 x on Board PDM MIC on Mainboard, 4 x on Board PDM MIC on NAV MEZZ | |
| Sensor | Accelerometer + Gyro Sensor (TDK ICM-42688/ ICM-42688-P) Barometric Pressure |
| Camera Vison kit Accessories |
IMX577 GMSL OV9282 Nuvoton® (ToF) – Sensor [MN34906] Intel® RealSense (D435i) |
| Expansion interfaces | Expansion connectors: |
| HS1:1 x 60 pin high-speed connector (SDC I/F, 1 x 4L MIPI DSI, USB 2.0, CCI I2C x2, 2L+4L- MIPI CSI) | |
| HS2:1 x 60 pin high-speed connector (4L-MIPI CSI x 2, SPI x 1, PCIe 3.0 gen3 1L, USB 3.0 x1, GPIO x 8) | |
| HS3:1 x 60 pin high-speed connector (4L-MIPI CSI x 2, 4L-MIPI CSI x1(plus 2L CSI in HS1), RF CLK x 2, 2L-PCIe 3.0 x 1, 2L-PCIe 3.0 x 1(plus PCIe 1L in HS2), 4L-MIPI DSI x 1) | |
| LS1:1 x 40 pin low-speed connector (UART x 2, SPI, I2S/PCM, I2C x 2, GPIO x 12, DC powers) | |
| LS2:1 x 46 pin low-speed connector (Speaker x 2, DMIC I/F x 3, CAN, I2S, GPIOs, PWM, ADC, I2C, DC powers) |
|
| LS3:1 x 46 pin low-Speed connector (SPI x 2, SSC I2C, sensor interrupt x 5, GPIOs, RTC clock, DC powers) |
|
| LED | 7 x LED Indicators |
| 4 x User Controllable | |
| 2 x For radios (Bluetooth and WLAN activity) | |
| 1 x Power indicator | |
| Buttons | Power |
| Volume Up/Down | |
| Force USB Boot | |
| Dip Switch x 2 (6pin+4pin) | |
| Power source | 12 V @2.5A adapter with a DC plug inner diameter 1.75mm and outer diameter 4.75mm |
| Size | 85 mm x 54 mm meets the 96boards Hardware Specifications |
Qualcomm Robotics RB5, Qualcomm Hexagon, Qualcomm Spectra, Qualcomm Adreno, Qualcomm Kryo, Qualcomm Sensing Hub, Qualcomm Secure Processing Unit, Qualcomm Neural Processing Unit, Qualcomm Aqstic, Qualcomm WCD9380, Qualcomm WCD9385 and Qualcomm QRB5165 are products of Qualcomm Technologies, Inc. and/or its subsidiaries.
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8471.50.01.50 | |
| QRB5165 | |
| Application Processor and SOC | |
| Ethernet/USB |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

