Amphenol Communications SolutionsND9BCB2A0B
Ethernet Cable Assembly 1m 26AWG IX to IX 10 to 10 POS PL-PL Crimp-Crimp Bag
ix Industrial™ IP20 Connectors & Cables
ix Industrial™: Next Generation Industrial IoT Connectivity.
The ix Industrial™ connectors facilitate IoT connectivity for Ethernet and industrial protocols, connecting the enterprise/cloud to factory floor sensors and actuators. At 10mm pitch, these compact connectors are 25% the size of RJ45 connectors, enhancing port density and mating security. PoE capable and delivering data performance up to Cat6A (10GBASE-T), they also feature 360° shielding for superior EMI protection.
Key Features:
- • Complies with IEC61076-3-124
- • 75% smaller than RJ45
- • 10 position connector with Cat6A 10GBASE-T performance and PoE capability
- • 5000 mating cycles
Benefits:
- • Fully qualified second source intermateable with other vendors
- • 10mm connector pitch provides greater port density
- • Supports Ethernet/IP and common protocols including Profinet, DeviceNet, EtherCAT, Modbus, and others
- • High durability
Applications:
- • Industrial
- • Data
- • Medical
Related Product:
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

