LittelfuseLFT601003CSAccessori fusibile
Fuse Block 100A 600V Chassis Mount Solder Lug
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Fuse Block | |
Class T | |
3 | |
100 | |
600V | |
Solder Lug | |
104.6 | |
153.9 | |
47.6 | |
Thermoplastic | |
Black | |
Chassis Mount |
Use this fuse block LFT601003CS from Littelfuse to incorporate a fuse in your circuit so that it operates according to requirement. The voltage rating is 600V. This device has a current rating of 100. This product is 104.6 mm long, 47.6 mm tall and 153.9 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.