Analog DevicesEVAL-CN0506-FMCZKits et outils de développement

2-Port, Low Power Industrial Ethernet PHY Reference Design

Demonstrates a 2-port, low power Industrial Ethernet PHY and is compatible (HW & SW) with FPGA development platforms. It supports 10 Mbps, 100 Mbps, and 1000 Mbps speeds for Industrial Ethernet applications using line and ring network topologies.



Key Features and Benefits

  • •  Features ADIN1300 Ethernet PHY
  • •  Supports MII, RMII and RGMII modes
  • •  10/100Mbps up to 180 m, 1000 Mbps up to 154 m
  • •  Dual ports allow for ring or line topologies


Applications

  • •  Industrial automation: Industrial Ethernet
  • •  Building technology: Ethernet communications
  • •  Instrumentation: connected sensors


Block Diagrams and Tables



No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 semaines
    • Price: $172.69
    1. 1+$172.69

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.