Più cercati
Infineon Technologies AGBA592E6327HTSA1PIN
Diode PIN Switch 35V 100mA Automotive AEC-Q101 2-Pin SOD-323 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Switch | |
| Single | |
| 35 | |
| 100 | |
| 1 | |
| 0.5@10mA | |
| 0.7@3mA | |
| 1.1@3V | |
| 0.12 | |
| -55 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.25 mm |
| Package Length | 1.7 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323 |
| 2 | |
| Lead Shape | Gull-wing |
If you need to have a user inputted password for your system, use a switch BA592E6327HTSA1 PIN diode from Infineon Technologies. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This PIN diode attenuator has a minimum operating temperature of -55 °C and a maximum of 125 °C. It is made in a single configuration.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.