STMicroelectronicsASM330LHHXG1TR
High-Accuracy 6-Axis Inertial Measurement Unit Automotive AEC-Q100
High-accuracy 6-axis inertial measurement unit (IMU) for ASIL B automotive applications.
Key Features and Benefits:
- • AEC-Q100 qualified
- • ASIL B compliant if used in conjunction with a certified software library (ISO 26262:2018)
- • Android Auto™ compliant and CarPlay® compliant
- • Extended temperature range from -40 to +105 °C
- • Embedded compensation for high stability over temperature
- • Accelerometer user-selectable full scale up to ±16 g
- • Extended gyroscope range from ±125 to ±4000 dp
Applications:
- • Satellite precise positioning
- • Vehicle-to-everything (V2X)
- • ADAS systems
- • Active suspension
- • Radar, lidar, and camera digital stabilization
- • Door/trunk modules
- • Motion-activated function
Related Products:
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 2.5 mm |
| Package Length | 3 mm |
| PCB changed | 14 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 14 |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

