Appletec LtdAP-VISION-AR1335-74

AP-VISION-AR1335-74

1023-AP-VISION-AR1335-74-Image

This 77.8-degree FOV Auto-focus camera module contains an onsemi 13Mp RGB AR1335 image sensor. It incorporates sophisticated on-chip camera functions such as mirroring, column and row skip modes, and snapshot mode. It is programmable through a simple two-wire serial interface and has very low power consumption. This camera module is compliant with onsemi’s Imaging Access System (IAS) standard. The standard 32-pin connector works with onsemi’s Demo3 system using an IAS adapter board.

This module is customizable with very low NRE fees for simple changes like tail length/shape, connector change, or lens change.



Module Features


  • •  Small size
  • •  Length: 18.49mm
  • •  Width: 9mm
  • •  Height: 4.9mm
  • •  Field of view
  • •  DIA: 77.8°
  • •  HOR: 65.9°
  • •  VER: 51.3°
  • •  Lens type: AF with VCM
  • •  Focusing range: 10cm - inf
  • •  Focusing distance: 5m
  • •  Hyperfocal distance: 1460mm
  • •  IR cut filter: 650nm
  • •  Max image circle: 6.17mm
  • •  F#: 2.0
  • •  Operating temp: -20°C – 65°C
  • •  Storage temp: -40°C – 80°C


Sensor Features


  • •  Resolution: 4208 x 3120
  • •  CFA: RGB
  • •  CRA: 32°
  • •  Pixel: 1.1um BSI
  • •  Excellent low-light performance 82% QE
  • •  High linear full well for high dynamic range
  • •  Support for video formats
  • •  4K @ 30fps
  • •  HD 1080p @ 60fps
  • •  720p @ 120fps
  • •  3D sync control for stereo capture
  • •   VAA: 2.7V, VDD: 1.2V, VDDIO: 1.8V


Applications


  • •  4K video recording and streaming
  • •  Body cameras
  • •  IoT cameras
  • •  Drones
  • •  Sports cameras


1023-AP-VISION-AR1335-74-Block-Diagram



Connector Pin Descriptions


Pin Name Pin Name Pin Name Pin Name
1 GPIO1 10 MD4P 19 DGND 28 DGND
2 DGND 11 MD4N 20 GPIO2 29 MD2N
3 DGND 12 DGND 21 XSHUTDN 30 MD2P
4 MD1P 13 VDDIO 1.8 22 SDA 31 DGND
5 MD1N 14 SCL 23 VDD 32 MCLK
6 DGND 15 GPIO0 24 VDD 33 DGND
7 MCP 16 DGND 25 DGND 34 GPIO3
8 MCN 17 VAA 2.7 26 MD3N
9 DGND 18 VAA 2.7 27 MD3P

Module Connector: Hirose BM20B (0.8)-34DP-0.4V (51) header


Arrow Ecosystem Connectivity


1023-NXP-Arrow-Ecosystem-Connectivity
1023-STMicroelectronics-Arrow-Ecosystem-Connectivity
1023-Qualcomm-Arrow-Ecosystem-Connectivity
1023-Nvidia-Arrow-Ecosystem-Connectivity

Import TariffMay apply to this part

260 pezzi: disponibili per la spedizione 2 domani

    Total$20.86Price for 1

    • disponibili per la spedizione 2 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2329+
      Manufacturer Lead Time:
      10 settimane
      Country Of origin:
      Cina
      • In Stock: 260 pezzi
      • Price: $20.86

    Sistemi di droni più intelligenti: dal progetto al decollo

    Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.