Amphenol Communications Solutions77311-101-04LFEmbases de raccordement et réceptacles PCB
BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 04 Positions, 2.54 mm Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 125 | |
| 100 | |
| Bulk | |
| 10.16 | |
| 2.4 | |
| 8.38 | |
| 2.41 | |
| Through Hole |
Reduce safety concerns with this unshrouded 77311-101-04LF header connector from FCI which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. This is a 1-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 1500 VAC. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -65 to 125 °C. 77311-101-04LF is housed in black thermoplastic. This product is 10.16 mm long, 8.38 mm tall and 2.4 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

