Molex5055680271Piastre connettori e prese PCB
1.25mm Pitch, Micro-Lock Plus PCB Header, Single Row, Vertical, Surface Mount, Tin-Bismuth Plating, Positive Lock, 2 Circuits, Black
Micro-Lock Plus Wire-to-Board Connector System
Ideal for compact applications, the Micro-Lock Plus Wire-to-Board Connector System provides electrical and mechanical reliability in a high-temperature design that meets industry requirements.
Overview
Micro-Lock Plus terminal retention force provides electrical reliability for applications in rugged environments. Rated at a 105˚C operating temperature and 1.5A current rating, the Micro-Lock Plus Connector is ideal for general market applications. Rugged applications can be subject to shock, vibration or rough handling that can dislodge terminals and cause signal interference.
Micro-Lock Plus tin-bismuth plating offers reliability and lower applied costs. Tin plating can sometimes cause whiskering and signal intermittency, while more durable gold plating comes with a higher cost.
Micro-Lock Plus Connectors have a positive latch that provides an audible click, ensuring a secure mate. In microminiature wire-to-board applications, operators can sometimes mistakenly fail to ensure connectors are fully mated. This, in turn, can lead to end-product failure.
Micro-Lock Plus Connector System is the smallest connector currently on the market with a positive lock. Engineers no longer have to choose between compactness and retention security. Often designers have to forgo a positive lock on a connector due to space constraints, sacrificing retention security.
Features and Benefits
- Smallest 1.25mm-pitch connector with positive lock
- Delivers secure mating retention without sacrificing compactness
- Tin-bismuth terminals
- Prevents whiskering for a clean and uninterrupted signal
- Supports terminal ruggedness and reliability
- Inner lock for dual-row versions; outer lock for single-row versions
- Strengthens lock for more reliable connection
- Withstands up to 105˚C operating temperature
- Meets automotive industry requirements
- Withstands harsh environments
- 2 to 42 circuits, single and dual rows, vertical and horizontal plug configurations
- Offers design flexibility
- Wide positive latch that delivers audible click
- Provides secure mating retention
- Ensures proper mating
- Robust metal solder tabs
- Provides secure PCB retention and strain relief to solder joints
- Dual contact terminal design
- Offers secure contact and terminal retention
Applications
Automotive
- Steering wheel, paddle shift, combination switches
- Shifters
- Head-, rear-, side-mirror lights
- Internal connection with other units
Consumer
- White goods
- Gaming machines
- Drones
Watch this video to learn more about Molex’s Micro-Lock Plus Wire-to-Board Connector System
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 1.25 | |
| Straight | |
| Center Key | |
| 1.5/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 0.116 | |
| 5.75 | |
| 3.85 | |
| 4.2 | |
| Micro-Lock Plus | |
| Contact Plating Thickness | (1/1)um |
| Surface Mount |
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

