Reduced Price

Molex451460210Cable Assembly AC Power

Cable Assembly 1m Squba to Squba 2 to 2 POS M-M Crimp-Crimp 22AWG

Squba Connectors

In commercial vehicles, consumer electronics, and industrial devices, miniaturization is driving the demand for compact connectors. The Squba Sealed Connector System addresses this with a space-efficient design, handling up to 14.0A with 16 to 24 AWG wire, reducing size and cost for manufacturers. Its IP68-rated seals protect against moisture, ensuring reliable performance. Additionally, protective caps safeguard the seals during assembly, enhancing the durability and longevity of the products.

Squba Connectors



1024-image-of-squba-connectors


Key Features:

  • •  Prevents wire from getting caught on latch and damaging it. Minimizes latch size to prevent latch from adding to connector’s package size
  • •  Receptacle and plug housings to fit design need
  • •  Helps ensure reliable HVAC performance; suitable for wet conditions
  • •  Deliver an IP68-sealed rating
  • •  Offer design flexibility for 3, 5, 7 and 9 circuit needs
  • •  Ensures proper alignment and mating
  • •  Avoid seal punctures
  • •  Provides connector stability and security; offers easy assembly for operators
  • •  Allows connector to securely attach to the panel
  • •  Meets customers’ need for a UL1230-rated cable in HVAC applications


Applications by Industry:

  • Consumer
  • •  Liquid dispensing equipment
  • •  HVAC equipment
  • •  Home appliances
  • •  Landscaping equipment

  • Commercial vehicle
  • •  ATV
  • •  Marine: under-dash wiring, lighting
  • •  Trucks
  • •  Buses
  • •  Recreational vehicles

  • Industrial Automation
  • •  Robotics
  • •  Industrial machines and motors
  • •  Food processing equipment/facilities
  • •  Industrial controllers

  • Industrial controllers

Import TariffMay apply to this part

50 pièces: Prêt à être expédié le lendemain

    Total$4.07Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1918+
      Manufacturer Lead Time:
      18 semaines
      Country Of origin:
      Inde
      • In Stock: 50 pièces
      • Price: $4.071

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.